General Purpose Film Capacitors:
Atrasti 1 528 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
dv/dt Rating
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Height
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,127 € 100+ 0,101 € 500+ 0,0859 € 1900+ 0,0717 € 3800+ 0,0653 € Citas cenas... | Min.: 10 / Vair.: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.068µF | ± 10% | - | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | - | 9.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 5+ 0,113 € 50+ 0,106 € 250+ 0,0987 € 500+ 0,0835 € 1000+ 0,0735 € Citas cenas... | Min.: 5 / Vair.: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.15µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | - | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ 0,102 € 100+ 0,0701 € 500+ 0,0596 € 1000+ 0,0548 € 2000+ 0,0498 € Citas cenas... | Min.: 10 / Vair.: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 10% | - | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | - | 7.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 5+ 0,209 € 50+ 0,196 € 250+ 0,182 € 500+ 0,154 € 1000+ 0,135 € Citas cenas... | Min.: 5 / Vair.: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 5% | - | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 3.5mm | - | 8mm | B32529 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ 0,125 € 100+ 0,0997 € 500+ 0,0847 € 1000+ 0,0707 € 2000+ 0,0676 € Citas cenas... | Min.: 10 / Vair.: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 5% | - | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 0,176 € 100+ 0,158 € 500+ 0,126 € 1000+ 0,104 € 2000+ 0,0969 € Citas cenas... | Min.: 10 / Vair.: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.068µF | ± 5% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 0,0595 € 100+ 0,0411 € 500+ 0,0376 € 1000+ 0,0321 € 3500+ 0,0292 € Citas cenas... | Min.: 10 / Vair.: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | - | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 0,109 € 100+ 0,0871 € 500+ 0,074 € 1900+ 0,0618 € 3800+ 0,0563 € Citas cenas... | Min.: 10 / Vair.: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 10% | - | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | - | 9.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 0,520 € 50+ 0,476 € 100+ 0,442 € 500+ 0,337 € 1000+ 0,312 € Citas cenas... | Min.: 10 / Vair.: 10 | Film / Foil PP | Radial Box - 2 Pin | 150pF | ± 5% | - | 250V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | - | 6mm | PFR/F411 Series | -55°C | 100°C | - | - | |||||
Each | 5+ 0,116 € 50+ 0,109 € 250+ 0,101 € 500+ 0,0854 € 1000+ 0,0752 € Citas cenas... | Min.: 5 / Vair.: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 4700pF | ± 5% | - | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | - | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ 0,0786 € 100+ 0,0542 € 500+ 0,0497 € 1000+ 0,0424 € 3000+ 0,0385 € Citas cenas... | Min.: 10 / Vair.: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | - | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 0,473 € 50+ 0,434 € 100+ 0,402 € 500+ 0,336 € 1000+ 0,306 € Citas cenas... | Min.: 10 / Vair.: 10 | Metallized PPS | Radial Box - 2 Pin | 4700pF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | - | 6.5mm | SMR/F211 Series | -55°C | 150°C | - | - | |||||
Each | 10+ 0,118 € 100+ 0,0815 € 500+ 0,0693 € 1000+ 0,0638 € 2000+ 0,0579 € Citas cenas... | Min.: 10 / Vair.: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.022µF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | - | 6.5mm | RSB Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 5+ 0,297 € 50+ 0,132 € 250+ 0,117 € 500+ 0,0847 € 1000+ 0,0776 € | Min.: 5 / Vair.: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.022µF | ± 10% | - | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | - | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 0,188 € 50+ 0,176 € 100+ 0,164 € 250+ 0,138 € 500+ 0,122 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.068µF | ± 5% | - | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 4.5mm | - | 9.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 5+ 0,0927 € 50+ 0,0868 € 250+ 0,0808 € 500+ 0,0683 € 1000+ 0,0601 € Citas cenas... | Min.: 5 / Vair.: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 5% | - | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | - | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ 0,141 € 100+ 0,0964 € 500+ 0,0848 € 1000+ 0,0696 € 3000+ 0,0609 € Citas cenas... | Min.: 10 / Vair.: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.15µF | ± 5% | - | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ 0,470 € 50+ 0,218 € 100+ 0,197 € 250+ 0,181 € 500+ 0,147 € | Min.: 1 / Vair.: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 10% | - | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 4.5mm | - | 9.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ 0,146 € 100+ 0,131 € 500+ 0,0733 € 1000+ 0,0674 € 2000+ 0,067 € Citas cenas... | Min.: 10 / Vair.: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 4700pF | ± 5% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 0,193 € 100+ 0,145 € 500+ 0,114 € 1000+ 0,0914 € 3000+ 0,079 € Citas cenas... | Min.: 10 / Vair.: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | - | 7.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 0,127 € 100+ 0,0923 € 500+ 0,0812 € 1000+ 0,0667 € 3000+ 0,0583 € Citas cenas... | Min.: 10 / Vair.: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.15µF | ± 10% | - | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ 0,219 € 50+ 0,116 € 100+ 0,112 € 250+ 0,107 € 500+ 0,0944 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET | Radial Box - 2 Pin | 0.027µF | ± 10% | - | 150V | 250V | Through Hole | Radial Leaded | - | 5mm | 10.3mm | 4.4mm | - | 12.5mm | ECQE(F) Series | -40°C | 105°C | - | - | |||||
Each | 10+ 0,646 € 50+ 0,643 € 100+ 0,640 € 500+ 0,445 € 1000+ 0,402 € Citas cenas... | Min.: 10 / Vair.: 10 | Film / Foil PP | Radial Box - 2 Pin | 220pF | ± 5% | - | 220V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | - | 6mm | PFR/F411 Series | -55°C | 100°C | - | - | |||||
Each | 5+ 0,0901 € 50+ 0,0843 € 250+ 0,0785 € 500+ 0,0664 € 1000+ 0,0585 € Citas cenas... | Min.: 5 / Vair.: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.068µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | - | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 0,372 € 50+ 0,230 € 100+ 0,211 € 250+ 0,180 € 500+ 0,161 € | Min.: 1 / Vair.: 1 | Metallized PET | Radial Box - 2 Pin | 2200pF | ± 5% | - | 250V | 630V | Through Hole | PC Pin | - | 5mm | 10mm | 4.5mm | - | 15mm | ECQE(F) Series | -40°C | 105°C | - | - |