General Purpose Film Capacitors:
Atrasti 51 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,300 € 10+ 3,440 € 25+ 3,130 € 50+ 2,880 € 100+ 2,640 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | - | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31mm | 14mm | 23.5mm | WCAP-FTBP Series | -40°C | 105°C | - | |||||
Each | 1+ 3,470 € 10+ 2,260 € 50+ 2,010 € 100+ 1,760 € 200+ 1,660 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | - | 27.5mm | 30mm | 10.5mm | 23.5mm | MKT368 Series | -55°C | 105°C | - | |||||
Each | 1+ 5,690 € 10+ 3,900 € 50+ 3,350 € 100+ 2,890 € 200+ 2,720 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | 125V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 20mm | 23.5mm | 23.8mm | 23.5mm | ECWF(A) Series | -40°C | 105°C | - | |||||
Each | 1+ 7,840 € 10+ 4,980 € 50+ 4,800 € 100+ 4,610 € 200+ 4,340 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET | Radial Box - 2 Pin | 10µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 22.5mm | 26mm | 23.5mm | MKT468 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 200+ 0,869 € | Min.: 200 / Vair.: 200 | Metallized PP | Radial Box - 2 Pin | 0.36µF | ± 3% | 223V | 630V | Through Hole | Radial Leaded | - | 7.5mm | 20.5mm | 11.9mm | 23.5mm | ECWF(L) Series | -40°C | 105°C | - | |||||
Each | 500+ 0,704 € | Min.: 500 / Vair.: 500 | Metallized PP | Radial Box - 2 Pin | 0.36µF | ± 3% | 223V | 630V | Through Hole | Radial Leaded | - | 12.5mm | 20.5mm | 11.9mm | 23.5mm | ECWF(L) Series | -40°C | 105°C | - | |||||
Each | 500+ 0,427 € | Min.: 500 / Vair.: 500 | Metallized PP | Radial Box - 2 Pin | 0.024µF | ± 5% | 424V | 1.6kV | Through Hole | PC Pin | - | 17.5mm | 28mm | 10mm | 23.5mm | ECWH(V) Series | -40°C | 105°C | - | |||||
Each | 500+ 0,612 € | Min.: 500 / Vair.: 500 | Metallized PP | Radial Box - 2 Pin | 0.36µF | ± 5% | 223V | 630V | Through Hole | Radial Leaded | - | 12.5mm | 20.5mm | 11.9mm | 23.5mm | ECWF(L) Series | -40°C | 105°C | - | |||||
Each | 200+ 1,050 € | Min.: 200 / Vair.: 200 | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 5% | 141V | 400V | Through Hole | Radial Leaded | - | 7.5mm | 23mm | 11.8mm | 23.5mm | ECWF(L) Series | -40°C | 105°C | - | |||||
Each | 300+ 0,626 € | Min.: 300 / Vair.: 300 | Metallized PET | Radial Box - 2 Pin | 0.082µF | ± 5% | 400V | 1kV | Through Hole | PC Pin | - | 7.5mm | 21mm | 9mm | 23.5mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 300+ 0,449 € | Min.: 300 / Vair.: 300 | Metallized PP | Radial Box - 2 Pin | 0.016µF | ± 5% | 424V | 1.6kV | Through Hole | PC Pin | - | 7.5mm | 23mm | 10mm | 23.5mm | ECWH(V) Series | -40°C | 105°C | - | |||||
Each | 200+ 1,260 € | Min.: 200 / Vair.: 200 | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 3% | 141V | 400V | Through Hole | Radial Leaded | - | 7.5mm | 23mm | 11.8mm | 23.5mm | ECWF(L) Series | -40°C | 105°C | - | |||||
Each | 500+ 0,469 € | Min.: 500 / Vair.: 500 | Metallized PP | Radial Box - 2 Pin | 0.024µF | ± 3% | 424V | 1.6kV | Through Hole | PC Pin | - | 17.5mm | 28mm | 10mm | 23.5mm | ECWH(V) Series | -40°C | 105°C | - | |||||
Each | 500+ 0,613 € | Min.: 500 / Vair.: 500 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 5% | 250V | 630V | Through Hole | Radial Leaded | - | 15mm | 26mm | 9.3mm | 23.5mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 500+ 0,488 € | Min.: 500 / Vair.: 500 | Metallized PET | Radial Box - 2 Pin | 0.082µF | ± 10% | 400V | 1kV | Through Hole | PC Pin | - | 12.5mm | 21mm | 9mm | 23.5mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 500+ 1,120 € | Min.: 500 / Vair.: 500 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 3% | 141V | 400V | Through Hole | Radial Leaded | - | 12.5mm | 20.5mm | 11.8mm | 23.5mm | ECWF(L) Series | -40°C | 105°C | - | |||||
Each | 500+ 0,722 € | Min.: 500 / Vair.: 500 | Metallized PET | Radial Box - 2 Pin | 0.18µF | ± 10% | 400V | 1kV | Through Hole | PC Pin | - | 22.5mm | 26mm | 10.5mm | 23.5mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ 2,030 € 10+ 1,490 € 50+ 1,210 € 100+ 1,080 € 200+ 0,939 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET | Radial Box - 2 Pin | 0.18µF | ± 5% | 400V | 1kV | Through Hole | PC Pin | - | 22.5mm | 26mm | 10.5mm | 23.5mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 500+ 0,582 € | Min.: 500 / Vair.: 500 | Metallized PET | Radial Box - 2 Pin | 0.12µF | ± 10% | 400V | 1kV | Through Hole | PC Pin | - | 17.5mm | 26mm | 9mm | 23.5mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 600+ 0,692 € | Min.: 600 / Vair.: 600 | Metallized PP | Radial Box - 2 Pin | 0.075µF | ± 3% | 354V | 1.25kV | Through Hole | PC Pin | - | 25mm | 28mm | 13.5mm | 23.5mm | ECWH(V) Series | -40°C | 105°C | - | |||||
Each | 600+ 0,619 € | Min.: 600 / Vair.: 600 | Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 3% | 424V | 1.6kV | Through Hole | PC Pin | - | 25mm | 28mm | 13.5mm | 23.5mm | ECWH(V) Series | -40°C | 105°C | - | |||||
Each | 200+ 1,000 € | Min.: 200 / Vair.: 200 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | 141V | 400V | Through Hole | Radial Leaded | - | 7.5mm | 20.5mm | 11.8mm | 23.5mm | ECWF(L) Series | -40°C | 105°C | - | |||||
Each | 1200+ 0,460 € | Min.: 1200 / Vair.: 1200 | Metallized PP | Radial Box - 2 Pin | 0.03µF | ± 3% | 700V | 1.6kV | Through Hole | PC Pin | - | 17.5mm | 20.6mm | 10.7mm | 23.5mm | ECWH(A) Series | -40°C | 105°C | - | |||||
Each | 500+ 0,536 € | Min.: 500 / Vair.: 500 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 250V | 630V | Through Hole | Radial Leaded | - | 15mm | 26mm | 9.3mm | 23.5mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1000+ 1,000 € | Min.: 1000 / Vair.: 1000 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 10% | 84V | 450V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 22.5mm | 26.3mm | 10.6mm | 23.5mm | ECWF(A) Series | -40°C | 105°C | - |