General Purpose Film Capacitors:
Atrasti 10 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,546 € 50+ 0,257 € 100+ 0,228 € 250+ 0,210 € 500+ 0,191 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 9.5mm | 7.3mm | 9.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 3,290 € 50+ 1,930 € 100+ 1,810 € 250+ 1,710 € 500+ 1,610 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 9.5mm | 7.2mm | 9mm | MKT470 Series | -55°C | 125°C | - | |||||
Each | 1+ 1,920 € 50+ 1,290 € 100+ 1,040 € 250+ 0,962 € 500+ 0,884 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 9.5mm | 13mm | 9.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 2,310 € 50+ 1,660 € 100+ 1,500 € 250+ 1,400 € 500+ 1,300 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 9.5mm | 7.2mm | 9mm | MKT470 Series | -55°C | 125°C | - | |||||
Each | 1+ 3,580 € 50+ 2,360 € 100+ 2,070 € 250+ 2,010 € 500+ 1,950 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET | Radial Box - 2 Pin | 0.68µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 9.5mm | 7.2mm | 9mm | MKT470 Series | -55°C | 125°C | - | |||||
Each | 1+ 2,470 € 50+ 1,730 € 100+ 1,370 € 250+ 1,290 € 500+ 1,210 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET | Radial Box - 2 Pin | 0.15µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 9.5mm | 7.2mm | 9mm | MKT470 Series | -55°C | 125°C | - | |||||
Each | 10+ 0,290 € 100+ 0,242 € 500+ 0,191 € 2500+ 0,155 € 4500+ 0,150 € Citas cenas... | Min.: 10 / Vair.: 10 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 160V | 250V | Through Hole | PC Pin | - | 10mm | 9.5mm | 13mm | 9mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 2,710 € 50+ 1,590 € 100+ 1,460 € 250+ 1,360 € 500+ 1,250 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 9.5mm | 7.2mm | 9mm | MKT470 Series | -55°C | 125°C | - | |||||
Each | 1+ 2,750 € 50+ 1,510 € 100+ 1,340 € 250+ 1,200 € 500+ 1,080 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET | Radial Box - 2 Pin | 0.047µF | ± 5% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 9.5mm | 7.2mm | 9mm | MKT470 Series | -55°C | 125°C | - | |||||
Each | 1+ 2,650 € 50+ 0,537 € 100+ 0,425 € 250+ 0,366 € 500+ 0,336 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET | Radial Box - 2 Pin | 68000pF | ± 5% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 9.5mm | 7.2mm | 9mm | MKT470 Series | -55°C | 125°C | - |