MKT370 Series General Purpose Film Capacitors:
Atrasti 88 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ 0,881 € 50+ 0,456 € 250+ 0,409 € 500+ 0,347 € 1000+ 0,327 € Citas cenas... | Min.: 5 / Vair.: 5 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 9mm | 7.2mm | 8mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ 1,050 € 50+ 0,496 € 250+ 0,456 € 500+ 0,407 € 1000+ 0,385 € Citas cenas... | Min.: 5 / Vair.: 5 | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 10mm | 7.2mm | 8mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ 0,833 € 50+ 0,385 € 250+ 0,320 € 500+ 0,288 € 1000+ 0,278 € Citas cenas... | Min.: 5 / Vair.: 5 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 8mm | 7.2mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ 0,469 € 50+ 0,253 € 250+ 0,227 € 500+ 0,176 € 1000+ 0,174 € Citas cenas... | Min.: 5 / Vair.: 5 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 8mm | 7.2mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ 1,750 € 50+ 0,946 € 250+ 0,864 € 500+ 0,570 € 1000+ 0,559 € Citas cenas... | Min.: 5 / Vair.: 5 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 11mm | 7.2mm | 11mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ 0,412 € 50+ 0,250 € 250+ 0,204 € 500+ 0,182 € 1000+ 0,166 € Citas cenas... | Min.: 5 / Vair.: 5 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 7.2mm | 2.5mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ 0,718 € 50+ 0,424 € 250+ 0,289 € 500+ 0,287 € 1000+ 0,286 € Citas cenas... | Min.: 5 / Vair.: 5 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 10mm | 7.2mm | 8mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ 1,200 € 50+ 0,674 € 250+ 0,519 € 500+ 0,433 € 1000+ 0,406 € Citas cenas... | Min.: 5 / Vair.: 5 | Metallized PET | Radial Box - 2 Pin | 6800pF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 10mm | 7.2mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ 0,651 € 50+ 0,342 € 250+ 0,289 € 500+ 0,247 € 1000+ 0,237 € Citas cenas... | Min.: 5 / Vair.: 5 | Metallized PET | Radial Box - 2 Pin | 1000pF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 6.5mm | 7.2mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ 0,460 € 50+ 0,274 € 250+ 0,250 € 500+ 0,211 € 1000+ 0,201 € Citas cenas... | Min.: 5 / Vair.: 5 | Metallized PET | Radial Box - 2 Pin | 0.033µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 8mm | 7.2mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ 0,862 € 50+ 0,408 € 250+ 0,350 € 500+ 0,321 € 1000+ 0,310 € Citas cenas... | Min.: 5 / Vair.: 5 | Metallized PET | Radial Box - 2 Pin | 0.015µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 8mm | 7.2mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ 1,680 € 50+ 0,951 € 250+ 0,865 € 500+ 0,725 € 1000+ 0,704 € Citas cenas... | Min.: 5 / Vair.: 5 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 11mm | 7.2mm | 11mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ 0,651 € 50+ 0,342 € 250+ 0,311 € 500+ 0,256 € 1000+ 0,237 € Citas cenas... | Min.: 5 / Vair.: 5 | Metallized PET | Radial Box - 2 Pin | 4700pF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 9mm | 7.2mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ 0,718 € 50+ 0,344 € 250+ 0,311 € 500+ 0,257 € 1000+ 0,240 € Citas cenas... | Min.: 5 / Vair.: 5 | Metallized PET | Radial Box - 2 Pin | 0.047µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 9mm | 7.2mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,517 € 50+ 0,269 € 100+ 0,244 € 250+ 0,222 € 500+ 0,199 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET | Radial Box - 2 Pin | 0.015µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 8mm | 7.2mm | 8mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ 1,570 € 50+ 1,090 € 250+ 0,943 € 500+ 0,840 € 1000+ 0,800 € Citas cenas... | Min.: 5 / Vair.: 5 | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 9mm | 7.2mm | 9mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,507 € 50+ 0,235 € 100+ 0,209 € 250+ 0,190 € 500+ 0,170 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 8mm | 7.2mm | 8mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ 1,670 € 50+ 1,120 € 250+ 1,040 € 500+ 0,977 € 1000+ 0,967 € Citas cenas... | Min.: 5 / Vair.: 5 | Metallized PET | Radial Box - 2 Pin | 0.68µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 10mm | 7.2mm | 9mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,200 € 10+ 0,742 € 50+ 0,695 € 200+ 0,647 € 400+ 0,556 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 7.2mm | 6mm | 11mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ 0,575 € 50+ 0,338 € 250+ 0,307 € 500+ 0,252 € 1000+ 0,234 € Citas cenas... | Min.: 5 / Vair.: 5 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 7.2mm | 2.5mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ 0,584 € 50+ 0,356 € 250+ 0,293 € 500+ 0,249 € 1000+ 0,239 € Citas cenas... | Min.: 5 / Vair.: 5 | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 8mm | 7.2mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ 1,140 € 50+ 0,630 € 250+ 0,577 € 500+ 0,481 € 1000+ 0,458 € Citas cenas... | Min.: 5 / Vair.: 5 | Metallized PET | Radial Box - 2 Pin | 0.082µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 7.2mm | 2.5mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ 1,300 € 50+ 0,890 € 250+ 0,867 € 500+ 0,477 € 1000+ 0,440 € Citas cenas... | Min.: 5 / Vair.: 5 | Metallized PET | Radial Box - 2 Pin | 0.068µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 9mm | 7.2mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ 0,953 € 50+ 0,521 € 250+ 0,470 € 500+ 0,389 € 1000+ 0,378 € Citas cenas... | Min.: 5 / Vair.: 5 | Metallized PET | Radial Box - 2 Pin | 4700pF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 6.5mm | 7.2mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ 1,100 € 50+ 0,821 € 250+ 0,645 € 500+ 0,579 € 1000+ 0,519 € Citas cenas... | Min.: 5 / Vair.: 5 | Metallized PET | Radial Box - 2 Pin | 0.033µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 8mm | 7.2mm | 8mm | MKT370 Series | -55°C | 105°C | AEC-Q200 |