MKT373 Series General Purpose Film Capacitors:
Atrasti 47 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,450 € 5+ 6,020 € 10+ 5,420 € 20+ 5,260 € 40+ 5,090 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 250V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31mm | 15mm | 15mm | MKT373 Series | -55°C | 105°C | |||||
Each | 1+ 7,510 € 5+ 6,180 € 10+ 4,850 € 20+ 4,770 € 40+ 4,680 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET | Radial Box - 2 Pin | 6.8µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 21mm | 31mm | 21mm | MKT373 Series | -55°C | 105°C | |||||
Each | 1+ 1,070 € 50+ 0,458 € 100+ 0,418 € 250+ 0,398 € 500+ 0,378 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 11mm | 17.5mm | 11mm | MKT373 Series | -55°C | 105°C | |||||
Each | 1+ 1,030 € 50+ 0,573 € 100+ 0,499 € 250+ 0,468 € 500+ 0,437 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 11mm | 17.5mm | 11mm | MKT373 Series | -55°C | 105°C | |||||
Each | 1+ 1,790 € 50+ 0,967 € 100+ 0,894 € 250+ 0,834 € 500+ 0,773 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 250V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 17.5mm | 7mm | 13.5mm | MKT373 Series | -55°C | 105°C | |||||
Each | 1+ 3,940 € 5+ 3,360 € 10+ 2,770 € 25+ 2,520 € 50+ 2,260 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 16.5mm | 26mm | 16.5mm | MKT373 Series | -55°C | 105°C | |||||
Each | 1+ 4,880 € 5+ 3,940 € 10+ 2,990 € 20+ 2,880 € 40+ 2,770 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET | Radial Box - 2 Pin | 4.7µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 19mm | 31mm | 19mm | MKT373 Series | -55°C | 105°C | |||||
Each | 1+ 3,410 € 5+ 2,740 € 10+ 2,070 € 25+ 1,940 € 50+ 1,820 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET | Radial Box - 2 Pin | 3.3µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 18mm | 26mm | 18mm | MKT373 Series | -55°C | 105°C | |||||
Each | 1+ 7,450 € 5+ 6,490 € 10+ 5,530 € 20+ 5,520 € 40+ 5,500 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET | Radial Box - 2 Pin | 4.7µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31mm | 13mm | 23mm | MKT373 Series | -55°C | 105°C | |||||
Each | 1+ 1,540 € 50+ 0,867 € 100+ 0,797 € 250+ 0,733 € 500+ 0,669 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 11mm | 17.5mm | 11mm | MKT373 Series | -55°C | 105°C | |||||
Each | 1+ 3,930 € 5+ 3,150 € 10+ 2,360 € 20+ 2,300 € 40+ 2,230 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 21mm | 31mm | 23mm | MKT373 Series | -55°C | 105°C | |||||
Each | 1+ 3,260 € 50+ 2,300 € 100+ 1,900 € 250+ 1,750 € 500+ 1,590 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET | Radial Box - 2 Pin | 0.15µF | ± 10% | 250V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 17.5mm | 8.5mm | 15mm | MKT373 Series | -55°C | 105°C | |||||
Each | 1+ 1,340 € 50+ 0,783 € 100+ 0,713 € 250+ 0,664 € 500+ 0,615 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET | Radial Box - 2 Pin | 0.68µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 11mm | 17.5mm | 11mm | MKT373 Series | -55°C | 105°C | |||||
Each | 1+ 3,300 € 10+ 1,770 € 25+ 1,690 € 50+ 1,600 € 100+ 1,520 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 15.5mm | 26mm | 15.5mm | MKT373 Series | -55°C | 105°C | |||||
Each | 1+ 2,260 € 5+ 1,790 € 10+ 1,320 € 25+ 1,260 € 50+ 1,190 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 18mm | 26mm | 18mm | MKT373 Series | -55°C | 105°C | |||||
Each | 1+ 1,530 € 50+ 0,814 € 100+ 0,751 € 250+ 0,698 € 500+ 0,644 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 17.5mm | 6mm | 12mm | MKT373 Series | -55°C | 105°C | |||||
Each | 1+ 1,060 € 50+ 0,581 € 100+ 0,505 € 250+ 0,474 € 500+ 0,442 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 11mm | 17.5mm | 11mm | MKT373 Series | -55°C | 105°C | |||||
Each | 1+ 3,890 € 50+ 2,280 € 100+ 2,060 € 250+ 1,840 € 500+ 1,680 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET | Radial Box - 2 Pin | 0.82µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 15mm | 17.5mm | 15mm | MKT373 Series | -55°C | 105°C | |||||
Each | 1+ 3,000 € 50+ 1,640 € 100+ 1,460 € 250+ 1,310 € 500+ 1,170 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET | Radial Box - 2 Pin | 0.068µF | ± 10% | 250V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 12.5mm | 6mm | 12mm | MKT373 Series | -55°C | 105°C | |||||
Each | 1+ 1,280 € 50+ 0,706 € 100+ 0,648 € 250+ 0,595 € 500+ 0,542 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET | Radial Box - 2 Pin | 0.047µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 11mm | 17.5mm | 11mm | MKT373 Series | -55°C | 105°C | |||||
Each | 1+ 2,300 € 50+ 1,340 € 100+ 1,230 € 250+ 1,160 € 500+ 1,090 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 11mm | 17.5mm | 11mm | MKT373 Series | -55°C | 105°C | |||||
Each | 1+ 2,760 € 10+ 1,620 € 50+ 1,560 € 100+ 1,490 € 200+ 1,400 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 250V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 17.5mm | 10mm | 16.5mm | MKT373 Series | -55°C | 105°C | |||||
Each | 1+ 1,820 € 5+ 1,410 € 10+ 0,996 € 25+ 0,948 € 50+ 0,901 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 14.5mm | 26mm | 16.5mm | MKT373 Series | -55°C | 105°C | |||||
Each | 1+ 1,240 € 50+ 0,710 € 100+ 0,598 € 250+ 0,563 € 500+ 0,528 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 17.5mm | 6mm | 12mm | MKT373 Series | -55°C | 105°C | |||||
Each | 1+ 5,290 € 10+ 3,460 € 25+ 3,150 € 50+ 2,840 € 100+ 2,530 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET | Radial Box - 2 Pin | 1.5µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 16.5mm | 26mm | 15.5mm | MKT373 Series | -55°C | 105°C |