General Purpose Film Capacitors:
Atrasti 643 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
dv/dt Rating
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Height
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,191 € 50+ 0,179 € 100+ 0,166 € 250+ 0,140 € 500+ 0,124 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 6200pF | ± 5% | - | 600V | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | - | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 0,848 € 50+ 0,628 € 100+ 0,505 € 250+ 0,465 € 500+ 0,414 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 350V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 12.5mm | 5mm | - | 11mm | MKP385 Series | -55°C | 110°C | - | - | |||||
Each | 1+ 0,428 € 50+ 0,328 € 100+ 0,290 € 250+ 0,263 € 500+ 0,241 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP Stacked | Radial Box - 2 Pin | 2200pF | ± 5% | - | 600V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10mm | 5mm | - | 10.5mm | B32620 Series | -55°C | 105°C | - | - | |||||
Each | 1+ 0,373 € 50+ 0,286 € 100+ 0,252 € 250+ 0,230 € 500+ 0,210 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.15µF | ± 5% | - | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | - | 10.5mm | B32522 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 0,418 € 10+ 0,303 € 50+ 0,258 € 100+ 0,237 € 200+ 0,209 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 125V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 7.5mm | 13mm | 5mm | - | 14.1mm | ECWF(A) Series | -40°C | 105°C | - | - | |||||
Each | 1+ 0,623 € 50+ 0,332 € 100+ 0,301 € 250+ 0,277 € 500+ 0,227 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 5% | - | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 5mm | - | 11mm | B32521 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 0,499 € 50+ 0,328 € 100+ 0,310 € 250+ 0,285 € 500+ 0,235 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | - | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | - | 10.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | - | |||||
Each | 1+ 0,717 € 50+ 0,438 € 100+ 0,394 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | - | - | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | - | 11mm | WCAP-FTBP Series | -40°C | 105°C | - | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 10+ 0,465 € 50+ 0,426 € 100+ 0,395 € 500+ 0,326 € 1000+ 0,303 € Citas cenas... | Min.: 10 / Vair.: 10 | Metallized PEN Stacked | 2220 [5650 Metric] | 0.56µF | ± 10% | - | 40V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 6mm | 5mm | - | 2.8mm | LDE Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 10+ 0,569 € 50+ 0,521 € 100+ 0,484 € | Min.: 10 / Vair.: 10 | Metallized PEN Stacked | 2220 [5650 Metric] | 0.27µF | ± 10% | - | 40V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 6mm | 5mm | - | 1.9mm | LDE Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 0,484 € | Min.: 100 / Vair.: 10 | Metallized PEN Stacked | 2220 [5650 Metric] | 0.27µF | ± 10% | - | 40V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 6mm | 5mm | - | 1.9mm | LDE Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 0,395 € 500+ 0,326 € 1000+ 0,303 € 3000+ 0,297 € | Min.: 100 / Vair.: 10 | Metallized PEN Stacked | 2220 [5650 Metric] | 0.56µF | ± 10% | - | 40V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 6mm | 5mm | - | 2.8mm | LDE Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 0,407 € 50+ 0,312 € 100+ 0,275 € 250+ 0,250 € 500+ 0,229 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP Stacked | Radial Box - 2 Pin | 2200pF | ± 5% | - | 600V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 5mm | - | 10.5mm | B32620 Series | -55°C | 105°C | - | - | |||||
Each | 1+ 0,633 € 50+ 0,339 € 100+ 0,310 € 250+ 0,285 € 500+ 0,235 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 5mm | - | 11mm | B32521 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 0,474 € 50+ 0,363 € 100+ 0,321 € 250+ 0,292 € 500+ 0,267 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | - | 160V | 450V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | - | 10.5mm | B32672P Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each (Supplied on Full Reel) Pilns tinums | 1300+ 0,209 € | Min.: 1300 / Vair.: 1300 | Metallized PET Stacked | Radial Box - 2 Pin | 0.33µF | ± 10% | - | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 5mm | - | 11mm | B32521 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ 0,288 € 100+ 0,216 € 500+ 0,170 € | Min.: 10 / Vair.: 10 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | - | 250V | 560V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 5mm | - | 11mm | R75L Series | -55°C | 105°C | - | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 0,594 € 50+ 0,290 € 100+ 0,252 € 250+ 0,239 € 500+ 0,225 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 400V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.5mm | 5mm | - | 10mm | B32529 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 1,110 € 50+ 0,491 € 100+ 0,435 € 250+ 0,433 € 500+ 0,431 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 10% | - | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | - | 10.5mm | B32522 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ 0,369 € 100+ 0,289 € 500+ 0,228 € 2500+ 0,185 € 4500+ 0,173 € Citas cenas... | Min.: 10 / Vair.: 10 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 200V | 400V | Through Hole | PC Pin | - | 7.5mm | 10.3mm | 5mm | - | 10.5mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 10+ 0,367 € 100+ 0,310 € 500+ 0,254 € 1000+ 0,235 € 3500+ 0,198 € Citas cenas... | Min.: 10 / Vair.: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | High Frequency | 160V | 250V | Through Hole | PC Pin | - | 5mm | 7.2mm | 5mm | 250V/µs | 10mm | MKP2 Series | -55°C | 100°C | AEC-Q200 | 10mm | |||||
Each | 1+ 0,728 € 50+ 0,355 € 100+ 0,323 € 250+ 0,296 € 500+ 0,268 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | - | 10.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | - | |||||
Each | 10+ 0,510 € 100+ 0,384 € 500+ 0,346 € 1000+ 0,320 € 3500+ 0,261 € Citas cenas... | Min.: 10 / Vair.: 10 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 5mm | - | 10mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 10+ 0,365 € 100+ 0,282 € 500+ 0,239 € 1000+ 0,217 € 3500+ 0,197 € Citas cenas... | Min.: 10 / Vair.: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | High Frequency | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 5mm | - | 10mm | MKP2 Series | -55°C | 100°C | AEC-Q200 | 10mm | |||||
Each | 10+ 0,425 € 100+ 0,380 € 500+ 0,349 € 1000+ 0,304 € 3500+ 0,262 € Citas cenas... | Min.: 10 / Vair.: 10 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 5mm | - | 10mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | - |