Noise Suppression & Safety Capacitors:
Atrasti 4 159 produktiAtrodiet milzīgu Noise Suppression & Safety Capacitors klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu Noise Suppression & Safety Capacitors izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Kemet, Vishay, Panasonic, Epcos & Kemet / Partner Stock.
Skatīt
Pircējs
Inženieris
Ražotājs
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
Voltage(AC)
Voltage Rating Y
dv/dt Rating
Humidity Rating
Capacitor Terminals
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Product Height
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,462 € 50+ 0,287 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 20% | X2 | Through Hole | 310VAC | - | - | - | GRADE III (Test Condition B) | - | 15mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | - | |||||
Each | 1+ 0,527 € 50+ 0,327 € 100+ 0,289 € 250+ 0,258 € 500+ 0,253 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | X1 | Through Hole | 300VAC | - | - | - | GRADE II (Test Condition B) | - | 15mm | -40°C | 110°C | ECQUB Series | - | - | |||||
Each | 10+ 0,228 € 100+ 0,188 € 500+ 0,159 € | Min.: 10 / Vair.: 10 | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 20% | Y2 | Through Hole | - | - | 300VAC | 800V/µs | GRADE II (Test Condition A) | - | 10mm | -40°C | 110°C | R41 Series | AEC-Q200 | - | |||||
Each | 10+ 0,218 € 100+ 0,180 € 500+ 0,152 € 1000+ 0,140 € | Min.: 10 / Vair.: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 20% | X2 | Through Hole | 310VAC | - | - | 500V/µs | GRADE II (Test Condition A) | - | 10mm | -40°C | 110°C | R46 Series | - | - | |||||
Each | 1+ 0,373 € 50+ 0,230 € 100+ 0,212 € 250+ 0,187 € 500+ 0,167 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 20% | X1 | Through Hole | 300VAC | - | - | - | GRADE II (Test Condition B) | - | 12.5mm | -40°C | 110°C | ECQUB Series | - | - | |||||
Each | 1+ 0,590 € 50+ 0,367 € 100+ 0,323 € 250+ 0,266 € 500+ 0,261 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 20% | X2 | Through Hole | 310VAC | - | - | - | GRADE III (Test Condition B) | - | 15mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | - | |||||
Each | 1+ 0,454 € 10+ 0,410 € 50+ 0,316 € 100+ 0,260 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 210V/µs | GRADE II (Test Condition A) | - | 15mm | -40°C | 105°C | WCAP-FTXX Series | - | - | |||||
Each | 10+ 0,225 € 100+ 0,186 € 500+ 0,157 € 1000+ 0,144 € 2000+ 0,132 € | Min.: 10 / Vair.: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 400V/µs | GRADE II (Test Condition A) | - | 15mm | -40°C | 110°C | R46 Series | - | - | |||||
Each | 1+ 0,740 € 10+ 0,500 € 50+ 0,460 € 100+ 0,373 € 200+ 0,333 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | X2 | Through Hole | 310VAC | - | - | - | GRADE III (Test Condition B) | - | 15mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | - | |||||
Each | 1+ 2,520 € 5+ 2,230 € 10+ 1,930 € 20+ 1,780 € 40+ 1,560 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | X2 | Through Hole | 305VAC | - | - | 100V/µs | GRADE II (Test Condition B) | - | 27.5mm | -40°C | 105°C | F339X2 Series | AEC-Q200 | - | |||||
Each | 10+ 0,591 € 50+ 0,567 € 100+ 0,543 € 520+ 0,420 € 1040+ 0,412 € Citas cenas... | Min.: 10 / Vair.: 10 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 20% | X2 | Through Hole | 310VAC | - | - | 400V/µs | GRADE II (Test Condition B) | - | 15mm | -40°C | 110°C | R53 Series | AEC-Q200 | - | |||||
Each (Supplied on Full Reel) Pilns tinums | 4680+ 0,179 € | Min.: 4680 / Vair.: 4680 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | X2 | Through Hole | 305VAC | - | - | 340V/µs | GRADE II (Test Condition A) | - | 15mm | -40°C | 110°C | B32922 Series | - | - | |||||
Each | 1+ 0,701 € 10+ 0,474 € 50+ 0,436 € 100+ 0,353 € 200+ 0,316 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.18µF | ± 10% | X2 | Through Hole | 310VAC | - | - | - | GRADE III (Test Condition B) | - | 15mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | - | |||||
Each | 1+ 1,950 € 10+ 1,330 € 50+ 1,140 € 300+ 0,859 € 600+ 0,832 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 150V/µs | GRADE II (Test Condition B) | - | 27.5mm | -40°C | 110°C | F862 Series | AEC-Q200 | - | |||||
Each | 1+ 1,230 € 10+ 0,976 € 50+ 0,830 € 360+ 0,631 € 720+ 0,585 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 200V/µs | GRADE II (Test Condition B) | - | 22.5mm | -40°C | 110°C | F862 Series | AEC-Q200 | - | |||||
Each | 1+ 1,700 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 200V/µs | GRADE II (Test Condition B) | - | 22.5mm | -40°C | 110°C | R53 Series | AEC-Q200 | - | |||||
Each | 1+ 0,455 € 50+ 0,283 € 100+ 0,249 € 250+ 0,223 € 500+ 0,219 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 2700pF | ± 10% | X1 / Y2 | Through Hole | 300VAC | - | 300VAC | - | GRADE II (Test Condition B) | - | 15mm | -40°C | 110°C | ECQUB Series | - | - | |||||
Each | 1+ 0,519 € 50+ 0,320 € 100+ 0,294 € 250+ 0,238 € 500+ 0,213 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 1200pF | ± 10% | X1 / Y2 | Through Hole | 300VAC | - | 300VAC | - | GRADE II (Test Condition B) | - | 12.5mm | -40°C | 110°C | ECQUB Series | - | - | |||||
Each | 1+ 0,837 € 10+ 0,566 € 50+ 0,520 € 100+ 0,421 € 200+ 0,376 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 10% | X2 | Through Hole | 310VAC | - | - | - | GRADE III (Test Condition B) | - | 22.5mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | - | |||||
Each | 1+ 1,220 € 10+ 0,901 € 25+ 0,825 € 50+ 0,727 € 100+ 0,649 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.822µF | ± 10% | X2 | Through Hole | 310VAC | - | - | - | GRADE III (Test Condition B) | - | 22.5mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | - | |||||
Each | 1+ 2,030 € 50+ 1,210 € 100+ 1,080 € 250+ 0,866 € 500+ 0,806 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | X1 | Through Hole | 440VAC | - | - | - | - | - | 27.5mm | -55°C | 105°C | MKX1 Series | AEC-Q200 | - | |||||
Each | 1+ 0,455 € 50+ 0,283 € 100+ 0,249 € 250+ 0,223 € 500+ 0,219 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 1200pF | ± 10% | X1 / Y2 | Through Hole | 300VAC | - | 300VAC | - | GRADE II (Test Condition B) | - | 15mm | -40°C | 110°C | ECQUB Series | - | - | |||||
Each | 1+ 0,710 € 10+ 0,481 € 50+ 0,442 € 100+ 0,358 € 200+ 0,320 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | X2 | Through Hole | 310VAC | - | - | - | GRADE III (Test Condition B) | - | 22.5mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | - | |||||
Each | 10+ 0,330 € 100+ 0,299 € 800+ 0,226 € 1600+ 0,208 € 2400+ 0,187 € Citas cenas... | Min.: 10 / Vair.: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 400V/µs | GRADE II (Test Condition B) | - | 15mm | -40°C | 110°C | R52 Series | AEC-Q200 | - | |||||
Each | 10+ 0,590 € 50+ 0,517 € 350+ 0,444 € 700+ 0,431 € | Min.: 10 / Vair.: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | X2 | Through Hole | 440VAC | - | - | 600V/µs | GRADE II (Test Condition A) | - | 15mm | -40°C | 110°C | R47 Series | AEC-Q200 | - |