Noise Suppression & Safety Capacitors:
Atrasti 4 159 produktiAtrodiet milzīgu Noise Suppression & Safety Capacitors klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu Noise Suppression & Safety Capacitors izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Kemet, Vishay, Panasonic, Epcos & Kemet / Partner Stock.
Skatīt
Pircējs
Inženieris
Ražotājs
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
Voltage(AC)
Voltage Rating Y
dv/dt Rating
Humidity Rating
Capacitor Terminals
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Product Height
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,310 € 100+ 0,282 € 500+ 0,230 € | Min.: 10 / Vair.: 10 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 10% | X2 | Through Hole | 275VAC | - | - | 500V/µs | GRADE II (Test Condition A) | - | 10mm | -40°C | 110°C | R46 Series | - | - | |||||
Each | 1+ 4,140 € 10+ 3,520 € 25+ 3,200 € 50+ 2,940 € 100+ 2,680 € | Min.: 1 / Vair.: 1 | - | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 250VAC | - | - | - | - | - | 22.5mm | -40°C | 85°C | FE-SP-CR Series | - | - | |||||
Each | 10+ 0,344 € 50+ 0,306 € 100+ 0,267 € 800+ 0,229 € 1600+ 0,221 € Citas cenas... | Min.: 10 / Vair.: 10 | Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 400V/µs | GRADE II (Test Condition B) | - | 15mm | -40°C | 110°C | F862 Series | AEC-Q200 | - | |||||
Each | 10+ 0,329 € 100+ 0,296 € 500+ 0,242 € 1500+ 0,166 € | Min.: 10 / Vair.: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 20% | X2 | Through Hole | 275VAC | - | - | 500V/µs | GRADE II (Test Condition A) | - | 10mm | -40°C | 110°C | R46 Series | - | - | |||||
Each | 1+ 2,340 € 10+ 1,520 € 25+ 1,460 € 50+ 1,400 € 100+ 1,040 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | X1 | Through Hole | 480VAC | - | - | 100V/µs | GRADE II (Test Condition B) | - | 22.5mm | -55°C | 110°C | F339X1 Series | AEC-Q200 | - | |||||
Each | 1+ 1,470 € 10+ 1,030 € 25+ 1,000 € 50+ 0,969 € 100+ 0,604 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | X2 | Through Hole | 275VAC | - | - | - | GRADE III (Test Condition B) | - | 22.5mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | - | |||||
Each | 1+ 0,989 € 10+ 0,669 € 50+ 0,615 € 100+ 0,499 € 200+ 0,445 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 310VAC | - | - | - | GRADE III (Test Condition B) | - | 22.5mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | - | |||||
Each (Supplied on Full Reel) Pilns tinums | 6800+ 0,0944 € | Min.: 6800 / Vair.: 6800 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 20% | X2 | Through Hole | 305VAC | - | - | 475V/µs | GRADE II (Test Condition A) | - | 10mm | -40°C | 110°C | B32921 Series | - | - | |||||
Each | 1+ 2,930 € 10+ 2,050 € 50+ 1,700 € 170+ 1,380 € 510+ 1,280 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 150V/µs | GRADE II (Test Condition B) | - | 27.5mm | -40°C | 110°C | F862 V054 Series | AEC-Q200 | - | |||||
Each | 10+ 0,411 € 50+ 0,409 € 100+ 0,407 € 750+ 0,291 € 1500+ 0,270 € | Min.: 10 / Vair.: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 400V/µs | GRADE II (Test Condition B) | - | 15mm | -40°C | 110°C | F862 Series | AEC-Q200 | - | |||||
Each | 10+ 0,293 € 100+ 0,265 € 500+ 0,214 € 1300+ 0,177 € 2600+ 0,164 € | Min.: 10 / Vair.: 10 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 500V/µs | GRADE II (Test Condition A) | - | 10mm | -40°C | 110°C | R46 Series | - | - | |||||
Each | 10+ 0,414 € 50+ 0,384 € 100+ 0,354 € | Min.: 10 / Vair.: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | X1 | Through Hole | 440VAC | - | - | 600V/µs | GRADE II (Test Condition A) | - | 15mm | -40°C | 85°C | R47 Series | AEC-Q200 | - | |||||
Each | 10+ 0,582 € 50+ 0,570 € | Min.: 10 / Vair.: 10 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | X1 / Y2 | Through Hole | 350VAC | - | 350VAC | 500V/µs | GRADE III (Test Condition B) | - | 22.5mm | -40°C | 125°C | R41B Series | AEC-Q200 | - | |||||
Each | 10+ 0,277 € 100+ 0,250 € 500+ 0,202 € | Min.: 10 / Vair.: 10 | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 10% | X1 / Y2 | Through Hole | 350VAC | - | 350VAC | 600V/µs | GRADE III (Test Condition B) | - | 15mm | -40°C | 125°C | R41B Series | AEC-Q200 | - | |||||
Each | 1+ 2,960 € 10+ 2,380 € 50+ 2,080 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | X1 / Y2 | Through Hole | 350VAC | - | 350VAC | 400V/µs | GRADE III (Test Condition B) | - | 27.5mm | -40°C | 125°C | R41B Series | AEC-Q200 | - | |||||
Each | 1+ 3,190 € 10+ 2,360 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 150V/µs | GRADE II (Test Condition A) | - | 27.5mm | -40°C | 125°C | R46 Series | - | - | |||||
Each | 1+ 1,490 € 10+ 0,838 € 50+ 0,821 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | X2 | Through Hole | 350VAC | - | - | 200V/µs | GRADE III (Test Condition B) | - | 22.5mm | -40°C | 125°C | R53B Series | AEC-Q200 | - | |||||
Each | 10+ 0,264 € 100+ 0,238 € 500+ 0,193 € | Min.: 10 / Vair.: 10 | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 10% | X1 / Y2 | Through Hole | 350VAC | - | 350VAC | 800V/µs | GRADE III (Test Condition B) | - | 10mm | -40°C | 125°C | R41B Series | AEC-Q200 | - | |||||
Each | 10+ 0,278 € 100+ 0,250 € | Min.: 10 / Vair.: 10 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 400V/µs | GRADE II (Test Condition A) | - | 15mm | -40°C | 125°C | R46 Series | - | - | |||||
Each | 10+ 0,406 € 50+ 0,388 € 100+ 0,369 € 900+ 0,293 € 1800+ 0,292 € Citas cenas... | Min.: 10 / Vair.: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 10% | X1 / Y2 | Through Hole | 350VAC | - | 350VAC | 600V/µs | GRADE III (Test Condition B) | - | 15mm | -40°C | 125°C | R41B Series | AEC-Q200 | - | |||||
Each | 5+ 0,763 € 50+ 0,577 € 250+ 0,518 € | Min.: 5 / Vair.: 5 | Metallized PP | Radial Box - 2 Pin | 0.41µF | ± 20% | X2 | Through Hole | 305VAC | - | - | 170V/µs | GRADE II (Test Condition A) | - | 22.5mm | -40°C | 110°C | B32923 Series | AEC-Q200 | - | |||||
Each | 1+ 0,383 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 10% | X2 | Through Hole | 275VAC | - | - | 400V/µs | GRADE II (Test Condition A) | - | 10mm | -40°C | 105°C | WCAP-FTX2 Series | - | - | |||||
Each | 1+ 0,486 € 50+ 0,344 € 100+ 0,308 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.18µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 230V/µs | GRADE II (Test Condition A) | - | 15mm | -40°C | 105°C | WCAP-FTXX Series | - | - | |||||
Each (Supplied on Full Reel) Pilns tinums | 1200+ 0,360 € | Min.: 1200 / Vair.: 1200 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 20% | X2 | Through Hole | 305VAC | - | - | 170V/µs | GRADE II (Test Condition A) | - | 22.5mm | -40°C | 110°C | B32923 Series | - | - | |||||
Each | 1+ 4,100 € 10+ 3,120 € 50+ 2,430 € 100+ 2,240 € | Min.: 1 / Vair.: 1 | Metallized Paper | Radial Box - 2 Pin | 0.27µF | ± 10% | X2 | Through Hole | 275VAC | - | - | 400V/µs | GRADE II (Test Condition A) | - | 30.5mm | -40°C | 110°C | PME271M/P276 Series | - | - |