bez PVN

6.8µF Noise Suppression & Safety Capacitors:

Atrasti 46 produkti
Atrodiet milzīgu 6.8µF Noise Suppression & Safety Capacitors klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Noise Suppression & Safety Capacitors klāsts, piemēram, 0.1µF, 0.22µF, 0.47µF & 0.33µF Noise Suppression & Safety Capacitors no pasaules labākajiem ražotājiem, tostarp: Vishay, Kemet, Epcos, Wurth Elektronik & Panasonic.
Skatīt
Pircējs
Inženieris
Ražotājs
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
4241951

RoHS

Each
1+
5,870 €
10+
3,740 €
50+
3,570 €
108+
3,390 €
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
X2
Through Hole
310VAC
100V/µs
GRADE II (Test Condition B)
37.5mm
-40°C
125°C
F863H Series
AEC-Q200
3519153

RoHS

Date/Lot Code

Each
1+
4,320 €
5+
3,600 €
10+
3,040 €
25+
2,860 €
50+
2,730 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
X2
Through Hole
305VAC
80V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
B32926 Series
-
2456027

RoHS

Date/Lot Code

Each
1+
7,530 €
3+
6,690 €
5+
6,620 €
10+
6,390 €
20+
6,160 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
X2
Through Hole
275VAC
110V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
105°C
WCAP-FTX2 Series
-
2448257

RoHS

Date/Lot Code

Each
1+
4,050 €
5+
2,770 €
10+
2,560 €
25+
2,370 €
50+
2,210 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 20%
X2
Through Hole
305VAC
80V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
B32926 Series
-
3924406

RoHS

Date/Lot Code

Each
1+
6,920 €
44+
4,080 €
88+
3,630 €
132+
3,480 €
528+
3,330 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
X2
Through Hole
350VAC
100V/µs
GRADE III (Test Condition B)
37.5mm
-40°C
125°C
R53B Series
AEC-Q200
2677899

RoHS

Date/Lot Code

Each
1+
7,640 €
5+
6,380 €
10+
5,390 €
25+
5,070 €
50+
4,840 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 20%
X2
Through Hole
305VAC
80V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
B32926 Series
AEC-Q200
3580655

RoHS

Each
1+
4,400 €
10+
2,840 €
50+
2,680 €
112+
2,500 €
560+
2,240 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
X2
Through Hole
310VAC
150V/µs
GRADE II (Test Condition B)
27.5mm
-40°C
110°C
R52 Series
AEC-Q200
3580661

RoHS

Date/Lot Code

Each
1+
4,470 €
10+
2,890 €
96+
2,570 €
192+
2,430 €
576+
2,280 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
X2
Through Hole
310VAC
100V/µs
GRADE II (Test Condition B)
37.5mm
-40°C
110°C
R52 Series
AEC-Q200
2455977

RoHS

Date/Lot Code

Each
1+
7,500 €
3+
6,670 €
5+
6,590 €
10+
6,360 €
20+
6,130 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
X2
Through Hole
310VAC
110V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
105°C
WCAP-FTXX Series
-
3617819

RoHS

Date/Lot Code

Each
1+
5,900 €
10+
3,650 €
50+
3,510 €
112+
3,360 €
560+
2,920 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
X2
Through Hole
310VAC
150V/µs
GRADE II (Test Condition B)
27.5mm
-40°C
110°C
R53 Series
AEC-Q200
4076337

RoHS

Date/Lot Code

Each
1+
18,880 €
23+
11,240 €
69+
11,090 €
115+
10,930 €
253+
10,880 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 4 Pin
6.8µF
± 10%
X1
Through Hole
600VAC
76V/µs
GRADE III (Test Condition B)
52.5mm
-40°C
110°C
R58 Series
AEC-Q200
3977619

RoHS

Date/Lot Code

Each
1+
10,300 €
44+
7,740 €
88+
5,620 €
132+
5,510 €
528+
5,400 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 20%
X2
Through Hole
350VAC
100V/µs
GRADE III (Test Condition B)
37.5mm
-40°C
125°C
R53B Series
AEC-Q200
4137611

RoHS

Date/Lot Code

Each
1+
4,700 €
5+
4,170 €
10+
3,760 €
20+
3,410 €
40+
3,150 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
X2
Through Hole
310VAC
100V/µs
GRADE III (Test Condition B)
37.5mm
-40°C
110°C
WCAP-FTXH Series
-
3580199

RoHS

Date/Lot Code

Each
1+
3,800 €
10+
2,940 €
25+
2,790 €
50+
2,670 €
100+
2,600 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 20%
X2
Through Hole
275VAC
-
GRADE III (Test Condition B)
15mm
-40°C
110°C
ECQUA Series
AEC-Q200
4367223

RoHS

Date/Lot Code

Each
20+
6,430 €
60+
6,040 €
Min.: 20 / Vair.: 20
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
X2
Through Hole
275VAC
150V/µs
GRADE II (Test Condition A)
27.5mm
-40°C
110°C
R46 Series
-
1413854

RoHS

Date/Lot Code

Each
1+
23,190 €
5+
17,950 €
10+
15,900 €
20+
14,270 €
40+
12,790 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 20%
X2
Through Hole
300VAC
100V/µs
GRADE II (Test Condition A)
37.5mm
-55°C
105°C
MKP338 4 Series
-
2495816

RoHS

Date/Lot Code

Each
1+
5,440 €
10+
3,550 €
84+
3,380 €
168+
3,140 €
504+
2,890 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
X2
Through Hole
310VAC
100V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
R46 Series
-
2835671

RoHS

Date/Lot Code

Each
1+
5,610 €
10+
3,720 €
50+
3,520 €
126+
3,310 €
504+
3,090 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 20%
X2
Through Hole
310VAC
100V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
R46 Series
-
2763500

RoHS

Date/Lot Code

Each
1+
5,340 €
10+
4,540 €
50+
3,750 €
108+
3,480 €
540+
3,070 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
X2
Through Hole
310VAC
100V/µs
GRADE II (Test Condition B)
37.5mm
-40°C
110°C
F863 Series
AEC-Q200
3130249

RoHS

Date/Lot Code

Each
91+
4,890 €
Min.: 91 / Vair.: 91
Metallized PP
Radial Box - 2 Pin
6.8µF
± 20%
X2
Through Hole
305VAC
50V/µs
GRADE III (Test Condition B)
37.5mm
-40°C
105°C
F340X2 Series
-
2763522

RoHS

Date/Lot Code

Each
1+
6,530 €
10+
4,820 €
72+
3,280 €
144+
3,210 €
504+
3,150 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
X2
Through Hole
310VAC
100V/µs
GRADE II (Test Condition B)
37.5mm
-40°C
110°C
F863 Series
AEC-Q200
1166476

RoHS

Date/Lot Code

Each
1+
23,190 €
5+
17,950 €
10+
15,900 €
20+
14,270 €
40+
12,790 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 20%
X2
Through Hole
300VAC
100V/µs
GRADE II (Test Condition A)
37.5mm
-55°C
105°C
MKP338 4 Series
-
2450036

RoHS

Date/Lot Code

Each
1+
7,530 €
5+
6,620 €
10+
6,450 €
20+
6,280 €
40+
6,110 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
X2
Through Hole
275VAC
110V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
105°C
WCAP-FTX2 Series
-
2936664

RoHS

Date/Lot Code

Each
504+
3,230 €
Min.: 504 / Vair.: 504
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
X2
Through Hole
275VAC
150V/µs
GRADE II (Test Condition A)
27.5mm
-40°C
110°C
R46 Series
-
4075712

RoHS

Each
91+
4,910 €
Min.: 91 / Vair.: 91
Metallized PP
Radial Box - 2 Pin
6.8µF
± 20%
X2
Through Hole
305VAC
50V/µs
GRADE III (Test Condition B)
37.5mm
-40°C
105°C
F340X2 Series
-
1-25 no 46 vienībām
no 2 lapas(-u)

vadošo ražotāju

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account