Noise Suppression & Safety Capacitors:
Atrasti 946 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
Voltage(AC)
Voltage Rating Y
dv/dt Rating
Humidity Rating
Capacitor Terminals
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Product Height
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,530 € 10+ 0,828 € 25+ 0,795 € 50+ 0,762 € 100+ 0,640 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 20% | X2 | Through Hole | 305VAC | - | - | 170V/µs | GRADE II (Test Condition A) | - | 22.5mm | -40°C | 110°C | B32923 Series | - | - | |||||
Each (Supplied on Full Reel) Pilns tinums | 390+ 0,268 € | Min.: 390 / Vair.: 390 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | X2 | Through Hole | 305VAC | - | - | 170V/µs | GRADE II (Test Condition A) | - | 22.5mm | -40°C | 110°C | B32923 Series | - | - | |||||
Each | 1+ 4,140 € 10+ 3,520 € 25+ 3,200 € 50+ 2,940 € 100+ 2,680 € | Min.: 1 / Vair.: 1 | - | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 250VAC | - | - | - | - | - | 22.5mm | -40°C | 85°C | FE-SP-CR Series | - | - | |||||
Each | 1+ 2,460 € 10+ 1,520 € 25+ 1,460 € 50+ 1,400 € 100+ 1,050 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | X1 | Through Hole | 480VAC | - | - | 100V/µs | GRADE II (Test Condition B) | - | 22.5mm | -55°C | 110°C | F339X1 Series | AEC-Q200 | - | |||||
Each | 1+ 0,989 € 10+ 0,669 € 50+ 0,615 € 100+ 0,499 € 200+ 0,445 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 310VAC | - | - | - | GRADE III (Test Condition B) | - | 22.5mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | - | |||||
Each | 10+ 0,594 € 50+ 0,519 € 400+ 0,443 € 800+ 0,408 € | Min.: 10 / Vair.: 10 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 200V/µs | GRADE II (Test Condition B) | - | 22.5mm | -40°C | 110°C | F862 V054 Series | AEC-Q200 | - | |||||
Each | 1+ 1,320 € 10+ 0,688 € 50+ 0,632 € 250+ 0,575 € 500+ 0,538 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | X1 / Y2 | Through Hole | 350VAC | - | 350VAC | 500V/µs | GRADE III (Test Condition B) | - | 22.5mm | -40°C | 125°C | R41B Series | AEC-Q200 | - | |||||
Each | 1+ 1,640 € 10+ 1,340 € 50+ 1,160 € 100+ 1,070 € 200+ 1,030 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | Y2 | Through Hole | - | - | 350VAC | 500V/µs | GRADE III (Test Condition B) | - | 22.5mm | -40°C | 110°C | B32033 Series | AEC-Q200 | - | |||||
Each | 1+ 0,735 € 10+ 0,497 € 50+ 0,457 € 100+ 0,356 € 200+ 0,331 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 20% | X2 | Through Hole | 310VAC | - | - | - | GRADE III (Test Condition B) | - | 22.5mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | - | |||||
Each | 1+ 1,220 € 5+ 0,826 € 10+ 0,762 € 25+ 0,698 € 50+ 0,615 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | X2 | Through Hole | 310VAC | - | - | - | GRADE III (Test Condition B) | - | 22.5mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | - | |||||
Each | 1+ 1,060 € 10+ 0,775 € 25+ 0,690 € 50+ 0,604 € 100+ 0,519 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | X2 | Through Hole | 305VAC | - | - | 150V/µs | GRADE II (Test Condition B) | - | 22.5mm | -40°C | 105°C | F339X2 Series | AEC-Q200 | - | |||||
Each | 1+ 1,220 € 10+ 0,968 € 50+ 0,823 € 360+ 0,680 € 720+ 0,631 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 200V/µs | GRADE II (Test Condition B) | - | 22.5mm | -40°C | 110°C | F862 Series | AEC-Q200 | - | |||||
Each | 1+ 0,918 € 10+ 0,619 € 50+ 0,501 € 100+ 0,474 € 200+ 0,447 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 20% | X2 | Through Hole | 310VAC | - | - | - | GRADE III (Test Condition B) | - | 22.5mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | - | |||||
Each | 10+ 0,443 € 50+ 0,378 € 470+ 0,312 € 930+ 0,276 € 1400+ 0,267 € Citas cenas... | Min.: 10 / Vair.: 10 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 20% | X2 | Through Hole | 310VAC | - | - | 200V/µs | GRADE II (Test Condition A) | - | 22.5mm | -40°C | 125°C | R46 Series | - | - | |||||
Each | 1+ 0,888 € 10+ 0,600 € 50+ 0,552 € 100+ 0,447 € 200+ 0,399 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 20% | X2 | Through Hole | 310VAC | - | - | - | GRADE III (Test Condition B) | - | 22.5mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | - | |||||
Each | 1+ 0,837 € 10+ 0,566 € 50+ 0,520 € 100+ 0,421 € 200+ 0,376 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 10% | X2 | Through Hole | 310VAC | - | - | - | GRADE III (Test Condition B) | - | 22.5mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | - | |||||
Each | 1+ 1,030 € 10+ 0,695 € 50+ 0,563 € 100+ 0,518 € 200+ 0,463 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 310VAC | - | - | - | GRADE III (Test Condition B) | - | 22.5mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | - | |||||
Each | 1+ 1,450 € 5+ 1,070 € 10+ 0,987 € 25+ 0,903 € 50+ 0,796 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | X1 | Through Hole | 300VAC | - | - | - | GRADE II (Test Condition B) | - | 22.5mm | -40°C | 110°C | ECQUB Series | - | - | |||||
Each | 1+ 1,160 € 10+ 0,739 € 50+ 0,691 € 100+ 0,527 € 200+ 0,516 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 20% | X2 | Through Hole | 310VAC | - | - | - | GRADE III (Test Condition B) | - | 22.5mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | - | |||||
Each | 1+ 1,220 € 10+ 0,901 € 25+ 0,825 € 50+ 0,727 € 100+ 0,649 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.822µF | ± 10% | X2 | Through Hole | 310VAC | - | - | - | GRADE III (Test Condition B) | - | 22.5mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | - | |||||
Each | 1+ 0,888 € 10+ 0,600 € 50+ 0,552 € 100+ 0,414 € 200+ 0,399 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | X2 | Through Hole | 310VAC | - | - | - | GRADE III (Test Condition B) | - | 22.5mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | - | |||||
Each | 1+ 1,640 € 5+ 1,200 € 10+ 1,080 € 25+ 0,994 € 50+ 0,897 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 20% | X1 | Through Hole | 300VAC | - | - | - | GRADE II (Test Condition B) | - | 22.5mm | -40°C | 110°C | ECQUB Series | - | - | |||||
Each | 1+ 1,070 € 5+ 0,723 € 10+ 0,694 € 25+ 0,665 € 50+ 0,586 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 20% | X1 | Through Hole | 300VAC | - | - | - | GRADE II (Test Condition B) | - | 22.5mm | -40°C | 110°C | ECQUB Series | - | - | |||||
Each | 1+ 1,200 € 10+ 0,883 € 50+ 0,715 € 100+ 0,588 € 200+ 0,550 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | X2 | Through Hole | 310VAC | - | - | - | GRADE III (Test Condition B) | - | 22.5mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | - | |||||
Each | 1+ 2,180 € 5+ 1,710 € 10+ 1,490 € 25+ 1,280 € 50+ 1,110 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 20% | X1 | Through Hole | 300VAC | - | - | - | GRADE II (Test Condition B) | - | 22.5mm | -40°C | 110°C | ECQUB Series | - | - |