Noise Suppression & Safety Capacitors:
Atrasti 49 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
Voltage Rating Y
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,070 € 10+ 0,554 € 50+ 0,513 € 200+ 0,471 € 400+ 0,427 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 20% | X2 | Through Hole | 310VAC | - | 600V/µs | GRADE II (Test Condition A) | 7.5mm | -55°C | 105°C | MKP338 2 Series | - | |||||
Each | 1+ 1,650 € 50+ 1,140 € 100+ 0,846 € 250+ 0,777 € 500+ 0,708 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 20% | X2 | Through Hole | 310VAC | - | 600V/µs | GRADE II (Test Condition A) | 7.5mm | -55°C | 105°C | MKP338 2 Series | - | |||||
Each | 1+ 1,900 € 50+ 1,090 € 100+ 1,000 € 250+ 0,923 € 500+ 0,846 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 1500pF | ± 20% | X2 | Through Hole | 310VAC | - | 600V/µs | GRADE II (Test Condition A) | 7.5mm | -55°C | 105°C | MKP338 2 Series | - | |||||
Each | 1+ 1,010 € 10+ 0,550 € 50+ 0,537 € 200+ 0,523 € 400+ 0,480 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 20% | Y2 | Through Hole | - | 300VAC | 100V/µs | GRADE II (Test Condition A) | 7.5mm | -55°C | 105°C | MKP338 6 Series | AEC-Q200 | |||||
Each | 1+ 1,290 € 50+ 0,747 € 100+ 0,682 € 250+ 0,633 € 500+ 0,584 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 20% | X2 | Through Hole | 310VAC | - | 600V/µs | GRADE II (Test Condition A) | 7.5mm | -55°C | 105°C | MKP338 2 Series | - | |||||
Each | 1+ 1,700 € 50+ 1,030 € 100+ 0,918 € 250+ 0,882 € 500+ 0,845 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 20% | X2 | Through Hole | 310VAC | - | 600V/µs | GRADE II (Test Condition A) | 7.5mm | -55°C | 105°C | MKP338 2 Series | - | |||||
Each | 1+ 1,160 € 50+ 0,592 € 100+ 0,543 € 250+ 0,501 € 500+ 0,459 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 20% | X2 | Through Hole | 310VAC | - | 600V/µs | GRADE II (Test Condition A) | 7.5mm | -55°C | 105°C | MKP338 2 Series | - | |||||
Each | 1+ 2,800 € 50+ 1,530 € 100+ 1,360 € 250+ 1,220 € 500+ 1,090 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 20% | X2 | Through Hole | 310VAC | - | 600V/µs | GRADE II (Test Condition A) | 7.5mm | -55°C | 100°C | MKP338 2 Series | - | |||||
Each | 1+ 1,110 € 50+ 0,509 € 100+ 0,453 € 250+ 0,430 € 500+ 0,406 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 20% | Y2 | Through Hole | - | 300VAC | 100V/µs | GRADE II (Test Condition A) | 7.5mm | -55°C | 105°C | MKP338 6 Series | AEC-Q200 | |||||
Each | 1+ 1,500 € 50+ 0,843 € 100+ 0,704 € 250+ 0,652 € 500+ 0,600 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 20% | X2 | Through Hole | 310VAC | - | 600V/µs | GRADE II (Test Condition A) | 7.5mm | -55°C | 105°C | MKP338 2 Series | - | |||||
Each | 1+ 1,670 € 50+ 0,845 € 100+ 0,668 € 250+ 0,667 € 500+ 0,665 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 20% | X2 | Through Hole | 310VAC | - | 600V/µs | GRADE II (Test Condition A) | 7.5mm | -55°C | 105°C | MKP338 2 Series | - | |||||
Each | 1+ 1,070 € 50+ 0,533 € 100+ 0,470 € 250+ 0,462 € 500+ 0,437 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 20% | X2 | Through Hole | 310VAC | - | 600V/µs | GRADE II (Test Condition A) | 7.5mm | -55°C | 110°C | MKP339 Series | AEC-Q200 | |||||
Each | 10+ 0,245 € 100+ 0,202 € 500+ 0,170 € 1500+ 0,155 € 3000+ 0,144 € Citas cenas... | Min.: 10 / Vair.: 10 | Metallized PP | Radial Box - 2 Pin | 1500pF | ± 20% | Y2 | Through Hole | - | 300VAC | 800V/µs | GRADE II (Test Condition A) | 7.5mm | -40°C | 110°C | F881 Series | - | |||||
Each | 1+ 2,080 € 50+ 1,150 € 100+ 1,060 € 250+ 0,992 € 500+ 0,924 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 2700pF | ± 20% | Y2 | Through Hole | - | 300VAC | 100V/µs | GRADE II (Test Condition A) | 7.5mm | -55°C | 105°C | MKP338 6 Series | AEC-Q200 | |||||
Each | 10+ 0,317 € 100+ 0,286 € 500+ 0,236 € 1500+ 0,199 € 3000+ 0,195 € Citas cenas... | Min.: 10 / Vair.: 10 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 20% | Y2 | Through Hole | - | 300VAC | 800V/µs | GRADE II (Test Condition A) | 7.5mm | -40°C | 110°C | F881 Series | - | |||||
Each | 10+ 0,291 € 100+ 0,241 € 500+ 0,197 € 1750+ 0,144 € 3500+ 0,141 € Citas cenas... | Min.: 10 / Vair.: 10 | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 20% | Y2 | Through Hole | - | 300VAC | 800V/µs | GRADE II (Test Condition A) | 7.5mm | -40°C | 110°C | F881 Series | - | |||||
Each | 1+ 2,160 € 50+ 1,210 € 100+ 1,120 € 250+ 1,050 € 500+ 0,977 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 20% | Y2 | Through Hole | - | 300VAC | 100V/µs | GRADE II (Test Condition A) | 7.5mm | -55°C | 105°C | MKP338 6 Series | AEC-Q200 | |||||
Each | 1+ 1,560 € 50+ 0,937 € 100+ 0,906 € 250+ 0,837 € 500+ 0,768 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 20% | Y2 | Through Hole | - | 300VAC | 100V/µs | GRADE II (Test Condition A) | 7.5mm | -55°C | 105°C | MKP338 6 Series | AEC-Q200 | |||||
Each | 10+ 0,286 € 100+ 0,262 € 500+ 0,214 € 1500+ 0,176 € 3000+ 0,172 € Citas cenas... | Min.: 10 / Vair.: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | X2 | Through Hole | 310VAC | - | 500V/µs | GRADE II (Test Condition A) | 7.5mm | -40°C | 110°C | F861 Series | - | |||||
Each | 1+ 1,060 € 50+ 0,578 € 100+ 0,479 € 250+ 0,448 € 500+ 0,417 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 20% | X2 | Through Hole | 310VAC | - | 600V/µs | GRADE II (Test Condition A) | 7.5mm | -55°C | 105°C | MKP338 2 Series | - | |||||
Each | 1+ 0,452 € 10+ 0,370 € 50+ 0,316 € 100+ 0,275 € 200+ 0,256 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 10% | X2 | Through Hole | 275VAC | - | 500V/µs | GRADE II (Test Condition A) | 7.5mm | -40°C | 105°C | WCAP-FTX2 Series | - | |||||
Each | 10+ 0,404 € 50+ 0,386 € 100+ 0,367 € 500+ 0,305 € 1000+ 0,285 € Citas cenas... | Min.: 10 / Vair.: 10 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 10% | Y2 | Through Hole | - | 300VAC | 800V/µs | GRADE III (Test Condition B) | 7.5mm | -40°C | 125°C | R41T Series | AEC-Q200 | |||||
Each | 10+ 0,450 € 50+ 0,430 € 100+ 0,410 € 800+ 0,328 € 1600+ 0,326 € Citas cenas... | Min.: 10 / Vair.: 10 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 10% | Y2 | Through Hole | - | 300VAC | 800V/µs | GRADE III (Test Condition B) | 7.5mm | -40°C | 125°C | R41T Series | AEC-Q200 | |||||
Each | 5+ 0,374 € 50+ 0,319 € 250+ 0,247 € | Min.: 5 / Vair.: 5 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 10% | X2 | Through Hole | 275VAC | - | 500V/µs | GRADE II (Test Condition A) | 7.5mm | -40°C | 105°C | WCAP-FTX2 Series | - | |||||
Each | 1+ 0,494 € 10+ 0,440 € 50+ 0,346 € 100+ 0,308 € 200+ 0,289 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | X2 | Through Hole | 310VAC | - | 400V/µs | GRADE II (Test Condition A) | 7.5mm | -40°C | 105°C | WCAP-FTXX Series | - |