MKP338 6 Series Noise Suppression & Safety Capacitors:
Atrasti 33 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating Y
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,300 € 10+ 1,350 € 50+ 1,290 € 200+ 1,230 € 400+ 1,090 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 20% | Y2 | Through Hole | 300VAC | 100V/µs | GRADE II (Test Condition A) | 10mm | -55°C | 105°C | MKP338 6 Series | AEC-Q200 | |||||
Each | 1+ 1,010 € 10+ 0,550 € 50+ 0,537 € 200+ 0,523 € 400+ 0,480 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 20% | Y2 | Through Hole | 300VAC | 100V/µs | GRADE II (Test Condition A) | 7.5mm | -55°C | 105°C | MKP338 6 Series | AEC-Q200 | |||||
Each | 1+ 1,660 € 10+ 0,759 € 50+ 0,608 € 200+ 0,552 € 400+ 0,539 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 20% | Y2 | Through Hole | 300VAC | 100V/µs | GRADE II (Test Condition A) | 15mm | -55°C | 105°C | MKP338 6 Series | AEC-Q200 | |||||
Each | 1+ 3,410 € 5+ 2,880 € 10+ 2,160 € 25+ 1,990 € 50+ 1,590 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 20% | Y2 | Through Hole | 300VAC | 100V/µs | GRADE II (Test Condition A) | 22.5mm | -55°C | 105°C | MKP338 6 Series | AEC-Q200 | |||||
Each | 1+ 1,290 € 10+ 0,727 € 50+ 0,694 € 200+ 0,660 € 400+ 0,581 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 20% | Y2 | Through Hole | 300VAC | 100V/µs | GRADE II (Test Condition A) | 15mm | -55°C | 105°C | MKP338 6 Series | AEC-Q200 | |||||
Each | 1+ 1,820 € 5+ 1,330 € 10+ 0,836 € 25+ 0,743 € 50+ 0,687 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 20% | Y2 | Through Hole | 300VAC | 100V/µs | GRADE II (Test Condition A) | 22.5mm | -55°C | 105°C | MKP338 6 Series | AEC-Q200 | |||||
Each | 1+ 2,000 € 10+ 1,210 € 50+ 1,120 € 100+ 1,030 € 200+ 0,924 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 20% | Y2 | Through Hole | 300VAC | 100V/µs | GRADE II (Test Condition A) | 15mm | -55°C | 105°C | MKP338 6 Series | AEC-Q200 | |||||
Each | 1+ 1,270 € 50+ 0,653 € 100+ 0,600 € 250+ 0,555 € 500+ 0,509 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 20% | Y2 | Through Hole | 300VAC | 100V/µs | GRADE II (Test Condition A) | 10mm | -55°C | 105°C | MKP338 6 Series | AEC-Q200 | |||||
Each | 1+ 1,110 € 50+ 0,509 € 100+ 0,453 € 250+ 0,430 € 500+ 0,406 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 20% | Y2 | Through Hole | 300VAC | 100V/µs | GRADE II (Test Condition A) | 7.5mm | -55°C | 105°C | MKP338 6 Series | AEC-Q200 | |||||
Each | 1+ 2,200 € 50+ 1,280 € 100+ 1,170 € 250+ 1,100 € 500+ 1,020 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 20% | Y2 | Through Hole | 300VAC | 100V/µs | GRADE II (Test Condition A) | 15mm | -55°C | 105°C | MKP338 6 Series | AEC-Q200 | |||||
Each | 1+ 4,980 € 5+ 4,310 € 10+ 3,640 € 25+ 3,370 € 50+ 3,090 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 20% | Y2 | Through Hole | 300VAC | 100V/µs | GRADE II (Test Condition A) | 22.5mm | -55°C | 105°C | MKP338 6 Series | AEC-Q200 | |||||
Each | 1+ 1,200 € 50+ 0,554 € 100+ 0,407 € 250+ 0,390 € 500+ 0,373 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 20% | Y2 | Through Hole | 300VAC | 100V/µs | GRADE II (Test Condition A) | 15mm | -55°C | 105°C | MKP338 6 Series | AEC-Q200 | |||||
Each | 1+ 2,080 € 50+ 1,150 € 100+ 1,060 € 250+ 0,992 € 500+ 0,924 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 2700pF | ± 20% | Y2 | Through Hole | 300VAC | 100V/µs | GRADE II (Test Condition A) | 7.5mm | -55°C | 105°C | MKP338 6 Series | AEC-Q200 | |||||
Each | 1+ 2,160 € 50+ 1,210 € 100+ 1,120 € 250+ 1,050 € 500+ 0,977 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 20% | Y2 | Through Hole | 300VAC | 100V/µs | GRADE II (Test Condition A) | 7.5mm | -55°C | 105°C | MKP338 6 Series | AEC-Q200 | |||||
Each | 1+ 1,560 € 50+ 0,937 € 100+ 0,906 € 250+ 0,837 € 500+ 0,768 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 20% | Y2 | Through Hole | 300VAC | 100V/µs | GRADE II (Test Condition A) | 7.5mm | -55°C | 105°C | MKP338 6 Series | AEC-Q200 | |||||
Each | 1+ 2,890 € 10+ 1,720 € 50+ 1,290 € 200+ 0,789 € 400+ 0,632 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 20% | Y2 | Through Hole | 300VAC | 100V/µs | GRADE II (Test Condition A) | 15mm | -55°C | 105°C | MKP338 6 Series | AEC-Q200 | |||||
Each | 1+ 8,640 € 5+ 7,480 € 10+ 6,320 € 20+ 5,880 € 40+ 5,450 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 20% | Y2 | Through Hole | 300VAC | 100V/µs | GRADE II (Test Condition A) | 27.5mm | -55°C | 105°C | MKP338 6 Series | AEC-Q200 | |||||
Each | 1000+ 0,299 € 2500+ 0,273 € | Min.: 1000 / Vair.: 1000 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 20% | Y2 | Through Hole | 300VAC | 100V/µs | GRADE II (Test Condition A) | 10mm | -55°C | 105°C | MKP338 6 Series | AEC-Q200 | |||||
Each | 1+ 1,150 € 50+ 0,588 € 100+ 0,539 € 250+ 0,498 € 500+ 0,456 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 20% | Y2 | Through Hole | 300VAC | 100V/µs | GRADE II (Test Condition A) | 10mm | 55°C | 105°C | MKP338 6 Series | AEC-Q200 | |||||
Each | 1+ 2,330 € 50+ 1,350 € 100+ 1,320 € 250+ 1,200 € 500+ 1,070 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 20% | Y2 | Through Hole | 300VAC | 100V/µs | GRADE II (Test Condition A) | 15mm | -55°C | 105°C | MKP338 6 Series | AEC-Q200 | |||||
Each | 1+ 5,180 € 5+ 4,180 € 10+ 3,180 € 20+ 3,130 € 40+ 3,080 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 20% | Y2 | Through Hole | 300VAC | 100V/µs | GRADE II (Test Condition A) | 27.5mm | 55°C | 105°C | MKP338 6 Series | AEC-Q200 | |||||
Each | 1+ 0,910 € 50+ 0,452 € 100+ 0,411 € 250+ 0,378 € 500+ 0,344 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 20% | Y2 | Through Hole | 300VAC | 100V/µs | GRADE II (Test Condition A) | 10mm | 55°C | 105°C | MKP338 6 Series | AEC-Q200 | |||||
Each | 1+ 2,240 € 50+ 1,280 € 100+ 1,020 € 250+ 0,783 € 500+ 0,627 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 20% | Y2 | Through Hole | 300VAC | 100V/µs | GRADE II (Test Condition A) | 15mm | -55°C | 105°C | MKP338 6 Series | AEC-Q200 | |||||
Each | 1+ 1,690 € 50+ 1,010 € 100+ 0,922 € 250+ 0,778 € 500+ 0,719 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 20% | Y2 | Through Hole | 300VAC | 100V/µs | GRADE II (Test Condition A) | 10mm | 55°C | 105°C | MKP338 6 Series | AEC-Q200 | |||||
Each | 1+ 7,770 € 5+ 6,350 € 10+ 4,930 € 20+ 4,800 € 40+ 4,680 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 20% | Y2 | Through Hole | 300VAC | 100V/µs | GRADE II (Test Condition A) | 27.5mm | -55°C | 105°C | MKP338 6 Series | AEC-Q200 |