0.15µF Power Film Capacitors:
Atrasti 109 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,304 € 100+ 0,276 € | Min.: 10 / Vair.: 10 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 300V/µs | 45A | 5.05A | 0.018ohm | - | 26.5mm | 6mm | 15mm | - | 15mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,860 € 50+ 2,160 € 100+ 2,070 € 250+ 1,920 € 500+ 1,770 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Axial Leaded | 0.15µF | ± 5% | High Current, Pulse | Through Hole | 400V | 850V | - | PC Pin | - | - | - | - | - | 10.5mm | - | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | |||||
Each | 10+ 0,442 € 100+ 0,377 € 500+ 0,311 € 1000+ 0,289 € 3000+ 0,262 € Citas cenas... | Min.: 10 / Vair.: 10 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 10mm | 150V/µs | - | - | - | - | 13mm | 5mm | 11mm | - | 11mm | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 0,193 € 10+ 0,147 € 50+ 0,109 € 200+ 0,0711 € 400+ 0,063 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial | 0.15µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 10mm | 780V/µs | - | - | - | - | 12mm | 6.5mm | 10mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 0,165 € 50+ 0,093 € 100+ 0,0825 € 250+ 0,0607 € 500+ 0,0538 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial | 0.15µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 10mm | 560V/µs | - | - | - | - | 12mm | 5mm | 9mm | - | - | - | -40°C | 105°C | - | |||||
Each | 10+ 0,553 € 50+ 0,488 € 300+ 0,452 € 600+ 0,424 € 1200+ 0,411 € Citas cenas... | Min.: 10 / Vair.: 10 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 800V/µs | 120A | 5.57A | 0.018ohm | - | 26.5mm | 10mm | 18.5mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 8,160 € 10+ 5,320 € 50+ 5,200 € 100+ 5,070 € 500+ 4,630 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Axial Leaded | 0.15µF | ± 5% | High Frequency | Through Hole | 750V | 3kV | - | PC Pin | - | 1.25kV/µs | 188A | - | 0.0092ohm | 32mm | - | - | 44mm | 12A | 44mm | C4C Series | -40°C | 85°C | - | |||||
Each | 10+ 0,594 € 50+ 0,539 € 300+ 0,483 € 600+ 0,453 € 1200+ 0,428 € Citas cenas... | Min.: 10 / Vair.: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 315A | 5.9A | 0.016ohm | - | 26.5mm | 10mm | 18.5mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 0,873 € 50+ 0,480 € 100+ 0,418 € 250+ 0,385 € 500+ 0,317 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 520V | GRADE II (Test Condition A) | PC Pin | 10mm | 200V/µs | - | - | - | - | 13mm | 5mm | 11mm | - | 11mm | B32671P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,520 € 50+ 0,459 € 490+ 0,404 € 980+ 0,381 € 1470+ 0,373 € Citas cenas... | Min.: 10 / Vair.: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 900V/µs | 135A | 6.3A | 0.011ohm | - | 18mm | 13mm | 14.5mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,423 € 50+ 0,405 € 100+ 0,387 € 500+ 0,319 € 1000+ 0,303 € Citas cenas... | Min.: 10 / Vair.: 10 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 1kV/µs | 150A | 6.28A | 0.0106ohm | - | 18mm | 8.5mm | 14.5mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,334 € 50+ 0,319 € 100+ 0,304 € 900+ 0,216 € 1800+ 0,212 € Citas cenas... | Min.: 10 / Vair.: 10 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 900V/µs | 135A | 5.81A | 0.0106ohm | - | 18mm | 6mm | 12mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,608 € 50+ 0,583 € 100+ 0,557 € 500+ 0,472 € 1000+ 0,445 € Citas cenas... | Min.: 10 / Vair.: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 1.5kV/µs | 225A | 5.5A | 0.016ohm | - | 26.5mm | 7mm | 16mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 0,804 € 50+ 0,437 € 100+ 0,399 € 250+ 0,365 € 500+ 0,331 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 10mm | 140V/µs | - | - | - | - | 13mm | 4mm | 9mm | - | 9mm | B32671P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,510 € 10+ 0,803 € 50+ 0,747 € 200+ 0,690 € 600+ 0,626 € Citas cenas... | Min.: 1 / Vair.: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 450A | 6.3A | 0.0159ohm | - | 26.5mm | 13mm | 22mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 5,010 € 5+ 3,560 € 10+ 2,700 € 25+ 2,220 € 50+ 1,880 € | Min.: 1 / Vair.: 1 | Metallized PP | Axial Leaded | 0.15µF | ± 10% | Snubber | Through Hole | 630V | 1.6kV | - | PC Pin | - | 1.1kV/µs | 165A | 10A | 0.007ohm | - | 34mm | 21mm | - | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ 1,880 € 10+ 1,290 € 25+ 1,180 € 50+ 1,070 € 100+ 0,967 € Citas cenas... | Min.: 1 / Vair.: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 400V | 630V | GRADE III (Test Condition B) | Radial Leaded | 15mm | 2.7kV/µs | - | - | - | - | 18mm | 11mm | 18.5mm | - | - | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 2,040 € 10+ 1,440 € 50+ 1,260 € 100+ 1,070 € 200+ 1,000 € Citas cenas... | Min.: 1 / Vair.: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 600V | 1kV | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | 2.1kV/µs | - | - | - | - | 26.5mm | 10.5mm | 20.5mm | - | - | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,466 € 50+ 0,419 € 350+ 0,371 € 700+ 0,368 € 1050+ 0,364 € Citas cenas... | Min.: 10 / Vair.: 10 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 2kV/µs | 300A | - | 0.0106ohm | - | 18mm | 11mm | 19mm | 6.843A | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 22,810 € 2+ 20,200 € 3+ 16,630 € 5+ 15,610 € 10+ 14,580 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - Tabs | 0.15µF | ± 10% | Snubber | Panel Mount | 700V | 2.5kV | - | Solder Lug | 26mm | 828V/µs | 124A | 15A | 0.0072ohm | - | 80mm | 20mm | 40mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 8,530 € 5+ 5,290 € 10+ 4,340 € 25+ 3,670 € 50+ 3,010 € | Min.: 1 / Vair.: 1 | Metallized PP | Axial Leaded | 0.15µF | ± 10% | Snubber | Through Hole | 630V | 1.6kV | - | PC Pin | - | 1.4kV/µs | 210A | 11.2A | 0.005ohm | - | 34mm | 24mm | - | - | - | - | -55°C | 105°C | - | |||||
KEMET / PARTNER STOCK | Each | 70+ 1,570 € 210+ 1,480 € | Min.: 70 / Vair.: 70 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | High Frequency | Through Hole | 600V | 1.25kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 315A | 9.26A | 0.0074ohm | - | 26.5mm | 13mm | 22mm | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | ||||
KEMET / PARTNER STOCK | Each | 50+ 2,130 € 150+ 2,000 € | Min.: 50 / Vair.: 50 | Double Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 6kV/µs | 300A | 6.6A | 0.016ohm | - | 32mm | 13mm | 25mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | ||||
Each | 224+ 2,480 € | Min.: 224 / Vair.: 224 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | Snubber | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 5kV/µs | - | - | - | - | 42mm | 14mm | 25mm | - | - | B32686 Series | -55°C | 110°C | - | |||||
Each | 10+ 0,340 € 100+ 0,308 € 700+ 0,230 € 1400+ 0,226 € 2100+ 0,221 € Citas cenas... | Min.: 10 / Vair.: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 900V/µs | 135A | 6.1A | 0.011ohm | - | 18mm | 7.5mm | 13.5mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 |