16µF Power Film Capacitors:
Atrasti 13 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,840 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 4 Pin | 16µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 25V/µs | 400A | 18.5A | 0.0054ohm | 42mm | 35mm | 50mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 9,890 € 23+ 7,100 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 4 Pin | 16µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 15V/µs | 240A | 18.7A | 0.0068ohm | 57.5mm | 35mm | 50mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 6,300 € 10+ 5,090 € 50+ 4,440 € 100+ 4,000 € 200+ 3,820 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 16µF | ± 10% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 60V/µs | - | 16A | 6800µohm | 42mm | 30mm | 45mm | - | B32776YZ Series | -40°C | 105°C | - | |||||
Each | 1+ 7,470 € 10+ 6,210 € 25+ 5,700 € 50+ 5,180 € 100+ 4,670 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 4 Pin | 16µF | ± 10% | DC Link | Through Hole | - | 450V | - | PC Pin | - | 30V/µs | 480A | 10.5A | - | 41.5mm | 24mm | 19mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 5,170 € 10+ 4,000 € 88+ 3,070 € 176+ 2,990 € 528+ 2,910 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 4 Pin | 16µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | - | 7V/µs | 104A | 10.5A | 0.0081ohm | 41.5mm | 24mm | 19mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 12,920 € 44+ 8,390 € 88+ 8,110 € 132+ 7,710 € 528+ 7,310 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 4 Pin | 16µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | - | - | - | - | - | 42mm | 24mm | - | - | C4AE Series | -40°C | 85°C | - | |||||
Each | 200+ 6,480 € | Min.: 200 / Vair.: 200 | Metallized PP | Radial Box - 4 Pin | 16µF | ± 5% | AC Filter | Through Hole | 380V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | 30V/µs | 480A | 9.9A | 0.0089ohm | 57.5mm | 30mm | 51mm | - | EZPQ Series | -40°C | 105°C | - | |||||
Each | 960+ 7,830 € | Min.: 960 / Vair.: 960 | Metallized PP | Radial Box - 4 Pin | 16µF | ± 10% | AC Filter | Through Hole | 450V | - | - | - | 52.5mm | 28V/µs | 448A | 17A | 0.003ohm | 57.5mm | 35mm | 50mm | - | FLC Series | -40°C | 85°C | - | |||||
Each | 1200+ 6,740 € | Min.: 1200 / Vair.: 1200 | Metallized PP | Radial Box - 4 Pin | 16µF | ± 10% | AC Filter | Through Hole | 400V | - | - | - | 52.5mm | 20V/µs | 320A | 14A | 0.005ohm | 57.5mm | 30mm | 45mm | - | FLC Series | -40°C | 85°C | - | |||||
Each | 960+ 7,970 € | Min.: 960 / Vair.: 960 | Metallized PP | Radial Box - 2 Pin | 16µF | ± 10% | AC Filter | Through Hole | 450V | - | - | - | 52.5mm | 28V/µs | 448A | 16A | 0.0035ohm | 57.5mm | 35mm | 50mm | - | FLC Series | -40°C | 85°C | - | |||||
Each | 1+ 6,970 € 44+ 6,190 € 88+ 5,660 € 132+ 5,120 € 528+ 4,730 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 4 Pin | 16µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition B) | Radial Leaded | - | 35V/µs | 560A | 18.1A | 0.0046ohm | 42mm | 24mm | 44mm | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 11,130 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 16µF | ± 10% | DC Link | Through Hole | - | 450V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 21V/µs | - | - | 0.013ohm | 41.5mm | 24mm | 19mm | 19mm | B32776 Series | -40°C | 105°C | - | |||||
Each | 1+ 5,510 € 10+ 3,890 € 25+ 3,490 € 50+ 3,070 € 100+ 2,840 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 16µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 27.5mm | 65V/µs | 1.04kA | 12.9A | 0.0056ohm | 31.5mm | 19mm | 29mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 |