3300pF Power Film Capacitors:
Atrasti 43 produktiAtrodiet milzīgu 3300pF Power Film Capacitors klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Power Film Capacitors klāsts, piemēram, 10µF, 1µF, 0.1µF & 15µF Power Film Capacitors no pasaules labākajiem ražotājiem, tostarp: Tdk, Kemet, Vishay, Cornell Dubilier & Kemet / Partner Stock.
Skatīt
Pircējs
Inženieris
Ražotājs
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,221 € 100+ 0,199 € 500+ 0,161 € | Min.: 10 / Vair.: 10 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | High Frequency | Through Hole | 450V | 1.25kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6kV/µs | 20A | 930mA | 0.2411ohm | - | 13mm | 4mm | 9mm | 9mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,010 € 5+ 2,870 € 10+ 2,590 € 20+ 2,450 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial | 3300pF | ± 5% | Snubber | Through Hole | 500V | 1.6kV | - | PC Pin | 18.3mm | 7kV/µs | - | - | - | - | 31.8mm | - | - | - | Orange Drop 715P Series | -55°C | 85°C | - | |||||
Each | 10+ 0,267 € 100+ 0,209 € 500+ 0,165 € 2500+ 0,134 € 5000+ 0,129 € Citas cenas... | Min.: 10 / Vair.: 10 | Film / Foil PET | Radial Box - 2 Pin | 3300pF | ± 10% | Pulse | Through Hole | 63V | 100V | - | PC Pin | 5mm | 1kV/µs | - | - | - | - | 7.2mm | 2.5mm | 6.5mm | 6.5mm | FKS2 Series | -55°C | 100°C | - | |||||
Each | 1+ 2,600 € 50+ 1,810 € 100+ 1,670 € 250+ 1,530 € 500+ 1,470 € Citas cenas... | Min.: 1 / Vair.: 1 | Film / Foil PS | Radial Box - 2 Pin | 3300pF | ± 1% | Telecommunication | Through Hole | - | 63V | - | PC Pin | 5.08mm | - | - | - | - | 13mm | - | - | - | - | EXFS/HR Series | -40°C | 70°C | - | |||||
Each | 1+ 2,190 € 10+ 1,470 € 50+ 1,340 € 200+ 1,200 € 400+ 1,020 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | High Current, Pulse | Through Hole | 600V | 2kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | - | 26mm | 6mm | 19mm | 19mm | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 10+ 0,803 € 50+ 0,800 € 100+ 0,635 € 700+ 0,422 € 1400+ 0,414 € Citas cenas... | Min.: 10 / Vair.: 10 | Film / Foil PP | Radial Box - 2 Pin | 3300pF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 34kV/µs | - | - | - | - | 18mm | 7.5mm | 13.5mm | 13.5mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,253 € 100+ 0,225 € 500+ 0,185 € 1500+ 0,154 € 3000+ 0,151 € Citas cenas... | Min.: 10 / Vair.: 10 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 6kV/µs | 20A | 1.13A | 0.2411ohm | - | 18mm | 4mm | 10mm | 10mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,940 € 10+ 3,470 € 25+ 3,120 € 50+ 2,770 € 100+ 2,420 € Citas cenas... | Min.: 1 / Vair.: 1 | Double Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | Pulse | Through Hole | 900V | 2.5kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 6kV/µs | - | - | - | - | 26mm | 6mm | 15.5mm | - | MMKP383 Series | 55°C | 105°C | - | |||||
Each | 1+ 3,530 € 50+ 2,070 € 100+ 1,870 € 250+ 1,660 € 500+ 1,590 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 1% | Pulse | Through Hole | 250V | 630V | - | PC Pin | 5mm | 10kV/µs | - | - | - | - | 7.2mm | 5.5mm | 7mm | - | KP1830 Series | - | - | - | |||||
Each | 1+ 0,709 € 50+ 0,469 € 100+ 0,336 € 250+ 0,306 € 500+ 0,276 € Citas cenas... | Min.: 1 / Vair.: 1 | Double Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 700V | 2kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 6.5kV/µs | - | - | - | - | 18mm | 5mm | 10.5mm | - | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
KEMET / PARTNER STOCK | Each | 150+ 0,766 € 450+ 0,720 € | Min.: 150 / Vair.: 150 | Film / Foil PP | Radial Box - 2 Pin | 3300pF | ± 10% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 34kV/µs | - | - | - | - | 18mm | 7.5mm | 13.5mm | - | R73 Series | -55°C | 105°C | AEC-Q200 | ||||
Each | 1+ 3,160 € 50+ 1,850 € 100+ 1,760 € 250+ 1,660 € 500+ 1,490 € Citas cenas... | Min.: 1 / Vair.: 1 | Film / Foil PP | Radial Box - 2 Pin | 3300pF | ± 1% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 5mm | - | - | - | - | - | 7.2mm | 5.5mm | 7mm | 7mm | KP1830 Series | - | 100°C | - | |||||
Each | 805+ 0,413 € | Min.: 805 / Vair.: 805 | Film / Foil PP | Radial Box - 2 Pin | 3300pF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 11kV/µs | - | - | - | - | 26.5mm | 6mm | 15mm | 15mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,300 € 10+ 0,899 € 25+ 0,821 € 50+ 0,742 € 100+ 0,664 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | Snubber | Through Hole | 800V | 2.5kV | - | Radial Leaded | 22.5mm | - | - | - | - | - | 26mm | 8.5mm | - | - | MKP385e Series | - | 125°C | AEC-Q200 | |||||
Each | 3000+ 0,262 € | Min.: 3000 / Vair.: 3000 | Double Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6.5kV/µs | 21A | 1.1A | 0.193ohm | - | 13mm | 4mm | 9mm | 9mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5250+ 0,315 € | Min.: 5250 / Vair.: 5250 | Film / Foil PP | Radial Box - 2 Pin | 3300pF | ± 5% | Snubber | Through Hole | 450V | 1.25kV | GRADE II (Test Condition A) | PC Pin | 15mm | 30kV/µs | - | - | - | - | 18mm | 6mm | 12mm | 12mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1000+ 0,358 € | Min.: 1000 / Vair.: 1000 | Film / Foil PP | Radial Box - 2 Pin | 3300pF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 34kV/µs | - | - | - | - | 18mm | 7.5mm | 13.5mm | 13.5mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 6000+ 0,270 € | Min.: 6000 / Vair.: 6000 | Double Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6.5kV/µs | 21A | 1.1A | 0.193ohm | - | 13mm | 4mm | 9mm | 9mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 6000+ 0,326 € | Min.: 6000 / Vair.: 6000 | Double Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 6kV/µs | 20A | 1.3A | 0.193ohm | - | 18mm | 5mm | 11mm | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1500+ 0,246 € | Min.: 1500 / Vair.: 1500 | Double Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | PC Pin | 7.5mm | 1.7kV/µs | 6A | 500mA | 0.193ohm | - | 10mm | 3mm | 8mm | 8mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 6000+ 0,251 € | Min.: 6000 / Vair.: 6000 | Double Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 31A | 1.3A | 0.193ohm | - | 18mm | 5mm | 11mm | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,343 € 100+ 0,311 € 500+ 0,256 € 1000+ 0,238 € 2000+ 0,230 € Citas cenas... | Min.: 10 / Vair.: 10 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4kV/µs | 13A | 1.38A | 0.2411ohm | - | 26.5mm | 6mm | 15mm | 15mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 500+ 0,451 € | Min.: 500 / Vair.: 500 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | High Current, Pulse | Through Hole | - | 2kV | GRADE III (Test Condition A) | PC Pin | 15mm | 2.9kV/µs | 9.6A | 1.2A | 0.139ohm | - | 17.5mm | 7mm | 13.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ 0,502 € | Min.: 200 / Vair.: 200 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 10% | High Current, Pulse | Through Hole | - | 2.5kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 2.5kV/µs | 8.3A | 1.5A | 0.175ohm | - | 26mm | 8.5mm | 18mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ 0,414 € | Min.: 500 / Vair.: 500 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 10% | High Current, Pulse | Through Hole | - | 2kV | GRADE III (Test Condition A) | PC Pin | 15mm | 2.9kV/µs | 9.6A | 1.2A | 0.139ohm | - | 17.5mm | 7mm | 13.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 |