4µF Power Film Capacitors:
Atrasti 73 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,810 € 10+ 2,200 € 72+ 2,070 € 144+ 1,990 € 504+ 1,910 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 75V/µs | 300A | 9.7A | 0.0098ohm | - | 32mm | 19mm | 29mm | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,240 € 5+ 2,760 € 10+ 1,940 € 25+ 1,870 € 50+ 1,810 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 3,000 € 5+ 2,560 € 10+ 2,350 € 25+ 1,900 € 50+ 1,700 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 4,660 € 5+ 3,760 € 10+ 2,850 € 20+ 2,740 € 40+ 2,630 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 50V/µs | 200A | 6A | - | - | 32mm | 15mm | 25mm | - | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 1+ 4,780 € 5+ 4,030 € 10+ 3,410 € 25+ 3,000 € 50+ 2,880 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 10% | DC Link | Through Hole | - | 750V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 13A | 0.0067ohm | - | 31.5mm | 22mm | 36.5mm | - | 36.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,550 € 5+ 3,940 € 10+ 3,320 € 20+ 3,040 € 40+ 2,910 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 4 Pin | 4µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 50V/µs | 200A | 7A | 0.01ohm | - | 32mm | 15mm | 25mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ 16,350 € 23+ 12,550 € 69+ 11,630 € 115+ 10,650 € 253+ 9,980 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 4 Pin | 4µF | ± 5% | Snubber | Through Hole | 600V | 1kV | - | PC Pin | 52.5mm | 512V/µs | 2.048kA | 29A | 0.0024ohm | - | 57.5mm | 35mm | 50mm | - | - | C4AS Series | -40°C | 85°C | - | |||||
Each | 1+ 2,780 € 10+ 2,020 € 25+ 1,920 € 50+ 1,530 € 100+ 1,460 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 10.5mm | 21mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 3,820 € 10+ 3,090 € 25+ 2,760 € 50+ 2,580 € 100+ 2,400 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 200A | 5.5A | 0.0235ohm | - | 41mm | 15mm | 29mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 43,350 € 5+ 39,020 € 25+ 30,590 € 50+ 28,240 € 100+ 26,790 € | Min.: 1 / Vair.: 1 | Metallized PP | Can | 4µF | ± 5% | Snubber | Stud Mount - M8 | 500V | 1.2kV | - | Screw | 22.3mm | 300V/µs | 1.2kA | - | 0.002ohm | 50mm | - | - | 101mm | 20A | - | C44A Series | -40°C | 85°C | - | |||||
Each | 1+ 5,870 € 5+ 5,100 € 10+ 4,330 € 20+ 3,980 € 40+ 3,460 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 33V/µs | 132A | 6A | 0.015ohm | - | 31.5mm | 24mm | 12mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,880 € 10+ 3,140 € 25+ 2,810 € 50+ 2,630 € 100+ 2,450 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 200A | 5.5A | 0.0235ohm | - | 41mm | 15mm | 29mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,680 € 50+ 3,610 € 100+ 3,170 € 250+ 2,880 € 500+ 2,660 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 10% | AC Filter | Through Hole | 275V | 550V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 55V/µs | - | 8.5A | 6000µohm | - | 31.5mm | 16mm | 33mm | - | - | B32754 Series | -40°C | 105°C | - | |||||
Each | 1+ 5,160 € 10+ 3,720 € 25+ 3,490 € 50+ 3,250 € 100+ 2,970 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | AC Filter | Through Hole | 330V | - | - | Radial Leaded | 37.5mm | 23V/µs | 92A | 6.2A | 0.0175ohm | - | 41.5mm | 17mm | 34.5mm | - | - | EZPQ Series | -40°C | 105°C | - | |||||
Each | 1+ 5,630 € 5+ 4,810 € 10+ 4,200 € 20+ 3,720 € 40+ 3,300 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | - | - | - | - | - | 32mm | 18mm | 28mm | - | - | MKP1848E Series | - | 125°C | - | |||||
Each | 1+ 40,730 € 5+ 36,970 € 16+ 31,200 € 64+ 26,780 € 112+ 26,240 € | Min.: 1 / Vair.: 1 | Metallized PP | Can | 4µF | ± 5% | Snubber | Stud Mount - M12 | 630V | 1.5kV | - | Threaded Stud | 22.3mm | 400V/µs | 1.6kA | - | 0.002ohm | 60mm | - | - | 101mm | 25A | - | C44A Series | -40°C | 85°C | - | |||||
Each | 1+ 4,710 € 50+ 3,000 € 100+ 2,630 € 250+ 2,390 € 500+ 2,200 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | - | 7.9A | 0.0134ohm | - | 31.5mm | 18mm | 27.5mm | - | - | B32774X Series | -40°C | 105°C | - | |||||
Each | 1+ 4,300 € 5+ 3,670 € 10+ 3,200 € 25+ 2,840 € 50+ 2,520 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | 27.5mm | - | - | - | - | - | 32mm | 13mm | 23mm | - | - | MKP1848E Series | - | 125°C | - | |||||
Each | 1+ 4,840 € 10+ 4,070 € 50+ 3,450 € 100+ 3,030 € 200+ 2,910 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | - | 14A | 3200µohm | - | 31.5mm | 22mm | 48mm | - | - | B32754 Series | -40°C | 105°C | - | |||||
Each | 100+ 1,760 € | Min.: 100 / Vair.: 100 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | High Frequency | Through Hole | - | 1.1kV | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 17.5mm | 32.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 3,490 € 5+ 3,080 € 10+ 2,090 € 20+ 2,040 € 40+ 1,990 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | High Frequency | Through Hole | - | 1.1kV | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 17.5mm | 32.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 234+ 2,910 € | Min.: 234 / Vair.: 234 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | 27.5mm | 19V/µs | 77A | 5.5A | 0.0129ohm | - | 31.5mm | 13mm | 25mm | - | 25mm | C4AE Series | -40°C | 85°C | - | |||||
Each | 105+ 13,310 € | Min.: 105 / Vair.: 105 | Metallized PP | Radial Box - Tabs | 4µF | ± 5% | Snubber | Panel Mount | 550V | 850V | - | Solder | - | 469V/µs | 1.878kA | 36A | 0.0023ohm | - | 57.5mm | 35mm | 50mm | - | - | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ 3,950 € 10+ 3,200 € 25+ 2,860 € 50+ 2,680 € 100+ 2,490 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 200A | 5.5A | 0.0235ohm | - | 41mm | 15mm | 29mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 2,330 € 10+ 1,310 € 50+ 1,220 € 234+ 1,130 € 702+ 1,020 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 65V/µs | 260A | 7.5A | 0.0129ohm | - | 31.5mm | 13mm | 25mm | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 |