Power Film Capacitors:
Atrasti 13 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,290 € 10+ 5,020 € 50+ 4,340 € 100+ 3,720 € 500+ 3,270 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Axial Leaded | 1µF | ± 5% | AC Filter | Through Hole | 450V | 850V | - | PC Pin | - | 140V/µs | 140A | - | 0.0047ohm | 20.5mm | - | - | 44mm | 9A | 44mm | C4G Series | -40°C | 85°C | - | |||||
Each | 1+ 0,910 € 50+ 0,604 € 100+ 0,560 € 250+ 0,535 € 500+ 0,510 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 10mm | 140V/µs | - | - | - | - | 13mm | 6mm | 14mm | - | 14mm | B32671P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 8,260 € 10+ 5,400 € 50+ 5,270 € 100+ 5,130 € 500+ 4,710 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Axial Leaded | 2µF | ± 5% | AC Filter | Through Hole | 450V | 850V | - | PC Pin | - | 140V/µs | 280A | - | 0.0031ohm | 28.5mm | - | - | 44mm | 12A | 44mm | C4G Series | -40°C | 85°C | - | |||||
Each | 1+ 1,720 € 10+ 0,944 € 50+ 0,910 € 100+ 0,876 € 200+ 0,818 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 10mm | 140V/µs | - | - | - | - | 13mm | 8mm | 17.5mm | - | 17.5mm | B32671P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,010 € 50+ 0,623 € 100+ 0,492 € 250+ 0,452 € 500+ 0,411 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 140V/µs | - | - | - | - | 13mm | 4mm | 9mm | - | 9mm | B32671P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 10,510 € 10+ 7,910 € 50+ 7,740 € 100+ 6,300 € 500+ 5,850 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Axial Leaded | 2.5µF | ± 5% | AC Filter | Through Hole | 450V | 850V | - | PC Pin | - | 140V/µs | 350A | - | 0.0029ohm | 31.5mm | - | - | 44mm | 12A | 44mm | C4G Series | -40°C | 85°C | - | |||||
Each | 1+ 1,470 € 50+ 0,794 € 100+ 0,733 € 250+ 0,683 € 500+ 0,632 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 10mm | 140V/µs | - | - | - | - | 13mm | 7mm | 16mm | - | 16mm | B32671P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,804 € 50+ 0,437 € 100+ 0,399 € 250+ 0,365 € 500+ 0,331 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 10mm | 140V/µs | - | - | - | - | 13mm | 4mm | 9mm | - | 9mm | B32671P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 7,510 € 10+ 4,730 € 70+ 4,510 € 140+ 4,420 € 560+ 4,320 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Axial Leaded | 1.5µF | ± 5% | AC Filter | Through Hole | 450V | 850V | - | PC Pin | - | 140V/µs | 210A | - | 0.0035ohm | 24.5mm | - | - | 44mm | 12A | - | C4G Series | -40°C | 85°C | - | |||||
Each | 1+ 4,060 € 50+ 2,580 € 100+ 2,260 € 250+ 2,060 € 500+ 1,900 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | DC Link | Through Hole | - | 1.4kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 140V/µs | - | 8.5A | 0.0109ohm | - | 31.5mm | 19mm | 30mm | - | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,430 € 10+ 3,450 € 50+ 3,030 € 200+ 2,760 € 400+ 2,540 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | DC Link | Through Hole | - | 1.4kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 140V/µs | - | 11A | 7700µohm | - | 31.5mm | 22mm | 36.5mm | - | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 6,950 € 10+ 4,660 € 50+ 4,380 € 100+ 4,290 € 500+ 4,200 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Axial Leaded | 2.2µF | ± 5% | AC Filter | Through Hole | 450V | 850V | - | PC Pin | - | 140V/µs | 308A | - | 0.003ohm | 29.5mm | - | - | 44mm | 12A | 44mm | C4G Series | -40°C | 85°C | - | |||||
Each | 10+ 0,587 € 100+ 0,505 € 500+ 0,394 € 1000+ 0,353 € 2000+ 0,325 € Citas cenas... | Min.: 10 / Vair.: 10 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 10mm | 140V/µs | - | - | - | - | 13mm | 5mm | 11mm | - | 11mm | B32671P Series | -55°C | 125°C | AEC-Q200 |