Power Film Capacitors:
Atrasti 161 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,238 € 100+ 0,214 € 500+ 0,201 € | Min.: 10 / Vair.: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3kV/µs | 81A | 3.8A | 0.024ohm | 18mm | 5mm | 11mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,404 € 50+ 0,396 € 100+ 0,388 € | Min.: 10 / Vair.: 10 | Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 117A | 4.89A | 0.0204ohm | 26.5mm | 7mm | 16mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,620 € 10+ 1,290 € 50+ 1,100 € 100+ 0,995 € 500+ 0,840 € Citas cenas... | Min.: 1 / Vair.: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 3kV/µs | 300A | 6.4A | 0.011ohm | 18mm | 10mm | 16mm | - | 16mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,297 € 100+ 0,269 € 500+ 0,220 € 1000+ 0,204 € 2000+ 0,200 € Citas cenas... | Min.: 10 / Vair.: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3kV/µs | 99A | 4.1A | 0.019ohm | 18mm | 5mm | 11mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ 0,480 € 50+ 0,459 € 100+ 0,438 € 500+ 0,366 € 1000+ 0,359 € Citas cenas... | Min.: 10 / Vair.: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3kV/µs | 360A | 5.8A | 0.013ohm | 18mm | 10mm | 16mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 1,080 € 10+ 0,631 € 50+ 0,557 € 300+ 0,483 € 600+ 0,454 € Citas cenas... | Min.: 1 / Vair.: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.056µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 168A | 5.1A | 0.02ohm | 26.5mm | 8.5mm | 17mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,358 € 100+ 0,341 € 900+ 0,279 € 1800+ 0,277 € 2700+ 0,231 € Citas cenas... | Min.: 10 / Vair.: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3kV/µs | 141A | 5.1A | 0.014ohm | 18mm | 6mm | 12mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ 0,484 € 50+ 0,464 € 100+ 0,443 € 500+ 0,370 € 1000+ 0,349 € Citas cenas... | Min.: 10 / Vair.: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 66A | 4A | 0.029ohm | 26.5mm | 6mm | 15mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,585 € 50+ 0,529 € 300+ 0,472 € 600+ 0,437 € 1200+ 0,407 € Citas cenas... | Min.: 10 / Vair.: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 204A | 5.6A | 0.0164ohm | 26.5mm | 8.5mm | 17mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 0,921 € 50+ 0,457 € 100+ 0,416 € 520+ 0,347 € 1040+ 0,326 € Citas cenas... | Min.: 1 / Vair.: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3kV/µs | 204A | 5.1A | 0.016ohm | 18mm | 9mm | 14.5mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,761 € 50+ 0,731 € 100+ 0,701 € 500+ 0,599 € 1000+ 0,568 € Citas cenas... | Min.: 10 / Vair.: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 141A | 6A | 0.014ohm | 26.5mm | 7mm | 16mm | - | 16mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,495 € 50+ 0,474 € 100+ 0,452 € 500+ 0,378 € 1000+ 0,357 € Citas cenas... | Min.: 10 / Vair.: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3kV/µs | 300A | 6.1A | 0.011ohm | 18mm | 8.5mm | 14.5mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 1,580 € 10+ 0,910 € 50+ 0,840 € 200+ 0,723 € 600+ 0,722 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 360A | 8.29A | 0.0093ohm | 26.5mm | 13mm | 22mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,680 € 10+ 0,926 € 50+ 0,899 € 250+ 0,759 € 500+ 0,716 € Citas cenas... | Min.: 1 / Vair.: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 300A | 7.3A | 0.011ohm | 26.5mm | 11mm | 20mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,510 € 10+ 0,803 € 50+ 0,747 € 200+ 0,690 € 600+ 0,626 € Citas cenas... | Min.: 1 / Vair.: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 450A | 6.3A | 0.0159ohm | 26.5mm | 13mm | 22mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 1,340 € 10+ 0,734 € 50+ 0,701 € 250+ 0,586 € 500+ 0,549 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 246A | 6.58A | 0.0136ohm | 26.5mm | 11mm | 20mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,372 € 100+ 0,332 € 500+ 0,279 € 1000+ 0,241 € | Min.: 10 / Vair.: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 3kV/µs | 66A | 3.57A | 0.0362ohm | 26.5mm | 6mm | 15mm | - | 15mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,631 € 50+ 0,605 € 100+ 0,578 € 500+ 0,490 € 1000+ 0,463 € Citas cenas... | Min.: 10 / Vair.: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 3kV/µs | 66A | 4A | 0.029ohm | 26.5mm | 6mm | 15mm | - | - | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,030 € 10+ 1,170 € 50+ 1,040 € 360+ 0,906 € 720+ 0,903 € Citas cenas... | Min.: 1 / Vair.: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 3kV/µs | 300A | 7.3A | 0.011ohm | 26.5mm | 6mm | 20mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ 0,605 € 50+ 0,580 € 100+ 0,554 € 500+ 0,469 € 1000+ 0,460 € Citas cenas... | Min.: 10 / Vair.: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 3kV/µs | 99A | 4.9A | 0.019ohm | 26.5mm | 6mm | 15mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 3,450 € 10+ 2,480 € 25+ 2,290 € 50+ 2,090 € 100+ 1,900 € Citas cenas... | Min.: 1 / Vair.: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 650V | 1.6kV | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | 3kV/µs | - | - | - | 26.5mm | 14.5mm | 29.5mm | - | - | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,970 € 10+ 1,360 € 50+ 1,190 € 100+ 1,010 € 200+ 0,937 € Citas cenas... | Min.: 1 / Vair.: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 650V | 1.6kV | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | 3kV/µs | - | - | - | 26.5mm | 10.5mm | 18.5mm | - | - | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,753 € 50+ 0,687 € 300+ 0,620 € 600+ 0,619 € 1200+ 0,553 € Citas cenas... | Min.: 10 / Vair.: 10 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 141A | - | 0.0169ohm | 26.5mm | 8.5mm | 17mm | 5.55A | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,040 € 10+ 1,440 € 50+ 1,260 € 100+ 1,070 € 200+ 1,000 € Citas cenas... | Min.: 1 / Vair.: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 650V | 1.6kV | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | 3kV/µs | - | - | - | 26.5mm | 10.5mm | 20.5mm | - | - | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,439 € 50+ 0,419 € 100+ 0,399 € 700+ 0,304 € 1400+ 0,298 € Citas cenas... | Min.: 10 / Vair.: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3kV/µs | 246A | - | 0.014ohm | 18mm | 7.5mm | 13.5mm | 5.4A | - | R76 Series | -55°C | 110°C | AEC-Q200 |