bez PVN

Power Film Capacitors:

Atrasti 233 produkti
Skatīt
Pircējs
Inženieris
Ražotājs
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
3372998

RoHS

Each
1+
4,790 €
5+
4,400 €
10+
3,880 €
25+
3,470 €
50+
3,020 €
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
400A
9.5A
0.0137ohm
-
41mm
22mm
36mm
-
-
EZPV Series
-40°C
105°C
-
3373077

RoHS

Each
1+
4,090 €
10+
3,310 €
25+
2,960 €
50+
2,720 €
100+
2,360 €
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
250A
6.5A
0.0204ohm
-
41mm
17mm
34.5mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3373078

RoHS

Date/Lot Code

Each
1+
4,290 €
10+
3,470 €
25+
3,100 €
50+
2,850 €
100+
2,480 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
-
41mm
17mm
34.5mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
4177936

RoHS

Date/Lot Code

Each
1+
8,090 €
5+
6,550 €
10+
6,410 €
25+
5,380 €
50+
4,680 €
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
600A
12.8A
0.0104ohm
-
41mm
26mm
40.5mm
-
-
EZPV Series
-40°C
105°C
-
4177916

RoHS

Date/Lot Code

Each
1+
5,490 €
5+
5,050 €
10+
4,450 €
25+
3,980 €
50+
3,460 €
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
400A
9.5A
0.0137ohm
-
41mm
22mm
36mm
-
-
EZPV Series
-40°C
105°C
-
4177900

RoHS

Date/Lot Code

Each
1+
3,810 €
10+
3,080 €
25+
2,750 €
50+
2,580 €
100+
2,400 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
250A
6.5A
0.0204ohm
-
41mm
17mm
34.5mm
-
-
EZPV Series
-40°C
105°C
-
4177950

RoHS

Date/Lot Code

Each
1+
8,120 €
5+
6,570 €
10+
5,870 €
20+
5,490 €
40+
5,110 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
900A
16.9A
0.0085ohm
-
41mm
30mm
50.5mm
-
-
EZPV Series
-40°C
105°C
-
4049109

RoHS

Date/Lot Code

Each
1+
2,240 €
10+
1,260 €
50+
1,230 €
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
1.3µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
50V/µs
65A
4.4A
0.0408ohm
-
31.5mm
13mm
25mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
4177901

RoHS

Date/Lot Code

Each
1+
4,100 €
10+
3,320 €
25+
2,960 €
50+
2,770 €
100+
2,580 €
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
-
41mm
17mm
34.5mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
4177971

RoHS

Date/Lot Code

Each
1+
11,260 €
5+
9,110 €
10+
8,140 €
20+
7,090 €
40+
6,600 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
1.25kA
20.9A
0.0059ohm
-
42mm
38mm
52.5mm
-
-
EZPV Series
-40°C
105°C
-
4177914

RoHS

Date/Lot Code

Each
1+
5,490 €
5+
5,050 €
10+
4,450 €
25+
3,980 €
50+
3,460 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
400A
9.5A
0.0137ohm
-
41mm
22mm
36mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
4177942

RoHS

Date/Lot Code

Each
1+
7,400 €
5+
5,990 €
10+
5,360 €
20+
5,010 €
40+
4,660 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
750A
15A
0.0104ohm
-
41mm
30mm
50.5mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
4177893

RoHS

Date/Lot Code

Each
1+
3,030 €
10+
2,080 €
25+
2,020 €
50+
1,960 €
100+
1,900 €
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
150A
4.4A
0.0308ohm
-
41mm
15mm
29mm
-
-
EZPV Series
-40°C
105°C
-
4177935

RoHS

Date/Lot Code

Each
1+
6,940 €
5+
5,620 €
10+
5,320 €
25+
5,020 €
50+
4,370 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
600A
12.8A
0.0104ohm
-
41mm
26mm
40.5mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
4177911

RoHS

Date/Lot Code

Each
1+
5,140 €
5+
4,730 €
10+
4,170 €
25+
3,720 €
50+
3,240 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
350A
8.5A
0.0155ohm
-
41mm
22mm
36mm
-
-
EZPV Series
-40°C
105°C
-
4177892

RoHS

Date/Lot Code

Each
1+
3,030 €
10+
2,080 €
25+
2,020 €
50+
1,960 €
100+
1,900 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
150A
4.4A
0.0308ohm
-
41mm
15mm
29mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
4177899

RoHS

Each
1+
4,480 €
10+
3,620 €
25+
3,240 €
50+
2,980 €
100+
2,590 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
250A
6.5A
0.0204ohm
-
41mm
17mm
34.5mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
4177898

RoHS

Date/Lot Code

Each
1+
4,400 €
10+
3,570 €
25+
3,190 €
50+
2,930 €
100+
2,550 €
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
235A
6.2A
0.0217ohm
-
41mm
17mm
34.5mm
-
-
EZPV Series
-40°C
105°C
-
4177896

RoHS

Date/Lot Code

Each
1+
3,740 €
10+
3,030 €
25+
2,710 €
50+
2,530 €
100+
2,350 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
235A
6.2A
0.0217ohm
-
41mm
17mm
34.5mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
4177931

RoHS

Date/Lot Code

Each
1+
7,800 €
5+
6,310 €
10+
6,200 €
20+
5,190 €
40+
4,520 €
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
500A
11.2A
0.0127ohm
-
41.5mm
23.5mm
43.5mm
-
-
EZPV Series
-40°C
105°C
-
4177919

RoHS

Date/Lot Code

Each
1+
6,690 €
5+
6,150 €
10+
5,420 €
25+
4,450 €
50+
3,870 €
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
450A
10.4A
0.0124ohm
-
41mm
22mm
36mm
-
-
EZPV Series
-40°C
105°C
-
2664870

RoHS

Each
1+
24,030 €
10+
23,200 €
Min.: 1 / Vair.: 1
Metallized PP
Can
5µF
± 5%
Snubber
Stud Mount - M8
400V
700V
-
Screw
22.3mm
50V/µs
250A
-
0.003ohm
45mm
-
-
80mm
16A
80mm
C44A Series
-40°C
85°C
-
2709244

RoHS

Each
1+
3,810 €
5+
3,050 €
10+
2,290 €
20+
2,250 €
40+
2,200 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
50V/µs
50A
3A
0.0295ohm
-
32mm
13mm
23mm
-
23mm
MKP1847H Series
-40°C
105°C
-
3442313

RoHS

Each
1+
6,600 €
10+
5,460 €
25+
5,150 €
50+
4,830 €
100+
4,270 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
High Frequency
Through Hole
160V
250V
-
PC Pin
37.5mm
50V/µs
-
-
-
-
41.5mm
19mm
32mm
-
-
MKP4 Series
-55°C
100°C
AEC-Q200
1902193

RoHS

Date/Lot Code

Each
1+
7,710 €
5+
6,720 €
10+
5,720 €
25+
5,200 €
50+
5,090 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 4 Pin
5µF
± 5%
AC Filter
Through Hole
350V
700V
-
Radial Leaded
37.5mm
50V/µs
250A
7A
-
-
43mm
18.5mm
35.5mm
-
35.5mm
MKP1847 Series
-40°C
85°C
-
1-25 no 233 vienībām
no 10 lapas(-u)

vadošo ražotāju

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account