Power Film Capacitors:
Atrasti 2 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,740 € 5+ 2,990 € 10+ 2,240 € 25+ 2,160 € 50+ 2,090 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | PC Pin | 22.5mm | 680V/µs | 26mm | 12mm | 18.5mm | 18.5mm | MKP1840M Series | -55°C | 100°C | |||||
Each | 1+ 2,650 € 10+ 1,560 € 25+ 1,480 € 50+ 1,400 € 100+ 1,320 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | PC Pin | 22.5mm | 680V/µs | 26mm | 7mm | 15.5mm | 15.5mm | MKP1840M Series | -55°C | 100°C |