bez PVN

Power Film Capacitors:

Atrasti 39 produkti
Skatīt
Pircējs
Inženieris
Ražotājs
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
3463334

RoHS

Each
1+
4,980 €
5+
3,540 €
10+
2,690 €
25+
2,140 €
50+
1,810 €
Min.: 1 / Vair.: 1
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
450V
850V
-
PC Pin
-
800V/µs
176A
8A
0.006ohm
34mm
18mm
-
-
-
-40°C
85°C
-
1832252

RoHS

Date/Lot Code

Each
1+
5,010 €
5+
4,650 €
10+
4,220 €
20+
3,710 €
40+
3,440 €
Min.: 1 / Vair.: 1
Double Metallized PP
Axial Leaded
1µF
± 10%
Snubber
Through Hole
500V
1.6kV
-
PC Pin
-
800V/µs
800A
17.9A
0.005ohm
46mm
42.5mm
46mm
46mm
941C Series
-55°C
105°C
-
3463380

RoHS

Each
1+
10,380 €
3+
8,470 €
5+
6,430 €
10+
5,270 €
20+
4,470 €
Min.: 1 / Vair.: 1
Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
630V
1.6kV
-
PC Pin
-
800V/µs
264A
11.1A
0.007ohm
46mm
27.5mm
-
-
-
-55°C
105°C
-
3520035

RoHS

Date/Lot Code

Each
10+
0,451 €
50+
0,431 €
100+
0,411 €
500+
0,343 €
1000+
0,336 €
Citas cenas...
Min.: 10 / Vair.: 10
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
800V/µs
80A
4.24A
0.0271ohm
26.5mm
7mm
16mm
-
R75H Series
-55°C
125°C
AEC-Q200
2456397

RoHS

Date/Lot Code

Each
10+
0,759 €
50+
0,722 €
100+
0,684 €
500+
0,570 €
1000+
0,531 €
Citas cenas...
Min.: 10 / Vair.: 10
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
800V/µs
80A
4.24A
0.0271ohm
26.5mm
7mm
16mm
-
R75 Series
-55°C
105°C
AEC-Q200
3519989

RoHS

Date/Lot Code

Each
10+
0,553 €
50+
0,488 €
300+
0,452 €
600+
0,424 €
1200+
0,411 €
Citas cenas...
Min.: 10 / Vair.: 10
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
800V/µs
120A
5.57A
0.018ohm
26.5mm
10mm
18.5mm
-
R75H Series
-55°C
125°C
AEC-Q200
3463343

RoHS

Each
1+
8,490 €
5+
6,030 €
10+
4,590 €
Min.: 1 / Vair.: 1
Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
450V
850V
-
PC Pin
-
800V/µs
376A
11.7A
0.005ohm
34mm
25mm
-
-
-
-40°C
85°C
-
3463338

RoHS

Each
1+
5,970 €
5+
4,240 €
10+
3,220 €
25+
2,240 €
50+
2,200 €
Min.: 1 / Vair.: 1
Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
450V
850V
-
PC Pin
-
800V/µs
264A
9.4A
0.005ohm
34mm
20mm
-
-
-
-40°C
85°C
-
3463336

RoHS

Each
1+
8,290 €
5+
5,140 €
10+
4,210 €
25+
3,460 €
Min.: 1 / Vair.: 1
Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
800V/µs
264A
10.8A
0.006ohm
46mm
20.5mm
-
-
-
-40°C
85°C
-
3463340

RoHS

Each
1+
7,450 €
5+
4,620 €
10+
3,780 €
20+
3,200 €
40+
2,690 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
800V/µs
376A
11.7A
0.005ohm
46mm
25.5mm
-
-
-
-40°C
85°C
-
3463323

RoHS

Each
1+
15,460 €
3+
11,750 €
5+
9,630 €
10+
7,920 €
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - Tabs
1.5µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
27mm
800V/µs
1.2kA
26A
0.0025ohm
45mm
35mm
42mm
-
-
-40°C
85°C
-
3463339

RoHS

Each
1+
7,770 €
5+
4,820 €
10+
3,950 €
20+
3,180 €
40+
3,120 €
Min.: 1 / Vair.: 1
Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
500V
1kV
-
PC Pin
-
800V/µs
376A
11.7A
0.005ohm
34mm
25mm
-
-
-
-40°C
85°C
-
3463302

RoHS

Each
1+
14,410 €
3+
10,950 €
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
27mm
800V/µs
960A
26A
0.0025ohm
45mm
35mm
42mm
-
-
-40°C
85°C
-
3463335

RoHS

Each
1+
6,850 €
5+
4,870 €
10+
3,700 €
25+
2,570 €
50+
2,520 €
Min.: 1 / Vair.: 1
Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
500V
1kV
-
PC Pin
-
800V/µs
264A
9.4A
0.005ohm
34mm
23mm
-
-
-
-40°C
85°C
-
3463329

RoHS

Each
1+
5,890 €
5+
4,190 €
10+
3,180 €
25+
2,400 €
50+
2,030 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
500V
1kV
-
PC Pin
-
800V/µs
176A
8A
0.006ohm
34mm
18mm
-
-
-
-40°C
85°C
-
3463303

RoHS

Each
1+
14,410 €
3+
10,950 €
5+
8,980 €
10+
7,230 €
20+
7,090 €
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
27mm
800V/µs
960A
26A
0.0025ohm
45mm
35mm
42mm
-
-
-40°C
85°C
-
3463346

RoHS

Each
1+
8,590 €
5+
5,330 €
10+
4,370 €
20+
3,710 €
40+
3,030 €
Min.: 1 / Vair.: 1
Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
800V/µs
544A
13.6A
0.005ohm
46mm
29mm
-
-
-
-40°C
85°C
-
3463304

RoHS

Each
1+
14,410 €
3+
10,950 €
5+
8,980 €
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
27mm
800V/µs
960A
26A
0.0025ohm
45mm
35mm
42mm
-
-
-40°C
85°C
-
3463312

RoHS

Each
1+
15,910 €
2+
12,100 €
3+
11,010 €
5+
9,910 €
10+
8,400 €
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - Tabs
2µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
26.5mm
800V/µs
1.6kA
28.2A
0.0025ohm
54mm
35mm
46mm
-
-
-40°C
85°C
-
4061932

RoHS

Each
1+
0,256 €
50+
0,169 €
100+
0,157 €
250+
0,131 €
500+
0,121 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
15mm
800V/µs
80A
-
-
18mm
5mm
11mm
-
FGB Series
-40°C
105°C
-
3584345

RoHS

Date/Lot Code

Each
10+
0,756 €
50+
0,699 €
200+
0,642 €
600+
0,571 €
1000+
0,540 €
Citas cenas...
Min.: 10 / Vair.: 10
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
800V/µs
264A
8.13A
0.0096ohm
26.5mm
13mm
22mm
22mm
R75 Series
-55°C
105°C
AEC-Q200
2935681

RoHS

Date/Lot Code

Each
1140+
0,451 €
Min.: 1140 / Vair.: 1140
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
800V/µs
80A
4.24A
0.0271ohm
26.5mm
7mm
16mm
16mm
R75 Series
-55°C
105°C
AEC-Q200
2935683

RoHS

Date/Lot Code

Each
300+
0,597 €
Min.: 300 / Vair.: 300
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
800V/µs
120A
5.57A
0.018ohm
26.5mm
10mm
18.5mm
18.5mm
R75 Series
-55°C
105°C
AEC-Q200
3584346

RoHS

Date/Lot Code

Each
1+
2,080 €
10+
1,280 €
50+
1,180 €
120+
1,070 €
600+
0,845 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
800V/µs
448A
8.03A
0.0114ohm
26.5mm
14.5mm
29.5mm
29.5mm
R75 Series
-55°C
105°C
AEC-Q200
2446327

RoHS

Date/Lot Code

Each
10+
0,595 €
50+
0,540 €
300+
0,484 €
600+
0,453 €
1200+
0,429 €
Citas cenas...
Min.: 10 / Vair.: 10
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
800V/µs
120A
5.57A
0.018ohm
26.5mm
10mm
18.5mm
18.5mm
R75 Series
-55°C
105°C
AEC-Q200
1-25 no 39 vienībām
no 2 lapas(-u)

vadošo ražotāju

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account