Power Film Capacitors:
Atrasti 11 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 4,840 € 5+ 3,430 € 10+ 3,050 € 25+ 2,700 € 50+ 2,220 € Citas cenas... | Min.: 1 / Vair.: 1 | - | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 470A | 15A | 0.0077ohm | 42.5mm | 24.5mm | 27.5mm | - | - | -40°C | 85°C | - | ||||
MULTICOMP PRO | Each | 1+ 14,270 € 2+ 12,660 € 3+ 11,940 € 5+ 11,210 € 10+ 9,230 € Citas cenas... | Min.: 1 / Vair.: 1 | - | Radial Box - Tabs | 4.7µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 470A | 15A | 0.0077ohm | 57.5mm | 45mm | 55mm | - | - | -40°C | 85°C | - | ||||
MULTICOMP PRO | Each | 1+ 5,040 € 5+ 3,570 € 10+ 3,170 € 25+ 2,310 € 50+ 2,170 € Citas cenas... | Min.: 1 / Vair.: 1 | - | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 470A | 15A | 0.0077ohm | 42.5mm | 24.5mm | 28mm | - | - | -40°C | 85°C | - | ||||
Each | 234+ 4,850 € | Min.: 234 / Vair.: 234 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 350V | 600V | - | Radial Leaded | 27.5mm | 104V/µs | 103A | 10A | 0.0077ohm | 32mm | 13mm | 22mm | 22mm | C4AT Series | -40°C | 85°C | - | |||||
Each | 108+ 7,670 € | Min.: 108 / Vair.: 108 | Metallized PP | Radial Box - 4 Pin | 0.47µF | ± 5% | Snubber | Through Hole | 750V | 3kV | - | Radial Leaded | 52.5mm | 1.28kV/µs | 601A | 20A | 0.0077ohm | 57.5mm | 30mm | 45mm | - | C4AS Series | -40°C | 85°C | - | |||||
Each | 1+ 5,730 € 10+ 3,890 € 58+ 3,540 € 116+ 3,350 € 522+ 3,060 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | PC Pin | - | 45V/µs | 360A | 13.1A | 0.0077ohm | 42mm | 20mm | 40mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,010 € 5+ 1,810 € 10+ 1,680 € 25+ 1,530 € 50+ 1,410 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 7.1A | 0.0077ohm | 31.5mm | 16mm | 29.5mm | - | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 1,950 € 10+ 1,630 € 25+ 1,480 € 50+ 1,360 € 100+ 1,290 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 7.1A | 0.0077ohm | 31.5mm | 16mm | 29.5mm | - | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,390 € 5+ 2,160 € 10+ 2,000 € 25+ 1,820 € 50+ 1,680 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 1.1kV | - | Radial Leaded | 27.5mm | 100V/µs | - | 8.6A | 0.0077ohm | 31.5mm | 18.5mm | 35mm | - | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,430 € 5+ 2,190 € 10+ 2,030 € 25+ 1,840 € 50+ 1,700 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 1.1kV | - | Radial Leaded | 27.5mm | 100V/µs | - | 8.6A | 0.0077ohm | 31.5mm | 18.5mm | 35mm | - | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 5,890 € 10+ 4,390 € 58+ 4,150 € 116+ 3,440 € 522+ 3,260 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 4 Pin | 7µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | - | 45V/µs | 315A | 13.1A | 0.0077ohm | 42mm | 20mm | 40mm | - | C4AU Series | -55°C | 105°C | AEC-Q200 |