bez PVN

Power Film Capacitors:

Atrasti 5 produkti
Skatīt
Pircējs
Inženieris
Ražotājs
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
3372934

RoHS

Date/Lot Code

Each
1+
4,800 €
10+
3,880 €
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
375A
10A
0.0128ohm
-
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
-
2729037

RoHS

Date/Lot Code

Each
1+
8,080 €
10+
5,700 €
50+
5,330 €
100+
4,950 €
500+
4,520 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Axial Leaded
0.1µF
± 5%
Snubber
Through Hole
750V
3kV
GRADE II (Test Condition A)
Axial Leaded
-
1.25kV/µs
125A
-
0.0128ohm
-
44mm
-
-
12A
C4C Series
-40°C
85°C
-
3373017

RoHS

Each
1+
5,750 €
10+
4,650 €
25+
4,160 €
50+
3,620 €
100+
3,370 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
375A
10A
0.0128ohm
-
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4377487

RoHS

Date/Lot Code

Each
20+
5,200 €
60+
4,810 €
Min.: 20 / Vair.: 20
Metallized PP
-
0.1µF
± 5%
Snubber
Through Hole
750V
3kV
GRADE II (Test Condition A)
Axial Leaded
-
1.25kV/µs
125A
-
0.0128ohm
10mm
-
-
-
12A
C4C Series
-40°C
85°C
-
4049136

RoHS

Date/Lot Code

Each
1+
7,850 €
30+
5,030 €
60+
4,910 €
120+
4,790 €
510+
4,640 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 4 Pin
4µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
40V/µs
160A
12.4A
0.0128ohm
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
1-5 no 5 vienībām
no 1 lapas(-u)

vadošo ražotāju

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account