Power Film Capacitors:
Atrasti 38 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 9,890 € 10+ 7,460 € 50+ 6,340 € 100+ 5,790 € 200+ 5,500 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 4 Pin | 5µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | PC Pin | 37.5mm | 60V/µs | - | - | 0.015ohm | - | 42mm | 22mm | 45mm | 45mm | B32756 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,100 € 3+ 3,620 € 5+ 3,410 € 10+ 3,200 € 20+ 2,840 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | AC Filter | Through Hole | 350V | - | - | PC Pin | 37.5mm | 28V/µs | 336A | 14A | 0.015ohm | - | 42.5mm | 30mm | 45mm | - | - | -40°C | 105°C | - | |||||
Each | 1+ 5,870 € 5+ 5,100 € 10+ 4,330 € 20+ 3,980 € 40+ 3,460 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 33V/µs | 132A | 6A | 0.015ohm | - | 31.5mm | 24mm | 12mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 14,760 € 5+ 13,620 € 10+ 10,190 € 20+ 10,030 € 40+ 9,870 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 22V/µs | 660A | 15A | 0.015ohm | - | 41.5mm | 30mm | 51mm | 51mm | EZPE Series | -40°C | 85°C | - | |||||
Each | 1+ 21,560 € 3+ 18,990 € 5+ 16,970 € 10+ 15,180 € 20+ 14,770 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 52.5mm | 15V/µs | 750A | 15A | 0.015ohm | - | 57.5mm | 35mm | 56mm | 56mm | EZPE Series | -40°C | 85°C | - | |||||
Each | 156+ 22,350 € | Min.: 156 / Vair.: 156 | Metallized PP | Can | 0.47µF | ± 5% | Snubber | Stud Mount - M8 | 630V | 2kV | - | Quick Connect | 10mm | 750V/µs | 350A | 6A | 0.015ohm | 40mm | - | - | 60mm | - | C44B Series | -40°C | 85°C | - | |||||
Each | 200+ 1,140 € | Min.: 200 / Vair.: 200 | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 10% | High Current, Pulse | Through Hole | - | 400V | GRADE III (Test Condition A) | PC Pin | 22.5mm | 115V/µs | 106.6A | 5.8A | 0.015ohm | - | 26mm | 12mm | 22mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 100+ 2,440 € | Min.: 100 / Vair.: 100 | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 5% | High Current, Pulse | Through Hole | - | 850V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 330V/µs | 270.6A | 7.3A | 0.015ohm | - | 31mm | 18mm | 28mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 70+ 5,280 € | Min.: 70 / Vair.: 70 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 21V/µs | 126A | 7A | 0.015ohm | - | 42mm | 27mm | 15mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 90+ 3,790 € | Min.: 90 / Vair.: 90 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 55V/µs | 110A | 6A | 0.015ohm | - | 31.5mm | 27mm | 15mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ 1,070 € | Min.: 200 / Vair.: 200 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | High Current, Pulse | Through Hole | - | 1.6kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 1.7kV/µs | 115.6A | 5.9A | 0.015ohm | - | 26mm | 12mm | 22mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ 1,060 € | Min.: 200 / Vair.: 200 | Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 10% | High Current, Pulse | Through Hole | - | 1.25kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 600V/µs | 72A | 5.9A | 0.015ohm | - | 26mm | 12mm | 22mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 125+ 1,480 € | Min.: 125 / Vair.: 125 | Metallized PP | Radial Box - 2 Pin | 1.2µF | ± 10% | High Current, Pulse | Through Hole | - | 400V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 80V/µs | 96A | 6.3A | 0.015ohm | - | 31mm | 13mm | 23mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 70+ 5,330 € | Min.: 70 / Vair.: 70 | Metallized PP | Radial Box - 4 Pin | 6µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | Radial Leaded | - | 21V/µs | 126A | 7A | 0.015ohm | - | 42mm | 27mm | 15mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 70+ 5,340 € | Min.: 70 / Vair.: 70 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 21V/µs | 126A | 7A | 0.015ohm | - | 42mm | 27mm | 15mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 100+ 2,600 € | Min.: 100 / Vair.: 100 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 50V/µs | 100A | 4.5A | 0.015ohm | - | 32mm | 15mm | 25mm | - | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 200+ 1,130 € | Min.: 200 / Vair.: 200 | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 5% | High Current, Pulse | Through Hole | - | 400V | GRADE III (Test Condition A) | PC Pin | 22.5mm | 115V/µs | 106.6A | 5.8A | 0.015ohm | - | 26mm | 12mm | 22mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 225+ 0,750 € | Min.: 225 / Vair.: 225 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | High Current, Pulse | Through Hole | - | 400V | GRADE III (Test Condition A) | PC Pin | 15mm | 130V/µs | 54.1A | 4.8A | 0.015ohm | - | 18mm | 11mm | 18.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 350+ 1,050 € | Min.: 350 / Vair.: 350 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Current, Pulse | Through Hole | - | 400V | GRADE III (Test Condition A) | PC Pin | 15mm | 130V/µs | 54.1A | 4.8A | 0.015ohm | - | 18mm | 11mm | 18.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ 1,160 € | Min.: 200 / Vair.: 200 | Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 5% | High Current, Pulse | Through Hole | - | 1.25kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 600V/µs | 72A | 5.9A | 0.015ohm | - | 26mm | 12mm | 22mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 125+ 1,630 € | Min.: 125 / Vair.: 125 | Metallized PP | Radial Box - 2 Pin | 1.2µF | ± 5% | High Current, Pulse | Through Hole | - | 400V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 80V/µs | 96A | 6.3A | 0.015ohm | - | 31mm | 13mm | 23mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 100+ 1,690 € | Min.: 100 / Vair.: 100 | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 10% | High Current, Pulse | Through Hole | - | 850V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 330V/µs | 270.6A | 7.3A | 0.015ohm | - | 31mm | 18mm | 28mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ 1,110 € | Min.: 200 / Vair.: 200 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | High Current, Pulse | Through Hole | - | 630V | GRADE III (Test Condition A) | PC Pin | 22.5mm | 130V/µs | 58.5A | 5.8A | 0.015ohm | - | 26mm | 12mm | 22mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 70+ 5,390 € | Min.: 70 / Vair.: 70 | Metallized PP | Radial Box - 4 Pin | 6µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | Radial Leaded | - | 21V/µs | 126A | 7A | 0.015ohm | - | 42mm | 27mm | 15mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 100+ 2,550 € | Min.: 100 / Vair.: 100 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 50V/µs | 100A | 4.5A | 0.015ohm | - | 32mm | 15mm | 25mm | - | MKP1847H Series | -40°C | 105°C | - |