bez PVN

Power Film Capacitors:

Atrasti 2 produkti
Skatīt
Pircējs
Inženieris
Ražotājs
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
3649857

RoHS

Date/Lot Code

Each
10+
0,355 €
100+
0,323 €
700+
0,237 €
1400+
0,233 €
2100+
0,229 €
Citas cenas...
Min.: 10 / Vair.: 10
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
114A
2.7A
0.0531ohm
18mm
7.5mm
13.5mm
-
R76 Series
-55°C
110°C
AEC-Q200
2935697

RoHS

Date/Lot Code

Each
1000+
0,298 €
Min.: 1000 / Vair.: 1000
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
90A
2.73A
0.0531ohm
18mm
7.5mm
13.5mm
13.5mm
R75 Series
-55°C
105°C
AEC-Q200
1-2 no 2 vienībām
no 1 lapas(-u)

vadošo ražotāju

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account