Power Film Capacitors:
Atrasti 18 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,442 € 100+ 0,408 € 500+ 0,345 € 1800+ 0,247 € | Min.: 10 / Vair.: 10 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 10mm | 4kV/µs | 19A | 1.2A | 0.135ohm | 13mm | 4mm | 9mm | 9mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,280 € 100+ 0,234 € 500+ 0,183 € 1000+ 0,168 € 2000+ 0,145 € Citas cenas... | Min.: 10 / Vair.: 10 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 6kV/µs | 28A | 1.6A | 0.135ohm | 18mm | 5mm | 11mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,545 € 50+ 0,517 € 100+ 0,384 € 500+ 0,349 € 1500+ 0,297 € Citas cenas... | Min.: 10 / Vair.: 10 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | PC Pin | 7.5mm | 1.7kV/µs | 8A | 700mA | 0.135ohm | 10mm | 3mm | 8mm | 8mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,505 € 50+ 0,483 € 100+ 0,461 € 500+ 0,387 € 1500+ 0,335 € Citas cenas... | Min.: 10 / Vair.: 10 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 6kV/µs | 28A | 1.5A | 0.135ohm | 18mm | 4mm | 10mm | 10mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,702 € 50+ 0,597 € 100+ 0,545 € 500+ 0,493 € 1000+ 0,457 € Citas cenas... | Min.: 10 / Vair.: 10 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4.5kV/µs | 21A | 1.8A | 0.135ohm | 26.5mm | 6mm | 15mm | 15mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,223 € 100+ 0,200 € 500+ 0,162 € 1800+ 0,119 € 3600+ 0,117 € Citas cenas... | Min.: 10 / Vair.: 10 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6.5kV/µs | 31A | 1.4A | 0.135ohm | 13mm | 4mm | 9mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ 0,297 € 50+ 0,283 € 100+ 0,268 € 500+ 0,220 € 1000+ 0,204 € Citas cenas... | Min.: 10 / Vair.: 10 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 45A | 1.6A | 0.135ohm | 18mm | 5mm | 11mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,265 € 100+ 0,219 € 500+ 0,184 € 1000+ 0,168 € 2000+ 0,156 € Citas cenas... | Min.: 10 / Vair.: 10 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 4kV/µs | 19A | 1.2A | 0.135ohm | 13mm | 4mm | 9mm | 9mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,351 € 50+ 0,322 € 100+ 0,299 € 500+ 0,271 € 1500+ 0,229 € Citas cenas... | Min.: 10 / Vair.: 10 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 7.5mm | 2.8kV/µs | 13A | 700mA | 0.135ohm | 10mm | 4mm | 9mm | 9mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,287 € 100+ 0,278 € 500+ 0,231 € 1500+ 0,182 € 3000+ 0,178 € | Min.: 10 / Vair.: 10 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6.5kV/µs | 31A | 1.5A | 0.135ohm | 13mm | 5mm | 11mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
KEMET / PARTNER STOCK | Each | 200+ 0,568 € 600+ 0,534 € | Min.: 200 / Vair.: 200 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 10% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 45A | 1.6A | 0.135ohm | 18mm | 5mm | 11mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | ||||
Each | 4500+ 0,247 € | Min.: 4500 / Vair.: 4500 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 6.5kV/µs | 31A | 1.5A | 0.135ohm | 13mm | 5mm | 11mm | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 2000+ 0,220 € | Min.: 2000 / Vair.: 2000 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 7.5mm | 2.8kV/µs | 13A | 700mA | 0.135ohm | 10mm | 4mm | 9mm | 9mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 3000+ 0,278 € | Min.: 3000 / Vair.: 3000 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 9.5kV/µs | 45A | 1.6A | 0.135ohm | 18mm | 5mm | 11mm | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 4500+ 0,284 € | Min.: 4500 / Vair.: 4500 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 6.5kV/µs | 31A | 1.5A | 0.135ohm | 13mm | 5mm | 11mm | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 3900+ 0,252 € | Min.: 3900 / Vair.: 3900 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6.5kV/µs | 31A | 1.5A | 0.135ohm | 13mm | 5mm | 11mm | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 6000+ 0,257 € | Min.: 6000 / Vair.: 6000 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 45A | 1.6A | 0.135ohm | 18mm | 5mm | 11mm | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,433 € 50+ 0,390 € 100+ 0,347 € 500+ 0,285 € 1000+ 0,250 € Citas cenas... | Min.: 10 / Vair.: 10 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 7.5mm | 2.8kV/µs | 13A | 700mA | 0.135ohm | 10mm | 4mm | 9mm | 9mm | R76 Series | -55°C | 105°C | AEC-Q200 |