bez PVN

Power Film Capacitors:

Atrasti 19 produkti
Skatīt
Pircējs
Inženieris
Ražotājs
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
2469056

RoHS

Each
1+
0,449 €
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
0.033µF
± 10%
Single-Phase PFC
Through Hole
310V
630V
GRADE II (Test Condition A)
PC Pin
15mm
250V/µs
-
-
-
18mm
5mm
10.5mm
10.5mm
B32672Z Series
-55°C
110°C
AEC-Q200
1413881

RoHS

Each
1+
2,370 €
50+
1,380 €
100+
1,270 €
250+
1,180 €
500+
1,080 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
10mm
1.365kV/µs
-
-
-
12.5mm
5mm
10.5mm
10.5mm
MKP1840M Series
-55°C
100°C
-
1413875

RoHS

Date/Lot Code

Each
1+
4,020 €
5+
3,430 €
10+
2,830 €
25+
2,500 €
50+
2,160 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
220V
400V
-
Radial Leaded
27.5mm
65V/µs
-
-
-
26.5mm
11mm
10.5mm
10.5mm
MKP1840M Series
-55°C
100°C
-
2677842

RoHS

Each
1+
0,847 €
50+
0,539 €
100+
0,472 €
250+
0,430 €
500+
0,396 €
Citas cenas...
Min.: 1 / Vair.: 1
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
400V
630V
-
PC Pin
15mm
2.7kV/µs
-
-
-
18mm
5mm
10.5mm
10.5mm
B32642B Series
-55°C
110°C
AEC-Q200
2469045

RoHS

Date/Lot Code

Each
1+
0,431 €
50+
0,196 €
100+
0,176 €
250+
0,160 €
500+
0,143 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
Single-Phase PFC
Through Hole
220V
450V
GRADE II (Test Condition A)
PC Pin
15mm
160V/µs
-
-
-
18mm
5mm
10.5mm
10.5mm
B32672Z Series
-55°C
110°C
AEC-Q200
2469052

RoHS

Each
1+
0,355 €
50+
0,254 €
100+
0,192 €
250+
0,177 €
500+
0,155 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
Single-Phase PFC
Through Hole
277V
520V
GRADE II (Test Condition A)
PC Pin
15mm
200V/µs
-
-
-
18mm
5mm
10.5mm
10.5mm
B32672Z Series
-55°C
110°C
AEC-Q200
2495976

RoHS

Date/Lot Code

Each
10+
0,536 €
50+
0,514 €
100+
0,459 €
500+
0,402 €
1000+
0,347 €
Citas cenas...
Min.: 10 / Vair.: 10
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
4kV/µs
19A
1.18A
0.1693ohm
10mm
5mm
10.5mm
10.5mm
R75 Series
-55°C
105°C
AEC-Q200
2469028

RoHS

Date/Lot Code

Each
4000+
0,366 €
Min.: 4000 / Vair.: 4000
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
Single-Phase PFC
Through Hole
160V
450V
GRADE II (Test Condition A)
PC Pin
15mm
120V/µs
-
-
-
18mm
5mm
10.5mm
10.5mm
B32672P Series
-55°C
125°C
AEC-Q200
2469039

RoHS

Date/Lot Code

Each
1+
0,775 €
50+
0,481 €
100+
0,371 €
250+
0,339 €
500+
0,305 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
0.15µF
± 10%
Single-Phase PFC
Through Hole
200V
520V
GRADE II (Test Condition A)
PC Pin
15mm
160V/µs
-
-
-
18mm
5mm
10.5mm
10.5mm
B32672P Series
-55°C
125°C
AEC-Q200
2935671

RoHS

Date/Lot Code

Each
1500+
0,314 €
Min.: 1500 / Vair.: 1500
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
4kV/µs
19A
1.18A
0.1693ohm
10mm
5mm
10.5mm
10.5mm
R75 Series
-55°C
105°C
AEC-Q200
2935647

RoHS

Date/Lot Code

Each
1600+
0,200 €
Min.: 1600 / Vair.: 1600
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
2.4kV/µs
24A
1.57A
0.0796ohm
10mm
5mm
10.5mm
10.5mm
R75 Series
-55°C
105°C
AEC-Q200
2935607

RoHS

Date/Lot Code

Each
1500+
0,219 €
Min.: 1500 / Vair.: 1500
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
PC Pin
7.5mm
310V/µs
31A
4.8A
0.0111ohm
10mm
5mm
10.5mm
10.5mm
R75 Series
-55°C
105°C
AEC-Q200
2677834

RoHS

Date/Lot Code

Each
4000+
0,482 €
Min.: 4000 / Vair.: 4000
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
15mm
3.5kV/µs
-
-
-
18mm
6mm
10.5mm
10.5mm
B32642B Series
-55°C
110°C
AEC-Q200
2935812

RoHS

Date/Lot Code

Each
1500+
0,270 €
Min.: 1500 / Vair.: 1500
Double Metallized PP
Radial Box - 2 Pin
1500pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
6kV/µs
9A
400mA
0.424ohm
10mm
5mm
10.5mm
10.5mm
R76 Series
-55°C
105°C
AEC-Q200
2935648

RoHS

Date/Lot Code

Each
1500+
0,215 €
Min.: 1500 / Vair.: 1500
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
2.4kV/µs
24A
1.57A
0.0796ohm
10mm
5mm
10.5mm
10.5mm
R75 Series
-55°C
105°C
AEC-Q200
2935813

RoHS

Date/Lot Code

Each
1500+
0,285 €
Min.: 1500 / Vair.: 1500
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
6kV/µs
13A
600mA
0.289ohm
10mm
5mm
10.5mm
10.5mm
R76 Series
-55°C
105°C
AEC-Q200
2677841

RoHS

Date/Lot Code

Each
10+
0,426 €
100+
0,372 €
500+
0,339 €
1000+
0,314 €
Min.: 10 / Vair.: 10
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
400V
630V
-
PC Pin
15mm
2.7kV/µs
-
-
-
18mm
5mm
10.5mm
10.5mm
B32642B Series
-55°C
110°C
AEC-Q200
2469034

RoHS

Date/Lot Code

Each
4000+
0,312 €
Min.: 4000 / Vair.: 4000
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
Single-Phase PFC
Through Hole
160V
450V
GRADE II (Test Condition A)
PC Pin
15mm
120V/µs
-
-
-
18mm
5mm
10.5mm
10.5mm
B32672P Series
-55°C
125°C
AEC-Q200
2469032

RoHS

Each
1000+
0,203 €
Min.: 1000 / Vair.: 1000
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
Single-Phase PFC
Through Hole
160V
450V
GRADE II (Test Condition A)
PC Pin
15mm
120V/µs
-
-
-
18mm
5mm
10.5mm
10.5mm
B32672P Series
-55°C
125°C
AEC-Q200
1-19 no 19 vienībām
no 1 lapas(-u)

vadošo ražotāju

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account