bez PVN

Power Film Capacitors:

Atrasti 14 produkti
Skatīt
Pircējs
Inženieris
Ražotājs
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
2112768

RoHS

Date/Lot Code

Each
1+
2,920 €
10+
1,730 €
25+
1,640 €
50+
1,560 €
100+
1,470 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
8A
0.0103ohm
31.5mm
15mm
24.5mm
24.5mm
B32674D Series
-40°C
105°C
AEC-Q200
2309062

RoHS

Each
1+
2,850 €
10+
2,020 €
25+
1,860 €
50+
1,690 €
100+
1,650 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC Link
Through Hole
-
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
7.5A
0.0124ohm
31.5mm
15mm
24.5mm
24.5mm
B32674D Series
-40°C
105°C
AEC-Q200
1166106

RoHS

Date/Lot Code

Each
1+
6,200 €
10+
4,270 €
50+
3,570 €
100+
2,880 €
200+
2,870 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Current, Pulse
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
10mm
15kV/µs
-
-
-
30mm
11.5mm
24.5mm
24.5mm
KP/MKP 375 Series
-55°C
105°C
-
2989749

RoHS

Date/Lot Code

Each
1+
2,010 €
5+
1,600 €
10+
1,110 €
25+
1,060 €
50+
1,010 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
12mm
24.5mm
24.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
2309061

RoHS

Date/Lot Code

Each
1+
2,750 €
10+
1,610 €
25+
1,540 €
50+
1,470 €
100+
1,400 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
300V
GRADE II (Test Condition A)
PC Pin
27.5mm
40V/µs
-
-
0.0089ohm
31.5mm
14mm
24.5mm
24.5mm
B32674D Series
-40°C
105°C
AEC-Q200
2664812

RoHS

Date/Lot Code

Each
1+
9,430 €
10+
5,680 €
96+
5,340 €
192+
5,120 €
576+
4,900 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 4 Pin
1µF
± 5%
High Frequency
Through Hole
400V
700V
-
PC Pin
27.5mm
119V/µs
119A
13A
0.0063ohm
32mm
15mm
24.5mm
24.5mm
C4AT Series
-40°C
85°C
-
1413876

RoHS

Each
1+
3,930 €
5+
3,480 €
10+
3,030 €
20+
2,800 €
40+
2,570 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
220V
400V
-
PC Pin
27.5mm
65V/µs
-
-
-
31.5mm
15mm
24.5mm
24.5mm
MKP1840M Series
-55°C
100°C
-
2989744

RoHS

Date/Lot Code

Each
1+
2,170 €
5+
1,720 €
10+
1,260 €
25+
1,200 €
50+
1,140 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
12mm
24.5mm
24.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
2946246

RoHS

Each
1+
3,550 €
10+
2,340 €
50+
2,120 €
100+
1,890 €
200+
1,830 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
40V/µs
-
-
0.0072ohm
31.5mm
15mm
24.5mm
24.5mm
B32774H Series
-40°C
105°C
AEC-Q200
2989759

RoHS

Date/Lot Code

Each
1+
2,050 €
10+
1,130 €
25+
1,080 €
50+
1,020 €
100+
0,967 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
12mm
24.5mm
24.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
2989754

RoHS

Date/Lot Code

Each
1+
1,960 €
10+
1,120 €
25+
1,060 €
50+
0,998 €
100+
0,937 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
12mm
24.5mm
24.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
1781918

RoHS

Date/Lot Code

Each
1+
5,090 €
10+
3,980 €
50+
3,480 €
100+
2,980 €
200+
2,760 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
27.5mm
40V/µs
-
6.5A
0.0153ohm
31.5mm
14mm
24.5mm
24.5mm
B32774D Series
-40°C
105°C
-
2469089

RoHS

Date/Lot Code

Each
1+
6,170 €
10+
5,640 €
50+
5,290 €
100+
4,930 €
200+
4,870 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
30V/µs
-
-
0.0109ohm
31.5mm
15mm
24.5mm
24.5mm
B32774D Series
-40°C
105°C
-
2469068

RoHS

Date/Lot Code

Each
1+
2,640 €
50+
2,330 €
100+
2,040 €
250+
1,800 €
500+
1,550 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
DC Link
Through Hole
-
750V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
6.5A
0.0163ohm
31.5mm
14mm
24.5mm
24.5mm
B32674D Series
-40°C
105°C
AEC-Q200
1-14 no 14 vienībām
no 1 lapas(-u)

vadošo ražotāju

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account