Power Film Capacitors:
Atrasti 811 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,780 € 5+ 1,170 € 10+ 0,938 € 20+ 0,863 € 40+ 0,765 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET | Radial | 4.7µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 22.5mm | 8V/µs | - | - | - | - | 25mm | 11.5mm | 20mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 0,918 € 3+ 0,783 € 5+ 0,682 € 10+ 0,557 € 20+ 0,445 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial | 3.3µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 22.5mm | 130V/µs | - | - | - | - | 25mm | 14.5mm | 25mm | - | - | - | -40°C | 105°C | - | |||||
Each | 10+ 0,304 € 100+ 0,276 € | Min.: 10 / Vair.: 10 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 300V/µs | 45A | 5.05A | 0.018ohm | - | 26.5mm | 6mm | 15mm | - | 15mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,898 € 10+ 0,602 € 50+ 0,523 € 200+ 0,482 € 400+ 0,446 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 130V/µs | - | - | - | - | 26.5mm | 6mm | 15mm | - | 15mm | B32673P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,762 € 50+ 0,747 € | Min.: 10 / Vair.: 10 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 300V/µs | 204A | 7.73A | 0.0094ohm | - | 26.5mm | 10mm | 18.5mm | - | 18.5mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,520 € 10+ 1,040 € 25+ 1,030 € 50+ 0,833 € 100+ 0,744 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | - | - | - | - | - | 27mm | 12mm | 21mm | - | 21mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 10+ 0,404 € 50+ 0,396 € 100+ 0,388 € | Min.: 10 / Vair.: 10 | Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 117A | 4.89A | 0.0204ohm | - | 26.5mm | 7mm | 16mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,909 € 5+ 0,588 € 10+ 0,513 € 20+ 0,419 € 40+ 0,335 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial | 1.5µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 22.5mm | 130V/µs | - | - | - | - | 25mm | 10.5mm | 17.5mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 1,070 € 5+ 0,694 € 10+ 0,605 € 20+ 0,537 € 40+ 0,430 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial | 2.2µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 22.5mm | 130V/µs | - | - | - | - | 25mm | 13mm | 19.5mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 0,510 € 5+ 0,387 € 10+ 0,331 € 25+ 0,255 € 50+ 0,204 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial | 0.47µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 22.5mm | 400V/µs | - | - | - | - | 25mm | 7mm | 14mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 3,740 € 5+ 2,990 € 10+ 2,240 € 25+ 2,160 € 50+ 2,090 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 22.5mm | 680V/µs | - | - | - | - | 26mm | 12mm | 18.5mm | - | 18.5mm | MKP1840M Series | -55°C | 100°C | - | |||||
Each | 1+ 2,650 € 10+ 1,560 € 25+ 1,480 € 50+ 1,400 € 100+ 1,320 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 22.5mm | 680V/µs | - | - | - | - | 26mm | 7mm | 15.5mm | - | 15.5mm | MKP1840M Series | -55°C | 100°C | - | |||||
Each | 1+ 1,900 € 50+ 1,460 € 100+ 1,230 € 250+ 1,210 € 500+ 1,180 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 22.5mm | 100V/µs | - | - | - | - | 26.5mm | 11mm | 21mm | - | 21mm | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 0,889 € 5+ 0,575 € 10+ 0,502 € 25+ 0,444 € 50+ 0,355 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET | Radial | 1µF | ± 5% | DC Link | Through Hole | - | 400V | - | PC Pin | 22.5mm | 10V/µs | - | - | - | - | 25mm | 6.5mm | 15mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 2,030 € 50+ 1,250 € 100+ 1,170 € 250+ 1,090 € 500+ 1,010 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 22.5mm | 100V/µs | - | - | - | - | 26.5mm | 10.5mm | 19mm | - | 19mm | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 1,970 € 10+ 1,090 € 50+ 1,000 € 300+ 0,910 € 600+ 0,862 € Citas cenas... | Min.: 1 / Vair.: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4.5kV/µs | 212A | 6.4A | 0.014ohm | - | 26.5mm | 10mm | 18.5mm | - | 18.5mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,970 € 10+ 1,130 € 50+ 1,060 € 250+ 0,995 € 500+ 0,863 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 300V/µs | 300A | 8.6A | 0.008ohm | - | 26.5mm | 11mm | 20mm | - | 20mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,400 € 3+ 1,040 € 5+ 0,945 € 10+ 0,849 € 20+ 0,680 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET | Radial | 2.2µF | ± 5% | DC Link | Through Hole | - | 630V | - | PC Pin | 22.5mm | 12V/µs | - | - | - | - | 25mm | 15mm | 25mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 0,678 € 5+ 0,439 € 10+ 0,382 € 25+ 0,312 € 50+ 0,249 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial | 1µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 22.5mm | 130V/µs | - | - | - | - | 25mm | 6.5mm | 13.5mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 0,862 € 5+ 0,558 € 10+ 0,486 € 20+ 0,431 € 40+ 0,345 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial | 1µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 22.5mm | 400V/µs | - | - | - | - | 25mm | 10.5mm | 17.5mm | - | - | - | -40°C | 105°C | - | |||||
Each | 10+ 0,740 € 50+ 0,676 € 250+ 0,612 € 500+ 0,568 € 1000+ 0,542 € Citas cenas... | Min.: 10 / Vair.: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 4.5kV/µs | 306A | 6A | 0.0164ohm | - | 26.5mm | 11mm | 20mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ 0,451 € 50+ 0,431 € 100+ 0,411 € 500+ 0,343 € 1000+ 0,336 € Citas cenas... | Min.: 10 / Vair.: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 800V/µs | 80A | 4.24A | 0.0271ohm | - | 26.5mm | 7mm | 16mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 2,370 € 10+ 1,380 € 50+ 1,290 € 200+ 1,190 € 600+ 1,050 € Citas cenas... | Min.: 1 / Vair.: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 1.5kV/µs | 705A | 9.7A | 0.007ohm | - | 26.5mm | 13mm | 22mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ 0,661 € 50+ 0,598 € 300+ 0,535 € 600+ 0,496 € 1200+ 0,463 € Citas cenas... | Min.: 10 / Vair.: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 4.5kV/µs | 149A | 5.2A | 0.019ohm | - | 26.5mm | 8.5mm | 17mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,680 € 10+ 0,976 € 50+ 0,899 € 250+ 0,759 € 500+ 0,715 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 300V/µs | 300A | 8.6A | 0.008ohm | - | 26.5mm | 11mm | 20mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 |