Power Film Capacitors:
Atrasti 31 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 63,470 € 9+ 48,620 € 18+ 45,270 € 54+ 44,360 € 108+ 43,460 € | Min.: 1 / Vair.: 1 | Metallized PP | Can | 60µF | ± 5% | AC Filter | Stud Mount - M12 | 480V | 1.1kV | - | Screw | 28mm | 20V/µs | 30A | 0.0038ohm | 65mm | - | - | 147mm | - | 147mm | C44P-R Series | -25°C | 70°C | - | |||||
Each | 1+ 11,360 € 3+ 9,570 € 5+ 8,100 € 10+ 7,120 € 20+ 6,840 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 480V | 1kV | GRADE II (Test Condition A) | Solder | 28mm | - | 13A | 0.006ohm | - | 42mm | 20mm | 39.5mm | - | 39.5mm | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 47,970 € 9+ 37,170 € | Min.: 1 / Vair.: 1 | Metallized PP | Can | 22µF | ± 10% | AC Filter | Stud Mount - M12 | 550V | 1.28kV | - | Screw | 28mm | 30V/µs | 34A | 0.0021ohm | 65mm | - | - | 117mm | - | 117mm | C44P-R Series | -25°C | 70°C | - | |||||
Each | 1+ 49,890 € | Min.: 1 / Vair.: 1 | Metallized PP | Can | 22µF | ± 10% | AC Filter | Stud Mount - M12 | 640V | 1.4kV | - | Screw | 28mm | 30V/µs | 30A | 0.003ohm | 65mm | - | - | 147mm | - | 147mm | C44P-R Series | -25°C | 70°C | - | |||||
Each | 1+ 11,660 € 3+ 10,210 € 5+ 8,760 € 10+ 7,310 € 20+ 7,160 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 10% | Snubber | Panel Mount | 480V | 1kV | GRADE II (Test Condition A) | Solder | 28mm | 450V/µs | 13A | 0.006ohm | - | 42mm | 20mm | 39.5mm | - | - | B32656S Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 57,660 € 9+ 40,340 € 18+ 39,530 € 54+ 38,730 € 108+ 37,920 € | Min.: 1 / Vair.: 1 | Metallized PP | Can | 100µF | ± 5% | AC Filter | Stud Mount - M12 | 330V | 700V | - | Screw | 28mm | 12.5V/µs | - | 0.0023ohm | 65mm | - | - | 117mm | 25A | - | C44P-R Series | -25°C | 70°C | - | |||||
Each | 1+ 83,130 € 9+ 69,320 € 18+ 66,350 € 54+ 63,370 € 108+ 63,340 € | Min.: 1 / Vair.: 1 | Metallized PP | Can | 15µF | ± 10% | AC Filter | Stud Mount - M12 | 640V | 1.4kV | GRADE III (Test Condition B) | Screw | 28mm | 30V/µs | 30A | 0.0025ohm | 65mm | - | - | 117mm | 30A | - | C44P-T Series | -30°C | 70°C | - | |||||
KEMET / PARTNER STOCK | Each | 2+ 93,670 € 6+ 88,560 € | Min.: 2 / Vair.: 2 | Metallized PP | Can | 150µF | ± 5% | AC Filter | Stud Mount - M12 | -440V | 1kV | - | - | 28mm | 20V/µs | 45A | 0.0023ohm | 65mm | - | - | 247mm | - | - | C44P-R Series | -25°C | 70°C | - | ||||
KEMET / PARTNER STOCK | Each | 1+ 123,190 € 3+ 120,730 € | Min.: 1 / Vair.: 1 | Metallized PP | Can | 150µF | ± 5% | Single-Phase PFC | Stud Mount - M12 | 440V | 1kV | - | Screw | 28mm | 20V/µs | - | 0.0028ohm | 65mm | - | - | 247mm | 45A | - | C44P Series | -25°C | 70°C | - | ||||
KEMET / PARTNER STOCK | Each | 1+ 212,280 € 3+ 201,840 € | Min.: 1 / Vair.: 1 | Metallized PP | Can | 22µF | ± 10% | AC Filter | Stud Mount - M12 | 550V | 1.28kV | - | Screw | 28mm | 30V/µs | - | 0.0021ohm | 65mm | - | - | 117mm | 40A | - | C20A Series | -25°C | 70°C | - | ||||
KEMET / PARTNER STOCK | Each | 2+ 84,000 € 6+ 82,320 € | Min.: 2 / Vair.: 2 | Metallized PP | Can | 133µF | ± 5% | AC Filter | Stud Mount - M12 | -440V | 1kV | - | - | 28mm | 20V/µs | 40A | 0.0025ohm | 65mm | - | - | 247mm | - | - | C44P-R Series | -25°C | 70°C | - | ||||
KEMET / PARTNER STOCK | Each | 1+ 136,560 € 3+ 129,110 € | Min.: 1 / Vair.: 1 | Metallized PP | Can | 120µF | ± 10% | AC Filter | Stud Mount - M12 | -440V | 1kV | - | - | 28mm | 20V/µs | 50A | 0.0018ohm | 65mm | - | - | 197mm | - | - | C44P-R Series | -25°C | 70°C | - | ||||
KEMET / PARTNER STOCK | Each | 1+ 305,470 € 3+ 290,440 € | Min.: 1 / Vair.: 1 | Metallized PP | Can | 47µF | ± 10% | AC Filter | Stud Mount - M12 | 640V | 1.4kV | - | Screw | 28mm | 30V/µs | - | 0.0019ohm | 65mm | - | - | 247mm | 55A | - | C20A Series | -25°C | 70°C | - | ||||
KEMET / PARTNER STOCK | Each | 1+ 74,370 € 3+ 72,880 € | Min.: 1 / Vair.: 1 | Metallized PP | Can | 100µF | ± 5% | AC Filter | Stud Mount - M12 | -440V | 1kV | - | - | 28mm | 20V/µs | 50A | 0.0018ohm | 65mm | - | - | 197mm | - | - | C44P-R Series | -25°C | 70°C | - | ||||
Each | 1+ 82,130 € 9+ 62,530 € 18+ 60,180 € 54+ 57,820 € 108+ 55,320 € | Min.: 1 / Vair.: 1 | Metallized PP | Can | 47µF | ± 10% | AC Filter | Stud Mount - M12 | 550V | 1.28kV | - | Screw | 28mm | 30V/µs | 50A | 0.0014ohm | 65mm | - | - | 197mm | - | 197mm | C44P-R Series | -25°C | 70°C | - | |||||
Each | 1+ 80,210 € 9+ 67,700 € 18+ 61,330 € 54+ 60,100 € 108+ 58,880 € | Min.: 1 / Vair.: 1 | Metallized PP | Can | 120µF | ± 10% | AC Filter | Stud Mount - M12 | 440V | 1kV | - | Screw | 28mm | 20V/µs | 50A | 0.0018ohm | 65mm | - | - | 197mm | - | 197mm | C44P-R Series | -25°C | 70°C | - | |||||
Each | 1+ 83,840 € 9+ 70,770 € 18+ 64,820 € 54+ 60,740 € 108+ 59,530 € | Min.: 1 / Vair.: 1 | Metallized PP | Can | 320µF | ± 5% | AC Filter | Stud Mount - M12 | 330V | 700V | - | Screw | 28mm | 12.5V/µs | 55A | 0.002ohm | 65mm | - | - | 247mm | - | 247mm | C44P-R Series | -25°C | 70°C | - | |||||
Each | 1+ 62,460 € 9+ 47,640 € 18+ 47,260 € 54+ 46,880 € 108+ 46,500 € | Min.: 1 / Vair.: 1 | Metallized PP | Can | 10µF | ± 10% | AC Filter | Stud Mount - M12 | 780V | 1.7kV | - | Screw | 28mm | 70V/µs | 25A | 0.003ohm | 65mm | - | - | 117mm | - | 117mm | C44P-R Series | -25°C | 70°C | - | |||||
Each | 1+ 82,370 € 9+ 69,520 € 18+ 68,570 € 54+ 67,010 € 108+ 65,670 € | Min.: 1 / Vair.: 1 | Metallized PP | Can | 133µF | ± 5% | AC Filter | Stud Mount - M12 | 440V | 1kV | - | Screw | 28mm | 20V/µs | 40A | 0.0025ohm | 65mm | - | - | 247mm | - | 247mm | C44P-R Series | -25°C | 70°C | - | |||||
Each | 1+ 83,560 € 9+ 69,550 € 18+ 66,980 € 54+ 64,400 € 108+ 61,660 € | Min.: 1 / Vair.: 1 | Metallized PP | Can | 68µF | ± 10% | AC Filter | Stud Mount - M12 | 550V | 1.28kV | - | Screw | 28mm | 30V/µs | 50A | 0.0017ohm | 65mm | - | - | 247mm | - | 247mm | C44P-R Series | -25°C | 70°C | - | |||||
Each | 1+ 96,120 € 9+ 81,130 € 18+ 74,750 € 54+ 72,460 € 108+ 71,010 € | Min.: 1 / Vair.: 1 | Metallized PP | Can | 150µF | ± 5% | AC Filter | Stud Mount - M12 | 440V | 1kV | - | Screw | 28mm | 20V/µs | 45A | 0.0023ohm | 65mm | - | - | 247mm | - | 247mm | C44P-R Series | -25°C | 70°C | - | |||||
Each | 1+ 85,380 € 9+ 78,160 € 18+ 76,000 € 54+ 73,830 € 108+ 72,350 € | Min.: 1 / Vair.: 1 | Metallized PP | Can | 300µF | ± 5% | AC Filter | Stud Mount - M12 | 330V | 700V | - | Screw | 28mm | 12.5V/µs | 45A | 0.002ohm | 65mm | - | - | 247mm | - | 247mm | C44P-R Series | -25°C | 70°C | - | |||||
Each | 1+ 57,960 € 9+ 44,560 € 18+ 42,930 € 54+ 41,290 € 108+ 39,660 € | Min.: 1 / Vair.: 1 | Metallized PP | Can | 15µF | ± 10% | AC Filter | Stud Mount - M12 | 640V | 1.4kV | - | Screw | 28mm | 30V/µs | 30A | 0.0025ohm | 65mm | - | - | 117mm | - | 117mm | C44P-R Series | -25°C | 70°C | - | |||||
Each | 1+ 81,910 € 9+ 74,190 € 18+ 73,470 € 54+ 72,740 € 108+ 71,310 € | Min.: 1 / Vair.: 1 | Metallized PP | Can | 22µF | ± 10% | AC Filter | Stud Mount - M12 | 550V | 1.28kV | GRADE III (Test Condition B) | Screw | 28mm | 30V/µs | 34A | 0.0021ohm | 65mm | - | - | 117mm | 34A | - | C44P-T Series | -30°C | 70°C | - | |||||
Each | 1+ 81,990 € 9+ 68,400 € 18+ 65,470 € 54+ 62,540 € 108+ 62,510 € | Min.: 1 / Vair.: 1 | Metallized PP | Can | 10µF | ± 10% | AC Filter | Stud Mount - M12 | 780V | 1.7kV | GRADE III (Test Condition B) | Screw | 28mm | 70V/µs | 25A | 0.003ohm | 65mm | - | - | 117mm | 25A | - | C44P-T Series | -30°C | 70°C | - |