Power Film Capacitors:
Atrasti 8 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,970 € 10+ 1,090 € 50+ 1,000 € 300+ 0,910 € 600+ 0,862 € Citas cenas... | Min.: 1 / Vair.: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4.5kV/µs | 212A | 6.4A | 0.014ohm | - | 26.5mm | 10mm | 18.5mm | - | 18.5mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,770 € 10+ 4,050 € 50+ 3,680 € 100+ 3,350 € 500+ 2,840 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Axial Leaded | 0.47µF | ± 5% | High Frequency | Through Hole | 450V | 850V | - | PC Pin | - | 450V/µs | 212A | - | 0.0046ohm | 21.5mm | - | - | - | 9A | - | C4C Series | -40°C | 85°C | - | |||||
Each | 1+ 3,900 € 10+ 2,280 € 64+ 2,210 € 128+ 2,140 € 512+ 1,940 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 45V/µs | 212A | 11A | - | - | 31.5mm | 22mm | 37mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,620 € 10+ 2,090 € 72+ 1,930 € 144+ 1,820 € 504+ 1,710 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 141V/µs | 212A | 8.1A | - | - | 31.5mm | 19mm | 29mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
KEMET / PARTNER STOCK | Each | 15+ 8,740 € 45+ 8,220 € | Min.: 15 / Vair.: 15 | Metallized PP | - | 0.47µF | ± 10% | High Frequency | Through Hole | 500V | 1.2kV | GRADE II (Test Condition A) | Axial Leaded | - | 450V/µs | 212A | - | 0.0056ohm | 23mm | 44mm | - | - | 9A | - | C4C Series | -40°C | 85°C | - | ||||
Each | 1+ 6,320 € 10+ 3,910 € 70+ 3,710 € 140+ 3,600 € 560+ 3,490 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Axial Leaded | 0.47µF | ± 5% | High Frequency | Through Hole | 500V | 1.2kV | - | PC Pin | - | 450V/µs | 212A | - | 0.0056ohm | 23mm | - | - | - | 9A | - | C4C Series | -40°C | 85°C | - | |||||
Each | 1+ 4,290 € 10+ 3,090 € 72+ 2,220 € 144+ 2,190 € 504+ 2,160 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | 141V/µs | 212A | 8.1A | - | - | 31.5mm | 19mm | 29mm | - | 29mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,750 € 10+ 3,140 € 64+ 3,060 € 128+ 2,970 € 512+ 2,730 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | 45V/µs | 212A | 11A | - | - | 31.5mm | 22mm | 37mm | - | 37mm | C4AF Series | -55°C | 105°C | AEC-Q200 |