Power Film Capacitors:
Atrasti 4 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,360 € 10+ 2,090 € 50+ 1,970 € 288+ 1,700 € 576+ 1,640 € Citas cenas... | Min.: 1 / Vair.: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 900V/µs | 612A | 10.1A | 0.007ohm | 32mm | 13mm | 25mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 11,350 € 5+ 7,030 € 10+ 5,770 € 20+ 4,890 € | Min.: 1 / Vair.: 1 | Metallized PP | Axial Leaded | 0.68µF | ± 10% | Snubber | Through Hole | 630V | 1.6kV | - | PC Pin | - | 900V/µs | 612A | 14.5A | 0.006ohm | 46mm | 34mm | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ 9,100 € 36+ 6,810 € 72+ 6,190 € 108+ 5,380 € 504+ 4,960 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 4 Pin | 6.8µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 90V/µs | 612A | 20.4A | - | 42mm | 30mm | 45mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 8,390 € 36+ 5,350 € 72+ 5,280 € 108+ 5,200 € 504+ 5,190 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 4 Pin | 6.8µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE II (Test Condition B) | Radial Leaded | 37.5mm | 90V/µs | 612A | 20.4A | - | 42mm | 30mm | 45mm | 45mm | C4AF Series | -55°C | 105°C | AEC-Q200 |