bez PVN

Power Film Capacitors:

Atrasti 19 produkti
Skatīt
Pircējs
Inženieris
Ražotājs
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
3227779

RoHS

Each
1+
3,720 €
5+
3,420 €
10+
2,450 €
20+
2,380 €
40+
2,310 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
High Frequency
Through Hole
-
1.1kV
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
31.5mm
18.5mm
35mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3227768

RoHS

Date/Lot Code

Each
1+
3,710 €
5+
3,290 €
10+
2,230 €
20+
2,140 €
40+
2,040 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
High Frequency
Through Hole
-
1.1kV
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
31.5mm
18.5mm
35mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
4077876

RoHS

Date/Lot Code

Each
1+
15,840 €
3+
14,020 €
5+
12,190 €
10+
10,370 €
20+
10,160 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
Commercial, Industrial
Through Hole
-
1.1kV
GRADE III (Test Condition A)
PC Pin
52.5mm
40V/µs
-
20.6A
0.0052ohm
57.5mm
35mm
35mm
17.9A
-
B32718H Series
-55°C
105°C
AEC-Q200
4143628

RoHS

Date/Lot Code

Each
1+
8,670 €
5+
7,650 €
10+
6,620 €
20+
6,130 €
40+
5,640 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
65V/µs
650A
9A
0.007ohm
32mm
20mm
35mm
-
-
MKP1848C Series
-55°C
105°C
-
3463260

RoHS

Each
1+
90,250 €
2+
73,840 €
3+
67,570 €
5+
61,300 €
Min.: 1 / Vair.: 1
Metallized PP
-
0.25µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
800V
-
-
Screw
-
-
-
270A
600µohm
35mm
30.2mm
35mm
-
-
-
-
85°C
-
3463261

RoHS

Each
1+
106,180 €
2+
82,530 €
3+
75,520 €
5+
68,510 €
10+
67,140 €
Min.: 1 / Vair.: 1
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
600V
-
-
Screw
-
-
-
350A
400µohm
35mm
30.2mm
35mm
-
-
-
-
85°C
-
2420032

RoHS

Date/Lot Code

Each
1+
4,920 €
5+
4,370 €
10+
3,930 €
20+
3,570 €
40+
3,430 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
27.5mm
85V/µs
425A
8A
0.045ohm
32mm
20mm
35mm
-
-
MKP1848C Series
-55°C
105°C
-
3227769

RoHS

Date/Lot Code

Each
1+
3,070 €
5+
2,730 €
10+
2,390 €
20+
2,290 €
40+
2,200 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
High Frequency
Through Hole
-
1.1kV
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
31.5mm
18.5mm
35mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3494954

RoHS

Date/Lot Code

Each
1+
20,680 €
3+
18,190 €
5+
15,710 €
10+
13,220 €
20+
12,960 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
52.5mm
25V/µs
625A
18A
-
57.5mm
35mm
35mm
-
-
MKP1847C Series
-40°C
105°C
-
3227778

RoHS

Date/Lot Code

Each
100+
2,050 €
Min.: 100 / Vair.: 100
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
High Frequency
Through Hole
-
1.1kV
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
31.5mm
18.5mm
35mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
4074090

RoHS

Date/Lot Code

Each
70+
5,680 €
Min.: 70 / Vair.: 70
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition A)
PC Pin
27.5mm
50V/µs
450A
11A
-
32mm
20mm
35mm
-
-
MKP1847C Series
-40°C
85°C
-
4074077

RoHS

Date/Lot Code

Each
70+
4,980 €
Min.: 70 / Vair.: 70
Metallized PP
Radial Box - 2 Pin
7µF
± 10%
AC Filter
Through Hole
275V
600V
GRADE II (Test Condition A)
PC Pin
27.5mm
55V/µs
385A
10A
-
32mm
20mm
35mm
-
-
MKP1847C Series
-40°C
85°C
-
4706753

RoHS

Date/Lot Code

Each
1+
2,360 €
5+
2,120 €
10+
1,970 €
25+
1,790 €
50+
1,650 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
8.3A
0.0082ohm
31.5mm
18.5mm
35mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706745

RoHS

Date/Lot Code

Each
1+
2,390 €
5+
2,160 €
10+
2,000 €
25+
1,820 €
50+
1,680 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
8.6A
0.0077ohm
31.5mm
18.5mm
35mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706744

RoHS

Date/Lot Code

Each
1+
2,320 €
5+
2,090 €
10+
1,940 €
25+
1,760 €
50+
1,630 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
8.3A
0.0082ohm
31.5mm
18.5mm
35mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706755

RoHS

Date/Lot Code

Each
1+
2,430 €
5+
2,190 €
10+
2,030 €
25+
1,840 €
50+
1,700 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
8.6A
0.0077ohm
31.5mm
18.5mm
35mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
3463259

RoHS

Each
1+
109,370 €
2+
89,480 €
3+
81,880 €
5+
74,280 €
Min.: 1 / Vair.: 1
Metallized PP
-
0.17µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
900V
-
-
Screw
-
-
-
250A
800µohm
35mm
30.2mm
35mm
-
200kvar @ 232 to 294kHz
-
-
85°C
-
3605657

RoHS

Date/Lot Code

Each
1+
4,610 €
5+
4,080 €
10+
3,550 €
20+
3,530 €
40+
3,520 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
AC Filter
Through Hole
230V
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
45V/µs
450A
11.5A
-
32mm
20mm
35mm
-
-
MKP1847C Series
-40°C
105°C
-
3463262

RoHS

Each
1+
54,000 €
2+
44,180 €
3+
42,550 €
5+
40,920 €
Min.: 1 / Vair.: 1
Metallized PP
-
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
300A
400µohm
35mm
30.2mm
35mm
-
-
-
-
85°C
-
1-19 no 19 vienībām
no 1 lapas(-u)

vadošo ražotāju

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account