Power Film Capacitors:
Atrasti 28 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,260 € 5+ 3,420 € 10+ 2,990 € 25+ 2,660 € 50+ 2,530 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 10% | AC Filter | Through Hole | 275V | 550V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 55V/µs | - | 0.0125ohm | 31.5mm | 22mm | 36.5mm | - | - | B32754C Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,360 € 5+ 4,660 € 10+ 3,950 € 25+ 3,670 € 50+ 3,380 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 100V/µs | - | 0.013ohm | 31.5mm | 22mm | 36.5mm | - | 36.5mm | B32754C Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,710 € 5+ 3,110 € 10+ 2,500 € 25+ 2,400 € 50+ 2,290 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | - | 0.0068ohm | 31.5mm | 22mm | 36.5mm | - | - | B32774X Series | -40°C | 105°C | - | |||||
Each | 1+ 4,780 € 5+ 4,030 € 10+ 3,410 € 25+ 3,000 € 50+ 2,880 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 10% | DC Link | Through Hole | - | 750V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 13A | 0.0067ohm | 31.5mm | 22mm | 36.5mm | - | 36.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,730 € 5+ 3,980 € 10+ 3,370 € 25+ 2,970 € 50+ 2,850 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | DC Link | Through Hole | - | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 14.5A | 0.0054ohm | 31.5mm | 22mm | 36.5mm | - | - | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,480 € 5+ 3,780 € 10+ 3,200 € 25+ 2,810 € 50+ 2,700 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | - | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 14.5A | 0.0058ohm | 31.5mm | 22mm | 36.5mm | - | 36.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 6,150 € 5+ 5,010 € 10+ 3,860 € 25+ 3,740 € 50+ 3,610 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 50V/µs | - | 0.0135ohm | 31.5mm | 22mm | 36.5mm | - | 36.5mm | B32754C Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 6,230 € 5+ 5,420 € 10+ 4,600 € 25+ 4,260 € 50+ 3,930 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 10% | DC Link | Through Hole | - | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 15A | 0.005ohm | 31.5mm | 22mm | 36.5mm | - | - | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,860 € 5+ 3,920 € 10+ 2,970 € 25+ 2,870 € 50+ 2,760 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | Commercial, Industrial | Through Hole | - | 900V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 50V/µs | 14A | 0.0045ohm | 31.5mm | 22mm | 36.5mm | 12.2A | - | B32714H Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,490 € 5+ 2,800 € 10+ 2,110 € 25+ 2,070 € 50+ 2,030 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | Commercial, Industrial | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 12.7A | 0.0055ohm | 31.5mm | 22mm | 36.5mm | 11A | - | B32714H Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,510 € 10+ 3,800 € 50+ 3,220 € 200+ 2,830 € 400+ 2,720 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 35V/µs | 14A | 3100µohm | 31.5mm | 22mm | 36.5mm | - | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 6,360 € 10+ 5,360 € 50+ 4,530 € 200+ 3,990 € 400+ 3,830 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 450V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 30V/µs | 14A | 3000µohm | 31.5mm | 22mm | 36.5mm | - | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,590 € 10+ 3,020 € 50+ 2,560 € 200+ 2,250 € 400+ 2,160 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | 10A | 8000µohm | 31.5mm | 22mm | 36.5mm | - | - | B32774X Series | -40°C | 105°C | - | |||||
Each | 1+ 5,950 € 10+ 5,010 € 50+ 4,240 € 200+ 3,730 € 400+ 3,580 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 50V/µs | 13A | 3600µohm | 31.5mm | 22mm | 36.5mm | - | - | B32754 Series | -40°C | 105°C | - | |||||
Each | 1+ 5,430 € 10+ 3,450 € 50+ 3,030 € 200+ 2,760 € 400+ 2,540 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | DC Link | Through Hole | - | 1.4kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 140V/µs | 11A | 7700µohm | 31.5mm | 22mm | 36.5mm | - | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 784+ 5,090 € | Min.: 784 / Vair.: 784 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | AC Filter | Through Hole | 350V | 580V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 80V/µs | 13A | 3000µohm | 31.5mm | 22mm | 36.5mm | - | - | B32754 Series | -40°C | 105°C | - | |||||
Each | 1+ 4,400 € 10+ 3,710 € 50+ 3,140 € 200+ 2,760 € 400+ 2,650 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 10% | DC Link | Through Hole | - | 920V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | 14A | 3800µohm | 31.5mm | 22mm | 36.5mm | - | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 6,770 € 5+ 5,700 € 10+ 4,820 € 25+ 4,240 € 50+ 4,070 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | AC Filter | Through Hole | 350V | 580V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 80V/µs | 13A | 3000µohm | 31.5mm | 22mm | 36.5mm | - | - | B32754 Series | -40°C | 105°C | - | |||||
Each | 1+ 3,890 € 10+ 3,270 € 50+ 2,770 € 200+ 2,440 € 400+ 2,340 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 900V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 50V/µs | 12.5A | 0.0075ohm | 31.5mm | 22mm | 36.5mm | - | - | B32774X Series | -40°C | 105°C | - | |||||
Each | 1+ 5,970 € 5+ 4,850 € 10+ 3,720 € 25+ 3,620 € 50+ 3,520 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | Snubber | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 2.3kV/µs | - | - | 31.5mm | 22mm | 36.5mm | - | - | B32654 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 4,270 € 10+ 3,590 € 50+ 3,040 € 200+ 2,680 € 400+ 2,570 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 50V/µs | 14A | 3400µohm | 31.5mm | 22mm | 36.5mm | - | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,350 € 5+ 3,660 € 10+ 3,100 € 25+ 2,730 € 50+ 2,620 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | - | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 13.5A | 0.006ohm | 31.5mm | 22mm | 36.5mm | - | - | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 784+ 1,520 € | Min.: 784 / Vair.: 784 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | - | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | - | 0.0095ohm | 31.5mm | 22mm | 36.5mm | - | - | B32774X Series | -40°C | 105°C | - | |||||
Each | 784+ 3,110 € | Min.: 784 / Vair.: 784 | Metallized PP | Radial Box - 2 Pin | 22µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 30V/µs | - | 0.0054ohm | 31.5mm | 22mm | 36.5mm | - | - | B32774X Series | -40°C | 105°C | - | |||||
Each | 1+ 4,360 € 10+ 3,880 € 50+ 3,570 € 200+ 3,300 € 400+ 3,040 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | - | 1.3kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 100V/µs | - | 0.0098ohm | 31.5mm | 22mm | 36.5mm | - | 36.5mm | B32774D Series | -40°C | 105°C | - |