bez PVN

Power Film Capacitors:

Atrasti 525 produkti
Skatīt
Pircējs
Inženieris
Ražotājs
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
2495980

RoHS

Each
1+
5,220 €
10+
3,290 €
50+
3,150 €
112+
3,000 €
560+
2,690 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
350V/µs
525A
9.53A
0.0106ohm
32mm
22mm
37mm
-
37mm
R75 Series
-55°C
105°C
-
2809037

RoHS

Date/Lot Code

Each
1+
2,330 €
10+
1,600 €
50+
1,310 €
288+
1,010 €
576+
0,966 €
Min.: 1 / Vair.: 1
Film / Foil PP
Radial Box - 2 Pin
0.047µF
± 5%
Snubber
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
11kV/µs
-
-
-
32mm
13mm
22mm
-
22mm
R73 Series
-55°C
105°C
-
3678072

RoHS

Date/Lot Code

Each
1+
3,810 €
10+
2,200 €
72+
2,070 €
144+
1,990 €
504+
1,910 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
75V/µs
300A
9.7A
0.0098ohm
32mm
19mm
29mm
-
-
C4AU Series
-55°C
105°C
AEC-Q200
3678056

RoHS

Date/Lot Code

Each
1+
2,580 €
10+
2,130 €
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
4.5µF
± 5%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
293A
9.2A
0.0106ohm
32mm
16mm
30mm
-
-
C4AU Series
-55°C
105°C
AEC-Q200
2664829

RoHS

Each
1+
4,830 €
10+
4,110 €
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
160V
250V
-
PC Pin
27.5mm
30V/µs
99A
10A
0.0078ohm
32mm
13mm
22mm
-
22mm
C4AT Series
-40°C
85°C
-
3678051

RoHS

Date/Lot Code

Each
1+
2,840 €
10+
1,640 €
50+
1,540 €
208+
1,440 €
624+
1,320 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
195A
6.4A
0.0165ohm
32mm
13mm
22mm
-
-
C4AU Series
-55°C
105°C
AEC-Q200
3678083

RoHS

Date/Lot Code

Each
1+
5,210 €
10+
3,230 €
64+
3,160 €
128+
2,750 €
512+
2,520 €
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
4.4µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
90V/µs
396A
11.9A
0.008ohm
32mm
22mm
37mm
-
-
C4AU Series
-55°C
105°C
AEC-Q200
3520013

RoHS

Date/Lot Code

Each
1+
5,590 €
10+
3,490 €
50+
3,260 €
112+
3,020 €
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
486A
10.44A
0.0088ohm
32mm
22mm
37mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3254588

RoHS

Each
1+
2,410 €
10+
1,480 €
50+
1,390 €
288+
1,190 €
Min.: 1 / Vair.: 1
Double Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
300V/µs
246A
10.9A
0.006ohm
32mm
13mm
22mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3519984

RoHS

Date/Lot Code

Each
1+
2,550 €
10+
1,730 €
50+
1,510 €
176+
1,330 €
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
270A
8.5A
0.0106ohm
32mm
14mm
28mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3519955

RoHS

Each
1+
2,650 €
10+
1,720 €
50+
1,570 €
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
60V/µs
198A
9.75A
0.0072ohm
32mm
13mm
22mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3597479

RoHS

Date/Lot Code

Each
1+
2,600 €
10+
1,460 €
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
27.5mm
90V/µs
297A
9.1A
0.0105ohm
32mm
31mm
19mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3783867

RoHS

Each
1+
3,500 €
10+
2,070 €
50+
1,960 €
208+
1,840 €
624+
1,690 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
40V/µs
60A
4.7A
0.028ohm
32mm
13mm
22mm
-
22mm
C4AK Series
-55°C
135°C
AEC-Q200
3783863

RoHS

Date/Lot Code

Each
1+
2,680 €
10+
1,560 €
50+
1,460 €
256+
1,360 €
512+
1,290 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
40V/µs
72A
4.2A
0.0285ohm
32mm
11mm
20mm
-
20mm
C4AK Series
-55°C
135°C
AEC-Q200
4137566

RoHS

Date/Lot Code

Each
1+
2,620 €
5+
2,330 €
10+
2,090 €
25+
1,900 €
50+
1,860 €
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
75V/µs
225A
-
0.0255ohm
32mm
15mm
24.5mm
5.2A
-
WCAP-FTDB Series
-40°C
105°C
-
4137568

RoHS

Date/Lot Code

Each
1+
3,340 €
5+
3,070 €
10+
2,710 €
25+
2,240 €
50+
2,200 €
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
80V/µs
240A
-
0.0204ohm
32mm
16mm
30mm
6.5A
-
WCAP-FTDB Series
-40°C
105°C
-
2456380

RoHS

Date/Lot Code

Each
1+
9,860 €
10+
6,560 €
50+
6,440 €
112+
6,310 €
560+
5,750 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
1kA
14.2A
0.0048ohm
32mm
22mm
37mm
-
-
R75 Series
-55°C
105°C
-
3254581

RoHS

Date/Lot Code

Each
1+
3,310 €
10+
2,090 €
50+
2,080 €
288+
1,740 €
576+
1,610 €
Citas cenas...
Min.: 1 / Vair.: 1
Double Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
200V/µs
300A
12.7A
0.0042ohm
32mm
13mm
22mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3254615

RoHS

Date/Lot Code

Each
1+
6,950 €
10+
5,000 €
50+
4,450 €
112+
4,200 €
560+
4,190 €
Citas cenas...
Min.: 1 / Vair.: 1
Double Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
900V/µs
1.35kA
15.1A
0.0042ohm
32mm
22mm
37mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
1791629

RoHS

Date/Lot Code

Each
1+
2,990 €
5+
2,390 €
10+
1,780 €
25+
1,730 €
50+
1,670 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
40V/µs
40A
2A
-
32mm
9mm
19mm
-
19mm
MKP1848 Series
-40°C
105°C
AEC-Q200
2495994

RoHS

Date/Lot Code

Each
1+
3,090 €
10+
1,800 €
50+
1,680 €
288+
1,550 €
576+
1,470 €
Citas cenas...
Min.: 1 / Vair.: 1
Double Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
27.5mm
300V/µs
300A
11.1A
0.006ohm
32mm
13mm
22mm
-
22mm
R76 Series
-55°C
105°C
-
2420029

RoHS

Date/Lot Code

Each
1+
3,220 €
5+
2,570 €
10+
1,920 €
25+
1,870 €
50+
1,820 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
27.5mm
85V/µs
85A
3A
0.045ohm
32mm
11mm
21mm
-
21mm
MKP1848C Series
-55°C
105°C
-
2709244

RoHS

Each
1+
3,810 €
5+
3,050 €
10+
2,290 €
20+
2,250 €
40+
2,200 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
50V/µs
50A
3A
0.0295ohm
32mm
13mm
23mm
-
23mm
MKP1847H Series
-40°C
105°C
-
2420015

RoHS

Date/Lot Code

Each
1+
5,150 €
5+
4,820 €
10+
4,120 €
20+
3,750 €
40+
3,590 €
Citas cenas...
Min.: 1 / Vair.: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
40V/µs
400A
7A
0.01ohm
32mm
18mm
28mm
-
28mm
MKP1848C Series
-55°C
105°C
-
2496044

RoHS

Date/Lot Code

Each
1+
2,540 €
10+
1,440 €
50+
1,340 €
288+
1,230 €
576+
1,220 €
Citas cenas...
Min.: 1 / Vair.: 1
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
170A
6.5A
0.016ohm
32mm
13mm
22mm
-
22mm
R76 Series
-55°C
105°C
-
1-25 no 525 vienībām
no 21 lapas(-u)

vadošo ražotāju

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account