Power Film Capacitors:
Atrasti 4 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Dielectric Type
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Output (kvar)
Operating Temperature Max
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 90,250 € 2+ 73,840 € 3+ 67,570 € 5+ 61,300 € | Min.: 1 / Vair.: 1 | Metallized PP | 0.25µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 800V | Screw | 270A | 600µohm | 35mm | 30.2mm | 35mm | - | 85°C | |||||
Each | 1+ 106,180 € 2+ 82,530 € 3+ 75,520 € 5+ 68,510 € 10+ 67,140 € | Min.: 1 / Vair.: 1 | Metallized PP | 0.66µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 600V | Screw | 350A | 400µohm | 35mm | 30.2mm | 35mm | - | 85°C | |||||
Each | 1+ 109,370 € 2+ 89,480 € 3+ 81,880 € 5+ 74,280 € | Min.: 1 / Vair.: 1 | Metallized PP | 0.17µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 900V | Screw | 250A | 800µohm | 35mm | 30.2mm | 35mm | 200kvar @ 232 to 294kHz | 85°C | |||||
Each | 1+ 54,000 € 2+ 44,180 € 3+ 42,550 € 5+ 40,920 € | Min.: 1 / Vair.: 1 | Metallized PP | 0.33µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | Screw | 300A | 400µohm | 35mm | 30.2mm | 35mm | - | 85°C |