B32656S Series Power Film Capacitors:
Atrasti 25 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 14,870 € 3+ 11,950 € 5+ 10,420 € 10+ 9,280 € 20+ 8,840 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 10% | Snubber | Panel Mount | 500V | 1.25kV | GRADE II (Test Condition A) | Solder Lug | - | - | 15.5A | 0.005ohm | 42mm | 28mm | 37mm | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 11,620 € 3+ 10,410 € 5+ 9,190 € 10+ 7,980 € 20+ 7,820 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 500V | 1.25kV | GRADE II (Test Condition A) | Solder Lug | 37.5mm | - | 15.5A | 0.005ohm | 42mm | 28mm | 37mm | 37mm | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 8,860 € 5+ 7,810 € 10+ 6,750 € 20+ 6,340 € 40+ 5,940 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - Tabs | 0.22µF | ± 5% | Snubber | Panel Mount | 500V | 1.25kV | GRADE II (Test Condition A) | Solder Lug | 37.5mm | - | 7A | 0.0115ohm | 42mm | 14mm | 25mm | 25mm | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 11,360 € 3+ 9,570 € 5+ 8,100 € 10+ 7,120 € 20+ 6,840 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 480V | 1kV | GRADE II (Test Condition A) | Solder | 28mm | - | 13A | 0.006ohm | 42mm | 20mm | 39.5mm | 39.5mm | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 17,630 € 3+ 14,850 € 5+ 12,570 € 10+ 11,060 € 20+ 10,620 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - Tabs | 0.22µF | ± 5% | Snubber | Panel Mount | 800V | 2kV | GRADE II (Test Condition A) | Solder Lug | - | - | 11A | 0.009ohm | 42mm | 20mm | 39.5mm | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 13,540 € 3+ 12,110 € 5+ 10,670 € 10+ 9,240 € 20+ 9,060 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - Tabs | 0.22µF | ± 10% | Snubber | Panel Mount | 800V | 2kV | GRADE II (Test Condition A) | Solder Lug | - | - | 11A | 0.009ohm | 42mm | 20mm | 39.5mm | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 13,810 € 10+ 11,350 € 20+ 8,880 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | 480V | 1kV | GRADE II (Test Condition A) | Solder | 37.5mm | - | 16.5A | 0.005ohm | 42mm | 30mm | 45mm | 45mm | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 8,320 € 5+ 7,280 € 10+ 6,240 € 20+ 5,740 € 40+ 5,070 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 10% | Snubber | Panel Mount | 480V | 1kV | GRADE II (Test Condition A) | Solder | - | - | 8A | 0.01ohm | 42mm | 14mm | 25mm | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 11,660 € 3+ 10,210 € 5+ 8,760 € 10+ 7,310 € 20+ 7,160 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 10% | Snubber | Panel Mount | 480V | 1kV | GRADE II (Test Condition A) | Solder | 28mm | 450V/µs | 13A | 0.006ohm | 42mm | 20mm | 39.5mm | - | B32656S Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 11,890 € 3+ 10,490 € 5+ 9,080 € 10+ 7,680 € 20+ 7,530 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 10% | Snubber | Panel Mount | 480V | 1kV | GRADE II (Test Condition A) | Solder Lug | - | 450V/µs | 13A | 6000µohm | 42mm | 20mm | 39.5mm | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 15,380 € 10+ 12,530 € 20+ 9,680 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - Tabs | 0.68µF | ± 10% | Snubber | Panel Mount | 750V | 1.7kV | GRADE II (Test Condition A) | Solder Lug | - | 600V/µs | 18A | 5000µohm | 42mm | 30mm | 45mm | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 96+ 6,910 € | Min.: 96 / Vair.: 96 | Metallized PP | Radial Box - Tabs | 1µF | ± 10% | Snubber | Panel Mount | 480V | 1kV | GRADE II (Test Condition A) | Solder | - | - | 13A | 0.006ohm | 42mm | 20mm | 39.5mm | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 96+ 8,470 € | Min.: 96 / Vair.: 96 | Metallized PP | Radial Box - Tabs | 1µF | ± 10% | Snubber | Panel Mount | 500V | 1.25kV | GRADE II (Test Condition A) | Solder Lug | 57mm | - | 15.5A | 0.005ohm | 42mm | 28mm | 37mm | 37mm | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 128+ 6,810 € | Min.: 128 / Vair.: 128 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 500V | 1.25kV | GRADE II (Test Condition A) | Solder Lug | - | - | 9A | 0.0085ohm | 42mm | 18mm | 32.5mm | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 192+ 5,430 € | Min.: 192 / Vair.: 192 | Metallized PP | Radial Box - Tabs | 0.68µF | ± 5% | Snubber | Panel Mount | 480V | 1kV | GRADE II (Test Condition A) | Solder | - | - | 10.5A | 0.0065ohm | 42mm | 16mm | 28.5mm | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 48+ 10,950 € | Min.: 48 / Vair.: 48 | Metallized PP | Radial Box - Tabs | 1.2µF | ± 10% | Snubber | Panel Mount | 500V | 1.25kV | GRADE II (Test Condition A) | Solder Lug | - | - | 17A | 0.0045ohm | 42mm | 30mm | 45mm | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 128+ 6,510 € | Min.: 128 / Vair.: 128 | Metallized PP | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | 450V | 850V | GRADE II (Test Condition A) | Solder Lug | - | - | 14A | 0.005ohm | 43.6mm | 31mm | 26.5mm | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 48+ 14,550 € | Min.: 48 / Vair.: 48 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 800V | 2kV | GRADE II (Test Condition A) | Solder Lug | - | - | 17A | 0.0055ohm | 42mm | 30mm | 45mm | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 168+ 5,500 € | Min.: 168 / Vair.: 168 | Metallized PP | Radial Box - Tabs | 0.22µF | ± 10% | Snubber | Panel Mount | 500V | 1.25kV | GRADE II (Test Condition A) | Solder Lug | - | - | 7A | 0.0115ohm | 42mm | 14mm | 25mm | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 96+ 7,930 € | Min.: 96 / Vair.: 96 | Metallized PP | Radial Box - Tabs | 0.33µF | ± 10% | Snubber | Panel Mount | 750V | 1.7kV | GRADE II (Test Condition A) | Solder Lug | - | - | 12A | 0.008ohm | 42mm | 20mm | 39.5mm | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 128+ 6,470 € | Min.: 128 / Vair.: 128 | Metallized PP | Radial Box - Tabs | 1.5µF | ± 10% | Snubber | Panel Mount | 450V | 850V | GRADE II (Test Condition A) | Solder Lug | - | - | 14A | 0.005ohm | 43.6mm | 31mm | 26.5mm | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 14,380 € 5+ 12,670 € 10+ 10,950 € 20+ 10,120 € 40+ 9,290 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - Tabs | 0.1µF | ± 5% | Snubber | Panel Mount | 800V | 2kV | GRADE II (Test Condition A) | Solder Lug | 37.5mm | - | 6.5A | 0.015ohm | 42mm | 14mm | 25mm | 25mm | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 108+ 7,810 € | Min.: 108 / Vair.: 108 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 10% | Snubber | Panel Mount | 750V | 1.7kV | GRADE II (Test Condition A) | Solder Lug | - | - | 14.5A | 0.006ohm | 42mm | 28mm | 37mm | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 13,610 € 3+ 13,220 € 5+ 12,840 € 10+ 12,450 € 20+ 11,470 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - Tabs | 2.2µF | ± 5% | Snubber | Panel Mount | 450V | 850V | GRADE II (Test Condition A) | Solder Lug | - | - | 17A | 0.004ohm | 42mm | 30mm | 45mm | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 8,600 € 3+ 7,400 € 5+ 7,240 € 10+ 6,440 € 20+ 5,740 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - Tabs | 0.68µF | ± 10% | Snubber | Panel Mount | 480V | 1kV | GRADE II (Test Condition A) | Solder | 37.5mm | - | 10.5A | 0.0065ohm | 42mm | 16mm | 28.5mm | 28.5mm | B32656S Series | -55°C | 110°C | AEC-Q200 |