B32718H Series Power Film Capacitors:
Atrasti 7 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 15,840 € 3+ 14,020 € 5+ 12,190 € 10+ 10,370 € 20+ 10,160 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | Commercial, Industrial | Through Hole | 1.1kV | GRADE III (Test Condition A) | PC Pin | 52.5mm | 40V/µs | 20.6A | 0.0052ohm | 57.5mm | 35mm | 35mm | 17.9A | B32718H Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 140+ 11,450 € | Min.: 140 / Vair.: 140 | Metallized PP | Radial Box - 4 Pin | 110µF | ± 10% | Commercial, Industrial | Through Hole | 800V | GRADE III (Test Condition A) | PC Pin | 52.5mm | 15V/µs | 33.5A | 0.0028ohm | 57.5mm | 45mm | 65mm | 29.2A | B32718H Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 96+ 11,250 € | Min.: 96 / Vair.: 96 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | Commercial, Industrial | Through Hole | 1.1kV | GRADE III (Test Condition A) | PC Pin | 52.5mm | 40V/µs | 24.5A | 0.0042ohm | 57.5mm | 38mm | 57.5mm | 21.3A | B32718H Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 29,540 € 3+ 27,190 € 5+ 24,830 € 10+ 22,480 € 20+ 22,030 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 4 Pin | 170µF | ± 10% | Commercial, Industrial | Through Hole | 500V | GRADE III (Test Condition A) | PC Pin | 52.5mm | 14V/µs | 35A | 0.0023ohm | 57.5mm | 45mm | 57mm | 30.5A | B32718H Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 140+ 10,370 € | Min.: 140 / Vair.: 140 | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | Commercial, Industrial | Through Hole | 900V | GRADE III (Test Condition A) | PC Pin | 52.5mm | 22V/µs | 30.7A | 0.003ohm | 57.5mm | 45mm | 57mm | 26.7A | B32718H Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 280+ 10,070 € | Min.: 280 / Vair.: 280 | Metallized PP | Radial Box - 4 Pin | 80µF | ± 10% | Commercial, Industrial | Through Hole | 500V | GRADE III (Test Condition A) | PC Pin | 52.5mm | 14V/µs | 21.6A | 0.0041ohm | 57.5mm | 30mm | 45mm | 18.8A | B32718H Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 280+ 9,690 € | Min.: 280 / Vair.: 280 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | Commercial, Industrial | Through Hole | 800V | GRADE III (Test Condition A) | PC Pin | 52.5mm | 15V/µs | 19.6A | 0.005ohm | 57.5mm | 30mm | 45mm | 17A | B32718H Series | -55°C | 105°C | AEC-Q200 |