ECWFG Series Power Film Capacitors:
Atrasti 158 produktiPanasonic Film capacitor ECWFG Series
Panasonic's ECWFG Series Boxed Polypropylene Film Capacitors are capable of withstanding vibrations better than a standard dipped type Film Capacitors. The polypropylene dielectric provides better electrical characteristics than Polyester and the built-in fuse functionality allows the ECWFG Series to open upon failure rather than short circuit.
- High safety (with safety function)
- High moisture resistance (85℃, 85%)
- High thermal shock resistance (600 to 1100 V : -55℃ ⇔ 85℃, 1000 cycles)
- High temperature load test (125℃)
- Flame-retardant plastic case and non-combustible resin
- AEC-Q200 compliant
- RoHS compliant
Skatīt
Pircējs
Inženieris
Ražotājs
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,170 € 5+ 2,920 € 10+ 2,500 € 20+ 2,400 € 40+ 2,300 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | High Frequency | Through Hole | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | - | 31.5mm | 17.5mm | 32.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,840 € 10+ 2,090 € 25+ 1,960 € 50+ 1,730 € 100+ 1,520 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 5% | High Frequency | Through Hole | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | 31.5mm | 12mm | 24.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 3,240 € 5+ 2,760 € 10+ 1,940 € 25+ 1,870 € 50+ 1,810 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | High Frequency | Through Hole | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | 31.5mm | 13.5mm | 28.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,020 € 5+ 1,490 € 10+ 1,230 € 25+ 1,100 € 50+ 0,981 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | High Frequency | Through Hole | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | - | 31.5mm | 12mm | 24.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 3,110 € 5+ 2,650 € 10+ 2,430 € 25+ 2,150 € 50+ 1,920 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | High Frequency | Through Hole | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | 31.5mm | 16mm | 29.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,100 € 10+ 1,640 € 50+ 1,290 € 100+ 1,190 € 200+ 1,040 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 3.5µF | ± 5% | High Frequency | Through Hole | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | 31.5mm | 9.5mm | 18mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 3,120 € 5+ 2,660 € 10+ 2,440 € 25+ 1,980 € 50+ 1,770 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | High Frequency | Through Hole | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | 31.5mm | 12mm | 24.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,830 € 5+ 2,420 € 10+ 2,220 € 25+ 1,800 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 3.5µF | ± 5% | High Frequency | Through Hole | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | 31.5mm | 13.5mm | 28.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,720 € 10+ 2,130 € 25+ 1,880 € 50+ 1,550 € 100+ 1,520 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | 31.5mm | 12mm | 24.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,180 € 10+ 1,610 € 25+ 1,300 € 50+ 1,200 € 100+ 1,070 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | High Frequency | Through Hole | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | - | 31.5mm | 12mm | 24.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 3,000 € 5+ 2,560 € 10+ 2,350 € 25+ 1,900 € 50+ 1,700 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | High Frequency | Through Hole | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | 31.5mm | 13.5mm | 28.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 1,750 € 10+ 1,380 € 50+ 1,080 € 100+ 1,010 € 200+ 0,944 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | High Frequency | Through Hole | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | 31.5mm | 9.5mm | 18mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,050 € 10+ 1,610 € 25+ 1,420 € 50+ 1,170 € 100+ 1,060 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | High Frequency | Through Hole | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | 31.5mm | 10.5mm | 21mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,090 € 5+ 1,790 € 10+ 1,640 € 25+ 1,450 € 50+ 1,290 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | High Frequency | Through Hole | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | 31.5mm | 12mm | 24.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 1,520 € 10+ 1,040 € 25+ 1,030 € 50+ 0,833 € 100+ 0,744 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 630V | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | - | 27mm | 12mm | 21mm | 21mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 1,700 € 10+ 1,250 € 50+ 1,010 € 100+ 0,868 € 200+ 0,808 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | - | 31.5mm | 9.5mm | 18mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 3,780 € 5+ 3,230 € 10+ 2,940 € 25+ 2,400 € 50+ 2,140 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 8.2µF | ± 5% | High Frequency | Through Hole | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | 31.5mm | 13.5mm | 28.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,870 € 5+ 2,450 € 10+ 2,250 € 25+ 1,820 € 50+ 1,630 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | High Frequency | Through Hole | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | 31.5mm | 13.5mm | 28.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 3,150 € 5+ 2,690 € 10+ 2,470 € 20+ 2,180 € 40+ 1,950 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | High Frequency | Through Hole | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | 31.5mm | 16mm | 29.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 1,770 € 5+ 1,300 € 10+ 1,070 € 25+ 1,050 € 50+ 1,030 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | High Frequency | Through Hole | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | - | 31.5mm | 12mm | 24.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,170 € 10+ 1,700 € 25+ 1,500 € 50+ 1,230 € 100+ 1,150 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | High Frequency | Through Hole | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | - | 31.5mm | 12mm | 24.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,570 € 5+ 2,180 € 10+ 2,010 € 25+ 1,770 € 50+ 1,580 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | High Frequency | Through Hole | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | 31.5mm | 12mm | 24.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 1,110 € 10+ 0,654 € 50+ 0,565 € 100+ 0,533 € 200+ 0,530 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | High Frequency | Through Hole | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | - | 31.5mm | 9.5mm | 18mm | 18mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 1,570 € 10+ 1,150 € 50+ 0,934 € 100+ 0,655 € 200+ 0,619 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | High Frequency | Through Hole | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | - | 31.5mm | 9.5mm | 18mm | 18mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,390 € 5+ 2,040 € 10+ 1,500 € 25+ 1,490 € 50+ 1,480 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | High Frequency | Through Hole | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | - | 31.5mm | 13.5mm | 28.5mm | 28.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 |