MKP378 Series Power Film Capacitors:
Atrasti 9 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,710 € 5+ 3,790 € 10+ 2,870 € 20+ 2,800 € 40+ 2,740 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Current, Pulse | Through Hole | 1kV | Radial Leaded | - | 31mm | 13mm | - | MKP378 Series | -55°C | 85°C | |||||
Each | 1+ 2,300 € 5+ 2,040 € 10+ 1,780 € 20+ 1,770 € 40+ 1,630 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Current, Pulse | Through Hole | - | Radial Leaded | - | 31mm | 11mm | - | MKP378 Series | -55°C | 85°C | |||||
Each | 1+ 5,510 € 5+ 4,810 € 10+ 4,270 € 20+ 4,030 € 40+ 3,780 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | High Current, Pulse | Through Hole | - | Radial Leaded | - | 31mm | 15mm | - | MKP378 Series | -55°C | 85°C | |||||
Each | 1+ 7,010 € 5+ 6,100 € 10+ 5,190 € 20+ 4,730 € 40+ 4,280 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Current, Pulse | Through Hole | 1kV | Radial Leaded | - | 31mm | 18mm | - | MKP378 Series | -55°C | 85°C | |||||
Each | 1+ 6,490 € 5+ 5,270 € 10+ 4,040 € 20+ 3,940 € 40+ 3,830 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Current, Pulse | Through Hole | 630V | Radial Leaded | - | 31mm | 15mm | - | MKP378 Series | -55°C | 85°C | |||||
Each | 1+ 3,250 € 5+ 2,850 € 10+ 2,530 € 25+ 2,280 € 50+ 2,070 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | SMPS, Pulse | Through Hole | 2kV | Radial Leaded | 22.5mm | 26mm | 6mm | 12mm | MKP378 Series | - | 85°C | |||||
Each | 1+ 4,290 € 5+ 3,450 € 10+ 2,610 € 25+ 2,500 € 50+ 2,390 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Current, Pulse | Through Hole | 2kV | Radial Leaded | - | 26mm | 10mm | - | MKP378 Series | -55°C | 85°C | |||||
Each | 1+ 6,340 € 5+ 5,150 € 10+ 3,950 € 20+ 3,860 € 40+ 3,780 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Current, Pulse | Through Hole | 1.6kV | Radial Leaded | - | 31mm | 13mm | - | MKP378 Series | -55°C | 85°C | |||||
Each | 1+ 4,360 € 5+ 3,770 € 10+ 3,170 € 25+ 2,910 € 50+ 2,650 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Current, Pulse | Through Hole | 1.6kV | Radial Leaded | - | 26mm | 10mm | - | MKP378 Series | -55°C | 85°C |