Power Film Capacitors:
Atrasti 9 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,889 € 5+ 0,575 € 10+ 0,502 € 25+ 0,444 € 50+ 0,355 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET | Radial | 1µF | ± 5% | DC Link | Through Hole | - | 400V | - | PC Pin | 22.5mm | 10V/µs | 25mm | 6.5mm | 15mm | - | - | -40°C | 105°C | |||||
Each | 1+ 0,460 € 10+ 0,298 € 50+ 0,184 € 100+ 0,169 € 200+ 0,150 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET | Radial | 0.47µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 10mm | 20V/µs | 12mm | 6.5mm | 12mm | - | - | -40°C | 105°C | |||||
Each | 1+ 0,678 € 5+ 0,439 € 10+ 0,382 € 25+ 0,312 € 50+ 0,249 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial | 1µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 22.5mm | 130V/µs | 25mm | 6.5mm | 13.5mm | - | - | -40°C | 105°C | |||||
Each | 1+ 0,412 € 10+ 0,267 € 50+ 0,206 € 100+ 0,165 € 200+ 0,146 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial | 0.22µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 15mm | 900V/µs | 18mm | 6.5mm | 12mm | - | - | -40°C | 105°C | |||||
Each | 1+ 0,193 € 10+ 0,147 € 50+ 0,109 € 200+ 0,0711 € 400+ 0,063 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial | 0.15µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 10mm | 780V/µs | 12mm | 6.5mm | 10mm | - | - | -40°C | 105°C | |||||
Each | 1+ 0,387 € 10+ 0,250 € 25+ 0,218 € 50+ 0,194 € 100+ 0,155 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial | 0.33µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 15mm | 310V/µs | 18mm | 6.5mm | 12mm | - | - | -40°C | 105°C | |||||
Each | 1+ 0,177 € 10+ 0,134 € 50+ 0,0998 € 100+ 0,0884 € 200+ 0,0708 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET | Radial | 0.01µF | ± 5% | DC Link | Through Hole | - | 630V | - | PC Pin | 10mm | 40V/µs | 12mm | 6.5mm | 10.5mm | - | - | -40°C | 105°C | |||||
Each | 1+ 4,410 € 10+ 2,670 € 50+ 2,580 € 200+ 2,480 € 400+ 2,220 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Current, Pulse | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | 26mm | 6.5mm | 19.5mm | 19.5mm | KP/MKP 375 Series | -55°C | 105°C | |||||
Each | 1+ 5,320 € 10+ 4,120 € 50+ 3,650 € 200+ 2,930 € 400+ 2,660 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Current, Pulse | Through Hole | 600V | 2kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | 26mm | 6.5mm | 19.5mm | 19.5mm | KP/MKP 375 Series | -55°C | 105°C |