Power Film Capacitors:
Atrasti 378 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,515 € 100+ 0,392 € | Min.: 10 / Vair.: 10 | Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | High Frequency | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 7.5mm | 4kV/µs | 33A | 1.72A | 0.097ohm | 10.5mm | 6mm | 12mm | - | 12mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,304 € 100+ 0,276 € | Min.: 10 / Vair.: 10 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 300V/µs | 45A | 5.05A | 0.018ohm | 26.5mm | 6mm | 15mm | - | 15mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,898 € 10+ 0,602 € 50+ 0,523 € 200+ 0,482 € 400+ 0,446 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 130V/µs | - | - | - | 26.5mm | 6mm | 15mm | - | 15mm | B32673P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,306 € 100+ 0,277 € 500+ 0,227 € 1200+ 0,209 € 2400+ 0,168 € Citas cenas... | Min.: 10 / Vair.: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 4kV/µs | 108A | 3.6A | 0.024ohm | 13mm | 6mm | 12mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ 0,345 € 100+ 0,313 € 500+ 0,289 € | Min.: 10 / Vair.: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 1.5kV/µs | 102A | 4.4A | 0.016ohm | 13mm | 6mm | 12mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 0,234 € 10+ 0,178 € 50+ 0,117 € 100+ 0,0862 € 200+ 0,077 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial | 0.22µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 10mm | 560V/µs | - | - | - | 12mm | 6mm | 10mm | - | - | - | -40°C | 105°C | - | |||||
Each | 10+ 0,425 € 50+ 0,407 € 100+ 0,388 € 900+ 0,269 € | Min.: 10 / Vair.: 10 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 120V/µs | 40A | 4.97A | 0.0145ohm | 18mm | 6mm | 12mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,140 € 50+ 0,722 € 100+ 0,633 € 250+ 0,576 € 500+ 0,531 € Citas cenas... | Min.: 1 / Vair.: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 10mm | 6.2kV/µs | - | - | - | 13mm | 6mm | 12mm | - | 12mm | B32641B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ 0,304 € 100+ 0,275 € 900+ 0,199 € 1800+ 0,196 € 2700+ 0,192 € Citas cenas... | Min.: 10 / Vair.: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 900V/µs | 90A | 5.7A | 0.011ohm | 18mm | 6mm | 12mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ 0,356 € 100+ 0,325 € 500+ 0,266 € 1000+ 0,246 € 2000+ 0,220 € Citas cenas... | Min.: 10 / Vair.: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 2kV/µs | 44A | 2.49A | 0.0506ohm | 13mm | 6mm | 12mm | - | 12mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,910 € 50+ 0,604 € 100+ 0,560 € 250+ 0,535 € 500+ 0,510 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 10mm | 140V/µs | - | - | - | 13mm | 6mm | 14mm | - | 14mm | B32671P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,540 € 50+ 0,526 € 100+ 0,469 € 900+ 0,327 € 1800+ 0,295 € Citas cenas... | Min.: 10 / Vair.: 10 | Film / Foil PP | Radial Box - 2 Pin | 2200pF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 34kV/µs | - | - | - | 18mm | 6mm | 12mm | - | 12mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,240 € 50+ 0,696 € 100+ 0,640 € 250+ 0,588 € 500+ 0,536 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | - | - | - | 18mm | 6mm | 12mm | - | 12mm | B32672P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,310 € 100+ 0,271 € 500+ 0,211 € | Min.: 10 / Vair.: 10 | Double Metallized PP | Radial Box - 2 Pin | 5600pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6.5kV/µs | 36A | 1.7A | 0.114ohm | 13mm | 6mm | 12mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,930 € 10+ 1,270 € 50+ 1,210 € 200+ 1,140 € 400+ 0,947 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Current, Pulse | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | 26mm | 6mm | 19mm | - | 19mm | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 10+ 0,803 € 50+ 0,771 € 100+ 0,738 € 810+ 0,553 € 1610+ 0,537 € Citas cenas... | Min.: 10 / Vair.: 10 | Film / Foil PP | Radial Box - 2 Pin | 0.01µF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 11kV/µs | - | - | - | 26.5mm | 6mm | 15mm | - | 15mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,190 € 10+ 1,470 € 50+ 1,340 € 200+ 1,200 € 400+ 1,020 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | High Current, Pulse | Through Hole | 600V | 2kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | 26mm | 6mm | 19mm | - | 19mm | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 10+ 0,520 € 100+ 0,421 € 500+ 0,367 € 1000+ 0,353 € 2000+ 0,314 € Citas cenas... | Min.: 10 / Vair.: 10 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 15mm | 100V/µs | - | - | - | 18mm | 6mm | 12.5mm | - | 12.5mm | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 3,250 € 5+ 2,850 € 10+ 2,530 € 25+ 2,280 € 50+ 2,070 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | SMPS, Pulse | Through Hole | - | 2kV | - | Radial Leaded | 22.5mm | - | - | - | - | 26mm | 6mm | 12mm | - | - | MKP378 Series | - | 85°C | - | |||||
Each | 10+ 0,245 € 100+ 0,207 € 900+ 0,169 € 1800+ 0,166 € 2700+ 0,162 € Citas cenas... | Min.: 10 / Vair.: 10 | Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | 2kV/µs | 54A | 2.94A | 0.0413ohm | 18mm | 6mm | 12mm | - | 12mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,702 € 50+ 0,597 € 100+ 0,545 € 500+ 0,493 € 1000+ 0,457 € Citas cenas... | Min.: 10 / Vair.: 10 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4.5kV/µs | 21A | 1.8A | 0.135ohm | 26.5mm | 6mm | 15mm | - | 15mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,717 € 50+ 0,481 € 100+ 0,418 € 250+ 0,384 € 500+ 0,356 € Citas cenas... | Min.: 1 / Vair.: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 15mm | 3.5kV/µs | - | - | - | 18mm | 6mm | 12mm | - | 12mm | B32642B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ 0,451 € 50+ 0,413 € 100+ 0,384 € 900+ 0,317 € 1800+ 0,294 € Citas cenas... | Min.: 10 / Vair.: 10 | Double Metallized PP | Radial Box - 2 Pin | 6800pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 9.5kV/µs | 65A | 2A | 0.094ohm | 18mm | 6mm | 12mm | - | 12mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,470 € 50+ 0,450 € 100+ 0,429 € 500+ 0,358 € 1000+ 0,351 € Citas cenas... | Min.: 10 / Vair.: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 1.5kV/µs | 180A | 4.8A | 0.02ohm | 26.5mm | 6mm | 15mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ 0,358 € 100+ 0,341 € 900+ 0,279 € 1800+ 0,277 € 2700+ 0,231 € Citas cenas... | Min.: 10 / Vair.: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3kV/µs | 141A | 5.1A | 0.014ohm | 18mm | 6mm | 12mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 |