Power Film Capacitors:
Atrasti 25 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,702 € 50+ 0,597 € 100+ 0,545 € 500+ 0,493 € 1000+ 0,457 € Citas cenas... | Min.: 10 / Vair.: 10 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4.5kV/µs | 21A | 1.8A | 0.135ohm | 26.5mm | 6mm | 15mm | 15mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,270 € 10+ 0,658 € 50+ 0,631 € 100+ 0,604 € 500+ 0,515 € Citas cenas... | Min.: 1 / Vair.: 1 | Double Metallized PP | Radial Box - 2 Pin | 6800pF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 8kV/µs | 54A | 1.8A | 0.0936ohm | 13mm | 6mm | 12mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 2040+ 0,257 € | Min.: 2040 / Vair.: 2040 | Double Metallized PP | Radial Box - 2 Pin | 6800pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6.5kV/µs | 44A | 1.8A | 0.094ohm | 13mm | 6mm | 12mm | 12mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 750+ 0,337 € | Min.: 750 / Vair.: 750 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Current, Pulse | Through Hole | - | 630V | GRADE III (Test Condition A) | PC Pin | 15mm | 150V/µs | 6.1A | 1.8A | 0.062ohm | 17.5mm | 7mm | 13.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ 0,464 € | Min.: 500 / Vair.: 500 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Current, Pulse | Through Hole | - | 1.6kV | GRADE III (Test Condition A) | PC Pin | 15mm | 2kV/µs | 20A | 1.8A | 0.063ohm | 17.5mm | 7mm | 13.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ 0,469 € | Min.: 500 / Vair.: 500 | Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 10% | High Current, Pulse | Through Hole | - | 1kV | GRADE III (Test Condition A) | PC Pin | 15mm | 590V/µs | 10.6A | 1.8A | 0.066ohm | 17.5mm | 7mm | 13.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ 0,469 € | Min.: 500 / Vair.: 500 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | High Current, Pulse | Through Hole | - | 1.6kV | GRADE III (Test Condition A) | PC Pin | 15mm | 2kV/µs | 20A | 1.8A | 0.063ohm | 17.5mm | 7mm | 13.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ 0,474 € | Min.: 500 / Vair.: 500 | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 10% | High Current, Pulse | Through Hole | - | 2kV | GRADE III (Test Condition A) | PC Pin | 15mm | 2.9kV/µs | 19.7A | 1.8A | 0.072ohm | 17.5mm | 8.5mm | 15mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 750+ 0,400 € | Min.: 750 / Vair.: 750 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Current, Pulse | Through Hole | - | 1.25kV | GRADE III (Test Condition A) | PC Pin | 15mm | 670V/µs | 6.7A | 1.8A | 0.064ohm | 17.5mm | 7mm | 13.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 250+ 0,669 € | Min.: 250 / Vair.: 250 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Current, Pulse | Through Hole | - | 850V | GRADE III (Test Condition A) | PC Pin | 22.5mm | 530V/µs | 17.5A | 1.8A | 0.103ohm | 26mm | 7mm | 16.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 250+ 0,674 € | Min.: 250 / Vair.: 250 | Metallized PP | Radial Box - 2 Pin | 5600pF | ± 10% | High Current, Pulse | Through Hole | - | 2.5kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 2.5kV/µs | 14A | 1.8A | 0.112ohm | 26mm | 8.5mm | 18mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 250+ 0,609 € | Min.: 250 / Vair.: 250 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | High Current, Pulse | Through Hole | - | 850V | GRADE III (Test Condition A) | PC Pin | 22.5mm | 530V/µs | 17.5A | 1.8A | 0.103ohm | 26mm | 7mm | 16.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 250+ 0,740 € | Min.: 250 / Vair.: 250 | Metallized PP | Radial Box - 2 Pin | 5600pF | ± 5% | High Current, Pulse | Through Hole | - | 2.5kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 2.5kV/µs | 14A | 1.8A | 0.112ohm | 26mm | 8.5mm | 18mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 250+ 0,600 € | Min.: 250 / Vair.: 250 | Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 10% | High Current, Pulse | Through Hole | - | 850V | GRADE III (Test Condition A) | PC Pin | 22.5mm | 530V/µs | 20.7A | 1.8A | 0.098ohm | 26mm | 7mm | 16.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ 0,480 € | Min.: 500 / Vair.: 500 | Metallized PP | Radial Box - 2 Pin | 0.056µF | ± 10% | High Current, Pulse | Through Hole | - | 630V | GRADE III (Test Condition A) | PC Pin | 15mm | 150V/µs | 7.3A | 1.8A | 0.062ohm | 17.5mm | 7mm | 13.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ 0,523 € | Min.: 500 / Vair.: 500 | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 5% | High Current, Pulse | Through Hole | - | 2kV | GRADE III (Test Condition A) | PC Pin | 15mm | 2.9kV/µs | 19.7A | 1.8A | 0.072ohm | 17.5mm | 8.5mm | 15mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ 0,492 € | Min.: 500 / Vair.: 500 | Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 10% | High Current, Pulse | Through Hole | - | 850V | GRADE III (Test Condition A) | PC Pin | 15mm | 590V/µs | 23A | 1.8A | 0.063ohm | 17.5mm | 7mm | 13.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ 0,446 € | Min.: 500 / Vair.: 500 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Current, Pulse | Through Hole | - | 1.25kV | GRADE III (Test Condition A) | PC Pin | 15mm | 670V/µs | 6.7A | 1.8A | 0.064ohm | 17.5mm | 7mm | 13.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ 0,479 € | Min.: 500 / Vair.: 500 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Current, Pulse | Through Hole | - | 630V | GRADE III (Test Condition A) | PC Pin | 15mm | 150V/µs | 6.1A | 1.8A | 0.062ohm | 17.5mm | 7mm | 13.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ 0,480 € | Min.: 500 / Vair.: 500 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | High Current, Pulse | Through Hole | - | 630V | GRADE III (Test Condition A) | PC Pin | 15mm | 150V/µs | 6.1A | 1.8A | 0.062ohm | 17.5mm | 7mm | 13.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 250+ 0,660 € | Min.: 250 / Vair.: 250 | Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 5% | High Current, Pulse | Through Hole | - | 850V | GRADE III (Test Condition A) | PC Pin | 22.5mm | 530V/µs | 20.7A | 1.8A | 0.098ohm | 26mm | 7mm | 16.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ 0,464 € | Min.: 500 / Vair.: 500 | Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 5% | High Current, Pulse | Through Hole | - | 1kV | GRADE III (Test Condition A) | PC Pin | 15mm | 590V/µs | 10.6A | 1.8A | 0.066ohm | 17.5mm | 7mm | 13.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ 0,409 € | Min.: 500 / Vair.: 500 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | High Current, Pulse | Through Hole | - | 1.25kV | GRADE III (Test Condition A) | PC Pin | 15mm | 670V/µs | 6.7A | 1.8A | 0.064ohm | 17.5mm | 7mm | 13.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ 0,546 € | Min.: 500 / Vair.: 500 | Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 5% | High Current, Pulse | Through Hole | - | 850V | GRADE III (Test Condition A) | PC Pin | 15mm | 590V/µs | 23A | 1.8A | 0.063ohm | 17.5mm | 7mm | 13.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ 0,474 € | Min.: 500 / Vair.: 500 | Metallized PP | Radial Box - 2 Pin | 0.056µF | ± 5% | High Current, Pulse | Through Hole | - | 630V | GRADE III (Test Condition A) | PC Pin | 15mm | 150V/µs | 7.3A | 1.8A | 0.062ohm | 17.5mm | 7mm | 13.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 |