bez PVN

Power Film Capacitors:

Atrasti 10 produkti
Skatīt
Pircējs
Inženieris
Ražotājs
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
2495984

RoHS

Date/Lot Code

Each
10+
0,545 €
50+
0,517 €
100+
0,384 €
500+
0,349 €
1500+
0,297 €
Citas cenas...
Min.: 10 / Vair.: 10
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
7.5mm
1.7kV/µs
8A
700mA
0.135ohm
10mm
3mm
8mm
-
8mm
R76 Series
-55°C
105°C
AEC-Q200
3254623

RoHS

Each
10+
0,248 €
100+
0,223 €
500+
0,181 €
1800+
0,151 €
3600+
0,145 €
Citas cenas...
Min.: 10 / Vair.: 10
Double Metallized PP
Radial Box - 2 Pin
1800pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
12A
700mA
0.354ohm
13mm
4mm
9mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
2478394

RoHS

Date/Lot Code

Each
10+
0,460 €
50+
0,421 €
100+
0,391 €
500+
0,355 €
1000+
0,323 €
Citas cenas...
Min.: 10 / Vair.: 10
Double Metallized PP
Radial Box - 2 Pin
1500pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
14A
700mA
0.424ohm
18mm
5mm
11mm
-
11mm
R76 Series
-55°C
105°C
AEC-Q200
2809042

RoHS

Each
10+
0,351 €
50+
0,322 €
100+
0,299 €
500+
0,271 €
1500+
0,229 €
Citas cenas...
Min.: 10 / Vair.: 10
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
2.8kV/µs
13A
700mA
0.135ohm
10mm
4mm
9mm
-
9mm
R76 Series
-55°C
105°C
AEC-Q200
4377528

RoHS

Date/Lot Code

Each
300+
0,368 €
900+
0,346 €
Min.: 300 / Vair.: 300
Double Metallized PP
Radial Box - 2 Pin
1500pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
14A
700mA
0.424ohm
18mm
5mm
11mm
700mA
-
R76 Series
-55°C
105°C
AEC-Q200
2935757

RoHS

Date/Lot Code

Each
2000+
0,220 €
Min.: 2000 / Vair.: 2000
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
2.8kV/µs
13A
700mA
0.135ohm
10mm
4mm
9mm
-
9mm
R76 Series
-55°C
105°C
AEC-Q200
2935903

RoHS

Date/Lot Code

Each
800+
0,347 €
Min.: 800 / Vair.: 800
Double Metallized PP
Radial Box - 2 Pin
1500pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
14A
700mA
0.424ohm
18mm
5mm
11mm
-
11mm
R76 Series
-55°C
105°C
AEC-Q200
4074742

RoHS

Date/Lot Code

Each
500+
0,440 €
Min.: 500 / Vair.: 500
Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
High Current, Pulse
Through Hole
-
2kV
GRADE III (Test Condition A)
PC Pin
15mm
2.9kV/µs
2.9A
700mA
0.42ohm
17.5mm
7mm
13.5mm
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074743

RoHS

Date/Lot Code

Each
500+
0,397 €
Min.: 500 / Vair.: 500
Metallized PP
Radial Box - 2 Pin
1000pF
± 10%
High Current, Pulse
Through Hole
-
2kV
GRADE III (Test Condition A)
PC Pin
15mm
2.9kV/µs
2.9A
700mA
0.42ohm
17.5mm
7mm
13.5mm
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
2495998

RoHS

Date/Lot Code

Each
10+
0,433 €
50+
0,390 €
100+
0,347 €
500+
0,285 €
1000+
0,250 €
Citas cenas...
Min.: 10 / Vair.: 10
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
2.8kV/µs
13A
700mA
0.135ohm
10mm
4mm
9mm
-
9mm
R76 Series
-55°C
105°C
AEC-Q200
1-10 no 10 vienībām
no 1 lapas(-u)

vadošo ražotāju

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account