Power Film Capacitors:
Atrasti 6 284 produktiAtrodiet milzīgu Power Film Capacitors klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu Power Film Capacitors izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Kemet, Vishay, Panasonic, Epcos & Multicomp Pro.
Skatīt
Pircējs
Inženieris
Ražotājs
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,386 € 10+ 0,250 € 25+ 0,218 € 50+ 0,178 € 100+ 0,142 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial | 0.68µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 8mm | 14mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 20,790 € 2+ 18,420 € 3+ 16,790 € 5+ 15,160 € 10+ 13,290 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Can | 100µF | ± 5% | DC Link | Stud Mount - M12 | 420V | 700V | - | Screw | 25mm | - | 1.15A | - | 0.003ohm | 76mm | - | - | 140mm | - | - | - | Multicomp Pro Film Capacitors | -40°C | 85°C | - | |||||
Each | 1+ 2,600 € 50+ 1,810 € 100+ 1,650 € 250+ 1,410 € 500+ 1,290 € Citas cenas... | Min.: 1 / Vair.: 1 | Film / Foil PS | Radial Box - 2 Pin | 330pF | ± 1% | Telecommunication | Through Hole | - | 63V | - | PC Pin | 5.08mm | - | - | - | - | 13mm | - | - | - | - | - | - | EXFS/HR Series | -40°C | 70°C | - | |||||
Each | 1+ 4,170 € 10+ 2,950 € 50+ 2,660 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 350V/µs | 525A | 9.53A | 0.0106ohm | - | 32mm | 22mm | 37mm | - | 37mm | - | R75 Series | -55°C | 105°C | - | |||||
Each | 1+ 0,503 € 5+ 0,382 € 10+ 0,326 € 25+ 0,232 € 50+ 0,185 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial | 0.68µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 9.5mm | 15mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 1,780 € 5+ 1,170 € 10+ 0,938 € 20+ 0,863 € 40+ 0,765 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET | Radial | 4.7µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 22.5mm | 8V/µs | - | - | - | - | 25mm | 11.5mm | 20mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 3,180 € 5+ 2,950 € 10+ 2,710 € 20+ 2,010 € 40+ 1,800 € Citas cenas... | Min.: 1 / Vair.: 1 | Film / Foil PP | Radial | 0.047µF | ± 5% | Snubber | Through Hole | 200V | 400V | - | PC Pin | 18.3mm | - | - | - | - | - | 31.8mm | - | - | - | - | - | Orange Drop 715P Series | -55°C | 85°C | - | |||||
Each | 10+ 0,375 € 100+ 0,342 € 500+ 0,282 € | Min.: 10 / Vair.: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 61A | 3.77A | 0.0234ohm | - | 18mm | 5mm | 11mm | - | 11mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,385 € 100+ 0,318 € 500+ 0,244 € 1000+ 0,208 € 2000+ 0,199 € Citas cenas... | Min.: 10 / Vair.: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | High Frequency | Through Hole | 400V | 630V | - | PC Pin | 10mm | 4kV/µs | - | - | - | - | 13mm | 4mm | 9mm | - | - | - | B32641B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 5+ 1,400 € 50+ 0,850 € 250+ 0,723 € 500+ 0,652 € 1000+ 0,594 € | Min.: 5 / Vair.: 5 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 520V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 110V/µs | - | - | - | - | 26.5mm | 10.5mm | 20.5mm | - | - | - | B32673P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 13,750 € 5+ 10,700 € 10+ 9,930 € 20+ 8,720 € 40+ 8,530 € Citas cenas... | Min.: 1 / Vair.: 1 | Double Metallized PP | - | 1µF | ± 10% | Snubber | Through Hole | 500V | 2kV | - | Axial Leaded | - | 754V/µs | 754A | 19.4A | 0.005ohm | - | 54mm | 45.6mm | - | - | 54mm | - | 941C Series | -55°C | 105°C | - | |||||
Each | 10+ 0,485 € 50+ 0,463 € 100+ 0,440 € 500+ 0,332 € 1000+ 0,303 € Citas cenas... | Min.: 10 / Vair.: 10 | Double Metallized PP | Radial Box - 2 Pin | 220pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 11kV/µs | 2A | 100mA | 2.894ohm | - | 18mm | 5mm | 11mm | - | 11mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,635 € 100+ 0,486 € 500+ 0,402 € 1000+ 0,343 € 2000+ 0,314 € | Min.: 10 / Vair.: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 15mm | 3.5kV/µs | - | - | - | - | 18mm | 6mm | 12mm | - | 12mm | - | B32642B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 3,190 € 5+ 2,260 € 10+ 2,000 € 25+ 1,640 € 50+ 1,340 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | AC Filter | Through Hole | 350V | - | - | PC Pin | 37.5mm | 34V/µs | 159.8A | 14A | 0.0069ohm | - | 42.5mm | 20mm | 40mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 10+ 0,223 € 100+ 0,160 € 500+ 0,136 € 1800+ 0,112 € 3600+ 0,110 € Citas cenas... | Min.: 10 / Vair.: 10 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6.5kV/µs | 31A | 1.4A | 0.135ohm | - | 13mm | 4mm | 9mm | - | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ 0,830 € 100+ 0,636 € 500+ 0,487 € 1000+ 0,448 € 2000+ 0,410 € | Min.: 10 / Vair.: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 15mm | 3.5kV/µs | - | - | - | - | 18mm | 7mm | 12.5mm | - | 12.5mm | - | B32642B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ 0,303 € 100+ 0,273 € 500+ 0,211 € | Min.: 10 / Vair.: 10 | Film / Foil PP | Radial Box - 2 Pin | 2200pF | ± 5% | Snubber | Through Hole | 450V | 1.25kV | GRADE II (Test Condition A) | PC Pin | 15mm | 30kV/µs | - | - | - | - | 18mm | 5mm | 11mm | - | 11mm | - | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,980 € 10+ 1,660 € 50+ 1,310 € | Min.: 1 / Vair.: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 500V/µs | 340A | 11.7A | 0.0047ohm | - | 26.5mm | 13mm | 22mm | - | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 2,780 € 10+ 2,500 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | DC Link | Through Hole | - | 800V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 390A | 10.5A | 0.0083ohm | - | 32mm | 19mm | 29mm | - | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,393 € 100+ 0,339 € 500+ 0,233 € 1000+ 0,186 € 2000+ 0,167 € Citas cenas... | Min.: 10 / Vair.: 10 | Metallized PP | Radial Box - 2 Pin | 0.18µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 10mm | 250V/µs | - | - | - | - | 13mm | 6mm | 12mm | - | - | - | B32671P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 2,510 € 5+ 2,330 € 10+ 2,140 € 20+ 1,810 € 40+ 1,590 € Citas cenas... | Min.: 1 / Vair.: 1 | Film / Foil PP | Radial | 0.022µF | ± 5% | Snubber | Through Hole | 200V | 600V | - | PC Pin | 9.525mm | 1.1kV/µs | - | - | - | - | 22.9mm | - | - | - | - | - | Orange Drop 715P Series | -55°C | 85°C | - | |||||
Each | 10+ 0,809 € 100+ 0,620 € 500+ 0,475 € 1000+ 0,437 € 2000+ 0,400 € Citas cenas... | Min.: 10 / Vair.: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 10mm | 6.2kV/µs | - | - | - | - | 13mm | 6mm | 14mm | - | - | - | B32641B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 13,820 € 10+ 9,620 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | AC Filter | Through Hole | 350V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | - | - | - | 0.006ohm | - | 57.5mm | 50mm | - | - | - | - | B32354S Series | -40°C | 85°C | - | |||||
Each | 1+ 2,080 € 10+ 1,480 € 50+ 1,220 € 100+ 1,160 € 200+ 1,140 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 9.5mm | 18mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 9,860 € 5+ 8,490 € 10+ 7,110 € 20+ 6,540 € 40+ 6,140 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 37.5mm | 20V/µs | 900A | 20.2A | 0.0033ohm | - | 42mm | 30mm | 45mm | - | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 |