bez PVN

Mica Capacitors:

Atrasti 105 produkti
Atrodiet milzīgu Mica Capacitors klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu Mica Capacitors izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Cornell Dubilier.
Skatīt
Pircējs
Inženieris
Ražotājs
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Capacitor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
1610975

RoHS

Each
1+
6,210 €
10+
4,450 €
25+
4,000 €
50+
3,550 €
100+
3,410 €
Citas cenas...
Min.: 1 / Vair.: 1
750pF
500V
± 5%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.3mm
14.98mm
-55°C
125°C
CD19 Series
2347954

RoHS

Each
1+
3,470 €
10+
2,430 €
25+
2,270 €
50+
2,080 €
100+
1,720 €
Citas cenas...
Min.: 1 / Vair.: 1
4pF
500V
± 0.5pF
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1610938

RoHS

Each
1+
3,670 €
10+
2,580 €
25+
2,470 €
50+
2,360 €
100+
1,960 €
Citas cenas...
Min.: 1 / Vair.: 1
12pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1610939

RoHS

Each
1+
3,450 €
10+
2,510 €
25+
2,300 €
50+
2,090 €
100+
1,960 €
Citas cenas...
Min.: 1 / Vair.: 1
20pF
500V
± 0.5pF
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1311565

RoHS

Each
1+
2,790 €
10+
1,940 €
25+
1,820 €
50+
1,720 €
100+
1,460 €
Citas cenas...
Min.: 1 / Vair.: 1
15pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1341735

RoHS

Each
1+
8,370 €
10+
6,100 €
25+
5,920 €
50+
5,750 €
100+
5,530 €
Citas cenas...
Min.: 1 / Vair.: 1
2000pF
500V
± 5%
PC Pin
9mm
Radial Leaded
17mm
6.1mm
15.48mm
-55°C
125°C
CD19 Series
1311589

RoHS

Each
1+
5,500 €
10+
4,470 €
25+
4,200 €
50+
3,910 €
100+
3,490 €
Citas cenas...
Min.: 1 / Vair.: 1
360pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
2333483

RoHS

Each
1+
5,100 €
5+
4,780 €
10+
3,850 €
20+
3,650 €
40+
3,580 €
Min.: 1 / Vair.: 1
330pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
2333486

RoHS

Each
1+
3,890 €
5+
3,640 €
10+
3,360 €
20+
3,150 €
40+
3,090 €
Min.: 1 / Vair.: 1
500pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.6mm
12.18mm
-55°C
125°C
CD15 Series
1311572

RoHS

Each
1+
3,450 €
10+
2,370 €
25+
2,190 €
50+
2,020 €
100+
1,660 €
Citas cenas...
Min.: 1 / Vair.: 1
33pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
2347944

RoHS

Each
1+
2,500 €
10+
1,780 €
25+
1,610 €
50+
1,440 €
100+
1,330 €
Citas cenas...
Min.: 1 / Vair.: 1
120pF
1kV
± 5%
PC Pin
5.94mm
Radial Leaded
10.9mm
3.8mm
13.22mm
-55°C
150°C
CDV16 Series
1341722

RoHS

Each
1+
3,690 €
10+
3,070 €
25+
2,910 €
50+
2,770 €
100+
2,610 €
Min.: 1 / Vair.: 1
10pF
500V
± 5%
PC Pin
3.6mm
Radial Leaded
9.1mm
4.8mm
10.38mm
-55°C
125°C
CD10 Series
1610954

RoHS

Each
1+
5,360 €
10+
4,520 €
25+
4,160 €
50+
3,790 €
100+
3,400 €
Citas cenas...
Min.: 1 / Vair.: 1
250pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
4421085
Each
1+
2,630 €
10+
1,870 €
25+
1,710 €
50+
1,550 €
100+
1,410 €
Citas cenas...
Min.: 1 / Vair.: 1
100pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.7mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
2352131
Each
100+
2,310 €
Min.: 100 / Vair.: 100
330pF
500V
± 5%
PC Pin
8.7mm
Radial Leaded
16.3mm
4.8mm
14.68mm
-55°C
125°C
CD19 Series
2352602

RoHS

Each
1+
2,700 €
10+
2,520 €
25+
2,390 €
50+
2,280 €
100+
2,140 €
Citas cenas...
Min.: 1 / Vair.: 1
470pF
1kV
± 5%
PC Pin
5.94mm
Radial Leaded
11.4mm
4.1mm
13.42mm
-55°C
150°C
CDV16 Series
2347958

RoHS

Each
1+
4,170 €
10+
3,070 €
25+
2,850 €
50+
2,630 €
100+
2,300 €
Citas cenas...
Min.: 1 / Vair.: 1
100pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
1311575

RoHS

Each
1+
3,230 €
10+
2,400 €
25+
2,220 €
50+
2,040 €
100+
1,810 €
Citas cenas...
Min.: 1 / Vair.: 1
51pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
2347943

RoHS

Each
1+
2,640 €
10+
1,990 €
25+
1,790 €
50+
1,590 €
100+
1,440 €
Citas cenas...
Min.: 1 / Vair.: 1
100pF
1kV
± 5%
PC Pin
5.94mm
Radial Leaded
10.9mm
3.8mm
13.22mm
-55°C
150°C
CDV16 Series
1341737

RoHS

Each
1+
9,980 €
10+
7,830 €
25+
7,470 €
50+
7,120 €
100+
7,010 €
Citas cenas...
Min.: 1 / Vair.: 1
3000pF
500V
± 5%
PC Pin
9mm
Radial Leaded
17.3mm
7.1mm
15.98mm
-55°C
125°C
CD19 Series
1610974

RoHS

Each
1+
4,780 €
10+
3,430 €
25+
3,240 €
50+
3,050 €
100+
2,890 €
Citas cenas...
Min.: 1 / Vair.: 1
620pF
500V
± 5%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.1mm
14.98mm
-55°C
125°C
CD19 Series
2333476

RoHS

Each
1+
3,540 €
5+
3,130 €
10+
2,500 €
20+
2,430 €
40+
2,190 €
Citas cenas...
Min.: 1 / Vair.: 1
150pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.38mm
-55°C
125°C
CD15 Series
2352124
Each
1+
1,910 €
10+
1,520 €
25+
1,430 €
50+
1,350 €
100+
1,310 €
Citas cenas...
Min.: 1 / Vair.: 1
200pF
1kV
± 5%
PC Pin
5.94mm
Radial Leaded
10.9mm
3.8mm
13.22mm
-55°C
150°C
CDV16 Series
2352137
Each
1+
6,600 €
10+
4,960 €
25+
4,750 €
50+
4,530 €
100+
4,110 €
Citas cenas...
Min.: 1 / Vair.: 1
330pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
2347948

RoHS

Each
1+
3,020 €
10+
2,170 €
25+
1,980 €
50+
1,770 €
100+
1,640 €
Citas cenas...
Min.: 1 / Vair.: 1
270pF
1kV
± 5%
PC Pin
5.94mm
Radial Leaded
11.4mm
4.1mm
13.42mm
-55°C
150°C
CDV16 Series
51-75 no 105 vienībām
no 5 lapas(-u)

vadošo ražotāju

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account