EDLC - Electric Double Layer Capacitors:
Atrasti 10 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,690 € 10+ 3,590 € 25+ 3,580 € 50+ 3,560 € 100+ 3,050 € Citas cenas... | Min.: 1 / Vair.: 1 | 1F | 5.4V | Radial Leaded | 0%, +100% | 11.5mm | 1000 hours @ 60°C | Radial | Through Hole | 0.72ohm | - | 18.5mm | 9.5mm | 18mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ 4,390 € 10+ 3,160 € 50+ 2,670 € 300+ 2,330 € 600+ 2,240 € Citas cenas... | Min.: 1 / Vair.: 1 | 0.47F | 5.5V | Radial Leaded | -20%, +80% | 5.08mm | 1000 hours @ 85°C | Coin | Through Hole | 120ohm | 14.5mm | - | - | 18mm | FGR Series | -40°C | 85°C | |||||
Each | 1+ 3,070 € 10+ 1,810 € 50+ 1,560 € 100+ 1,300 € | Min.: 1 / Vair.: 1 | 0.47F | 6V | Radial Leaded | 0%, +40% | 11.5mm | - | - | Through Hole | 0.9ohm | - | 18.1mm | 9.6mm | 18mm | ADCM-S06R0S Series | -40°C | 65°C | |||||
Each | 1+ 3,100 € 10+ 2,460 € 50+ 2,360 € 300+ 2,010 € 600+ 1,690 € Citas cenas... | Min.: 1 / Vair.: 1 | 0.47F | 5.5V | Radial Leaded | -20%, +80% | 5.08mm | 1000 hours @ 70°C | Can | Through Hole | 120ohm | 14.5mm | - | - | 18mm | FG Series | -25°C | 70°C | |||||
Each | 1+ 5,280 € 10+ 5,120 € 25+ 4,960 € 50+ 4,800 € 100+ 4,210 € Citas cenas... | Min.: 1 / Vair.: 1 | 1F | 6V | Radial Leaded | 0%, +100% | 11.5mm | 2000 hours @ 65°C | Radial Leaded | Through Hole | 0.25ohm | - | 18.5mm | 9.5mm | 18mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ 6,180 € 10+ 4,080 € 25+ 4,050 € 50+ 3,920 € 100+ 3,910 € Citas cenas... | Min.: 1 / Vair.: 1 | 0.6F | 9V | Radial Leaded | -10%, +30% | 0.5mm | 1000 hours @ 60°C | Radial | Through Hole | 1.08ohm | - | 24mm | 8mm | 18mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ 4,670 € 5+ 4,330 € 10+ 3,980 € 25+ 3,710 € 50+ 3,440 € Citas cenas... | Min.: 1 / Vair.: 1 | 0.6F | 8.1V | Radial Leaded | -10%, +30% | 0.5mm | 1000 hours @ 60°C | Radial | Through Hole | 1.08ohm | - | 24mm | 8mm | 18mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ 3,040 € 50+ 2,250 € 100+ 2,050 € 250+ 2,010 € | Min.: 1 / Vair.: 1 | 1F | 5V | Radial Leaded | 0%, +100% | 11.5mm | 1000 hours @ 60°C | Can | Through Hole | 0.15ohm | - | 16mm | 8mm | 18mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ 5,010 € 10+ 3,830 € 25+ 3,580 € 50+ 3,340 € 100+ 3,100 € Citas cenas... | Min.: 1 / Vair.: 1 | 1F | 5.5V | Radial Leaded | 0%, +100% | 11.5mm | 2000 hours @ 65°C | Radial Leaded | Through Hole | 0.25ohm | - | 18.5mm | 9.5mm | 18mm | SCM Series | -40°C | 65°C | |||||
KYOCERA AVX | Each | 1+ 5,960 € 10+ 4,500 € 25+ 4,200 € 50+ 3,910 € 100+ 3,630 € Citas cenas... | Min.: 1 / Vair.: 1 | 0.6F | 7.5V | Radial Leaded | +30%, -10% | 13.5mm | 1000 hours @ 65°C | - | Through Hole | 1.2ohm | - | 24mm | 8mm | 18mm | SCM Series | -40°C | 65°C |