Leaded Tantalum Capacitors:
Atrasti 53 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 109,700 € 10+ 83,630 € 20+ 78,480 € | Min.: 1 / Vair.: 1 | 82µF | 50V | ± 5% | Axial Leaded | - | 2.43ohm | 1 % Per 1000 Hours | 1.4A | 9.52mm | 19.46mm | - | TWC Series | -55°C | 125°C | MIL-PRF-39006 | |||||
4659303 | Each | 1+ 121,890 € 10+ 92,910 € 20+ 87,200 € | Min.: 1 / Vair.: 1 | 160µF | 50V | ± 10% | Axial Leaded | - | 1.41ohm | - | - | 9.52mm | 26.97mm | - | TWC-Y Series | -55°C | 200°C | - | ||||
Each | 1+ 92,210 € 10+ 76,220 € 20+ 70,290 € | Min.: 1 / Vair.: 1 | 39µF | 100V | ± 20% | Axial Leaded | - | 3.54ohm | 1 % Per 1000 Hours | 1.3A | 7.14mm | 16.28mm | - | TWC Series | -55°C | 125°C | MIL-PRF-39006 | |||||
4659297 | Each | 1+ 88,050 € 10+ 72,790 € 20+ 67,120 € | Min.: 1 / Vair.: 1 | 220µF | 30V | ± 10% | Axial Leaded | - | 2.53ohm | - | - | 7.14mm | 16.28mm | - | TWC-Y Series | -55°C | 200°C | - | ||||
4659294 | Each | 1+ 71,050 € 10+ 58,740 € 20+ 54,160 € | Min.: 1 / Vair.: 1 | 27µF | 60V | ± 10% | Axial Leaded | - | 5.01ohm | - | - | 4.78mm | 11.51mm | - | TWC-Y Series | -55°C | 200°C | - | ||||
4659299 | Each | 1+ 99,080 € 10+ 81,900 € 20+ 70,880 € | Min.: 1 / Vair.: 1 | 50µF | 60V | ± 10% | Axial Leaded | - | 2.65ohm | - | - | 9.52mm | 19.46mm | - | TWC-Y Series | -55°C | 200°C | - | ||||
4659291 | Each | 1+ 103,030 € 10+ 78,540 € 20+ 73,700 € | Min.: 1 / Vair.: 1 | 100µF | 30V | ± 10% | Axial Leaded | - | 2.26ohm | - | - | 9.52mm | 19.46mm | - | TWC-Y Series | -55°C | 200°C | - | ||||
4659295 | Each | 1+ 89,020 € 10+ 73,590 € 20+ 67,860 € | Min.: 1 / Vair.: 1 | 120µF | 50V | ± 10% | Axial Leaded | - | 2.49ohm | - | - | 7.14mm | 16.28mm | - | TWC-Y Series | -55°C | 200°C | - | ||||
Each | 1+ 105,500 € 10+ 80,420 € 20+ 75,470 € | Min.: 1 / Vair.: 1 | 68µF | 60V | ± 20% | Axial Leaded | - | 2.54ohm | 1 % Per 1000 Hours | 1.365A | 9.52mm | 19.46mm | - | TWC Series | -55°C | 125°C | MIL-PRF-39006 | |||||
MULTICOMP PRO | Each | 5+ 0,474 € 10+ 0,359 € 25+ 0,325 € 50+ 0,315 € | Min.: 5 / Vair.: 5 | 22µF | 16V | ± 20% | Radial Leaded | 5mm | - | - | - | 5.5mm | - | 9.5mm | - | -55°C | 125°C | - | ||||
MULTICOMP PRO | Each | 10+ 0,225 € 50+ 0,171 € 100+ 0,154 € 250+ 0,149 € 500+ 0,139 € | Min.: 10 / Vair.: 10 | 10µF | 10V | ± 20% | Radial Leaded | 5mm | - | - | - | 5mm | - | 8mm | - | -55°C | 125°C | - | ||||
MULTICOMP PRO | Each | 10+ 0,260 € 50+ 0,197 € 100+ 0,178 € 250+ 0,172 € 500+ 0,161 € | Min.: 10 / Vair.: 10 | 10µF | 16V | ± 10% | Radial Leaded | 2.5mm | - | - | - | 5mm | - | 8mm | - | -55°C | 125°C | - | ||||
MULTICOMP PRO | Each | 5+ 0,865 € 10+ 0,656 € 25+ 0,593 € 50+ 0,574 € | Min.: 5 / Vair.: 5 | 10µF | 35V | ± 20% | Radial Leaded | 2.5mm | - | - | - | 6.5mm | - | 11mm | - | -55°C | 125°C | - | ||||
MULTICOMP PRO | Each | 5+ 0,900 € 10+ 0,682 € 25+ 0,616 € 50+ 0,597 € | Min.: 5 / Vair.: 5 | 10µF | 35V | ± 10% | Radial Leaded | 2.5mm | - | - | - | 6.5mm | - | 11mm | - | -55°C | 125°C | - | ||||
MULTICOMP PRO | Each | 10+ 0,260 € 50+ 0,197 € 100+ 0,178 € 250+ 0,172 € 500+ 0,161 € | Min.: 10 / Vair.: 10 | 10µF | 16V | ± 10% | Radial Leaded | 5mm | - | - | - | 5mm | - | 8mm | - | -55°C | 125°C | - | ||||
Each | 10+ 0,218 € 50+ 0,165 € 100+ 0,149 € 250+ 0,145 € 500+ 0,135 € | Min.: 10 / Vair.: 10 | 0.47µF | 35V | ± 10% | Radial Leaded | 2.5mm | - | - | - | 4.5mm | - | 7mm | - | -55°C | 125°C | - | |||||
MULTICOMP PRO | Each | 10+ 0,235 € 50+ 0,178 € 100+ 0,161 € 250+ 0,156 € 500+ 0,146 € | Min.: 10 / Vair.: 10 | 10µF | 16V | ± 20% | Radial Leaded | 5mm | - | - | - | 5mm | - | 8mm | - | -55°C | 125°C | - | ||||
MULTICOMP PRO | Each | 10+ 0,398 € 50+ 0,302 € 100+ 0,273 € 250+ 0,264 € 500+ 0,246 € | Min.: 10 / Vair.: 10 | 10µF | 25V | ± 20% | Radial Leaded | 5mm | - | - | - | 5.5mm | - | 9.5mm | - | -55°C | 125°C | - | ||||
MULTICOMP PRO | Each | 1+ 4,780 € 5+ 3,620 € 10+ 3,270 € | Min.: 1 / Vair.: 1 | 22µF | 50V | ± 10% | Radial Leaded | 5mm | - | - | - | 9.5mm | - | 16mm | - | -55°C | 125°C | - | ||||
MULTICOMP PRO | Each | 10+ 0,398 € 50+ 0,302 € 100+ 0,273 € 250+ 0,264 € 500+ 0,246 € | Min.: 10 / Vair.: 10 | 4.7µF | 35V | ± 10% | Radial Leaded | 2.5mm | - | - | - | 5.5mm | - | 9.5mm | - | -55°C | 125°C | - | ||||
MULTICOMP PRO | Each | 10+ 0,398 € 50+ 0,302 € 100+ 0,273 € 250+ 0,264 € 500+ 0,246 € | Min.: 10 / Vair.: 10 | 4.7µF | 35V | ± 20% | Radial Leaded | 5mm | - | - | - | 5.5mm | - | 9.5mm | - | -55°C | 125°C | - | ||||
MULTICOMP PRO | Each | 10+ 0,249 € 50+ 0,189 € 100+ 0,171 € 250+ 0,165 € 500+ 0,154 € | Min.: 10 / Vair.: 10 | 4.7µF | 25V | ± 20% | Radial Leaded | 5mm | - | - | - | 5mm | - | 8mm | - | -55°C | 125°C | - | ||||
MULTICOMP PRO | Each | 10+ 0,201 € 50+ 0,152 € 100+ 0,137 € 250+ 0,133 € 500+ 0,124 € | Min.: 10 / Vair.: 10 | 2.2µF | 25V | ± 20% | Radial Leaded | 5mm | - | - | - | 4.5mm | - | 7mm | - | -55°C | 125°C | - | ||||
MULTICOMP PRO | Each | 5+ 3,840 € 10+ 2,910 € 25+ 2,630 € 50+ 2,550 € | Min.: 5 / Vair.: 5 | 47µF | 35V | ± 10% | Radial Leaded | 5mm | - | - | - | 9.5mm | - | 16mm | - | -55°C | 125°C | - | ||||
4659298 | Each | 1+ 99,080 € 10+ 81,900 € 20+ 70,880 € | Min.: 1 / Vair.: 1 | 150µF | 30V | ± 10% | Axial Leaded | - | 2.03ohm | - | - | 9.52mm | 19.46mm | - | TWC-Y Series | -55°C | 200°C | - |