T500 Series SMD Tantalum Capacitors:
Atrasti 57 produktiT500 Series SMD Tantalum Capacitors
The KEMET T500 is a high-temperature product that offers optimum performance characteristics in applications with operating temperatures up to 200°C. The T500 is classified as MSL (Moisture Sensitivity Level) 1 under J-STD-020: unlimited floor life time at ≤ 30°C/85% RH.
- Meets or exceeds EIA standard 535BAAC
- Weibull failure rate to B Level available
- Standard gold-plated termination
- Operating temperature range of ?55°C to +200°C
- 100% steady-state accelerated aging at 200°C
- Voltage derating is 40% at 200°C
- Qualified at 1,000 hours of life test at 200°C
- Meets MSL 1 requirements for Pb-free assembly according to JEDEC J?STD?020
- RoHS Compliant
- Typical applications include decoupling & filtering in down-hole, defense, & aerospace industries.
Skatīt
Pircējs
Inženieris
Ražotājs
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Griežama lente | 1+ 9,190 € 10+ 7,440 € 50+ 6,400 € 100+ 5,890 € | Min.: 1 / Vair.: 1 | 22µF | 35V | 2917 [7343 Metric] | ± 10% | 0.7ohm | D | - | 460mA | 7.3mm | 4.3mm | 2.8mm | T500 Series | -55°C | 200°C | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 10+ 7,440 € 50+ 6,400 € 100+ 5,890 € | Min.: 10 / Vair.: 1 | 22µF | 35V | 2917 [7343 Metric] | ± 10% | 0.7ohm | D | - | 460mA | 7.3mm | 4.3mm | 2.8mm | T500 Series | -55°C | 200°C | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 10+ 5,920 € 50+ 5,540 € 100+ 5,160 € 500+ 4,620 € 1000+ 4,530 € | Min.: 10 / Vair.: 1 | 10µF | 16V | 1411 [3528 Metric] | ± 10% | 2.8ohm | B | - | 174mA | 3.5mm | 2.8mm | 1.9mm | T500 Series | -55°C | 200°C | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 8,380 € 10+ 5,920 € 50+ 5,540 € 100+ 5,160 € 500+ 4,620 € Citas cenas... | Min.: 1 / Vair.: 1 | 10µF | 16V | 1411 [3528 Metric] | ± 10% | 2.8ohm | B | - | 174mA | 3.5mm | 2.8mm | 1.9mm | T500 Series | -55°C | 200°C | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 10,670 € 10+ 7,440 € 50+ 7,170 € 100+ 6,900 € 500+ 6,000 € Citas cenas... | Min.: 1 / Vair.: 1 | 10µF | 50V | 2917 [7343 Metric] | ± 10% | 1ohm | D | - | 387mA | 7.3mm | 4.3mm | 2.8mm | T500 Series | -55°C | 200°C | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 10+ 7,440 € 50+ 7,170 € 100+ 6,900 € 500+ 6,000 € 1000+ 5,880 € | Min.: 10 / Vair.: 1 | 10µF | 50V | 2917 [7343 Metric] | ± 10% | 1ohm | D | - | 387mA | 7.3mm | 4.3mm | 2.8mm | T500 Series | -55°C | 200°C | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 9,810 € 10+ 6,530 € 50+ 6,400 € 100+ 6,270 € 500+ 5,750 € Citas cenas... | Min.: 1 / Vair.: 1 | 33µF | 35V | 2917 [7343 Metric] | ± 10% | 0.6ohm | X | - | 524mA | 7.3mm | 4.3mm | 4mm | T500 Series | -55°C | 200°C | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 12,900 € 10+ 9,100 € 50+ 8,930 € 100+ 8,730 € 500+ 7,360 € Citas cenas... | Min.: 1 / Vair.: 1 | 100µF | 16V | 2917 [7343 Metric] | ± 10% | 0.25ohm | X | - | 812mA | 7.3mm | 4.3mm | 4mm | T500 Series | -55°C | 200°C | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 12,410 € 10+ 8,470 € 50+ 8,300 € 100+ 8,120 € 500+ 7,430 € Citas cenas... | Min.: 1 / Vair.: 1 | 100µF | 16V | 2917 [7343 Metric] | ± 10% | 0.25ohm | X | - | 812mA | 7.3mm | 4.3mm | 4mm | T500 Series | -55°C | 200°C | |||||
Each (Supplied on Full Reel) Pilns tinums | 500+ 4,970 € | Min.: 500 / Vair.: 500 | 47µF | 6.3V | 2412 [6032 Metric] | ± 20% | 1.8ohm | C | - | 247mA | 6mm | 3.2mm | 2.5mm | T500 Series | -55°C | 200°C | |||||
Each (Supplied on Full Reel) Pilns tinums | 500+ 6,000 € | Min.: 500 / Vair.: 500 | 6.8µF | 25V | 2917 [7343 Metric] | ± 10% | 1.3ohm | D | - | 340mA | 7.3mm | 4.3mm | 2.8mm | T500 Series | -55°C | 200°C | |||||
Each (Supplied on Full Reel) Pilns tinums | 500+ 6,170 € | Min.: 500 / Vair.: 500 | 15µF | 25V | 2917 [7343 Metric] | ± 10% | 1ohm | D | - | 387mA | 7.3mm | 4.3mm | 2.8mm | T500 Series | -55°C | 200°C | |||||
Each (Supplied on Full Reel) Pilns tinums | 500+ 5,700 € | Min.: 500 / Vair.: 500 | 6.8µF | 35V | 2917 [7343 Metric] | ± 20% | 1.3ohm | D | - | 340mA | 7.3mm | 4.3mm | 2.8mm | T500 Series | -55°C | 200°C | |||||
Each (Supplied on Full Reel) Pilns tinums | 500+ 6,000 € | Min.: 500 / Vair.: 500 | 6.8µF | 35V | 2917 [7343 Metric] | ± 10% | 1.3ohm | D | - | 340mA | 7.3mm | 4.3mm | 2.8mm | T500 Series | -55°C | 200°C | |||||
Each (Supplied on Cut Tape) Griežama lente | 500+ 4,950 € | Min.: 500 / Vair.: 500 | 68µF | 6.3V | 2412 [6032 Metric] | ± 10% | 1.2ohm | C | - | 303mA | 6mm | 3.2mm | 2.5mm | T500 Series | -55°C | 200°C | |||||
Each (Supplied on Full Reel) Pilns tinums | 500+ 5,700 € | Min.: 500 / Vair.: 500 | 6.8µF | 50V | 2917 [7343 Metric] | ± 20% | 1ohm | D | - | 387mA | 7.3mm | 4.3mm | 2.8mm | T500 Series | -55°C | 200°C | |||||
Each (Supplied on Cut Tape) Griežama lente | 500+ 5,210 € | Min.: 500 / Vair.: 500 | 220µF | 10V | 2917 [7343 Metric] | ± 10% | 0.25ohm | X | - | 812mA | 7.3mm | 4.3mm | 4mm | T500 Series | -55°C | 200°C | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 500+ 5,210 € | Min.: 500 / Vair.: 500 | 220µF | 10V | 2917 [7343 Metric] | ± 10% | 0.25ohm | X | - | 812mA | 7.3mm | 4.3mm | 4mm | T500 Series | -55°C | 200°C | |||||
Each (Supplied on Full Reel) Pilns tinums | 500+ 5,820 € | Min.: 500 / Vair.: 500 | 33µF | 35V | 2917 [7343 Metric] | ± 10% | 0.6ohm | X | B | 524mA | 7.3mm | 4.3mm | 4mm | T500 Series | -55°C | 200°C | |||||
Each (Supplied on Full Reel) Pilns tinums | 500+ 5,210 € | Min.: 500 / Vair.: 500 | 220µF | 10V | 2917 [7343 Metric] | ± 10% | 0.25ohm | X | B | 812mA | 7.3mm | 4.3mm | 4mm | T500 Series | -55°C | 200°C | |||||
Each (Supplied on Cut Tape) Griežama lente | 2000+ 4,430 € | Min.: 2000 / Vair.: 2000 | 15µF | 10V | 1411 [3528 Metric] | ± 10% | 3.5ohm | B | - | 156mA | 3.5mm | 2.8mm | 1.9mm | T500 Series | -55°C | 200°C | |||||
Each (Supplied on Full Reel) Pilns tinums | 500+ 6,040 € | Min.: 500 / Vair.: 500 | 10µF | 35V | 2917 [7343 Metric] | ± 10% | 1ohm | D | - | 387mA | 7.3mm | 4.3mm | 2.8mm | T500 Series | -55°C | 200°C | |||||
Each (Supplied on Full Reel) Pilns tinums | 2000+ 4,320 € | Min.: 2000 / Vair.: 2000 | 6.8µF | 16V | 1411 [3528 Metric] | ± 10% | 3.5ohm | B | - | 156mA | 3.5mm | 2.8mm | 1.9mm | T500 Series | -55°C | 200°C | |||||
Each (Supplied on Full Reel) Pilns tinums | 500+ 6,000 € | Min.: 500 / Vair.: 500 | 6.8µF | 50V | 2917 [7343 Metric] | ± 10% | 1ohm | D | - | 387mA | 7.3mm | 4.3mm | 2.8mm | T500 Series | -55°C | 200°C | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 2000+ 4,430 € | Min.: 2000 / Vair.: 2000 | 22µF | 6.3V | 1411 [3528 Metric] | ± 10% | 3.5ohm | B | - | 156mA | 3.5mm | 2.8mm | 1.9mm | T500 Series | -55°C | 200°C | |||||