bez PVN

Inductors, Chokes & Coils:

Atrasti 22 produkti
Skatīt
Pircējs
Inženieris
Ražotājs
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
9357955

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
5+
0,220 €
50+
0,185 €
250+
0,152 €
500+
0,139 €
1000+
0,125 €
Min.: 5 / Vair.: 5
47µH
15MHz
7ohm
60mA
1210 [3225 Metric]
1210 [3225 Metric]
CM322522 Series
Unshielded
± 10%
Ferrite
2.9mm
2.5mm
2.2mm
3877267

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
5+
0,287 €
50+
0,228 €
250+
0,200 €
500+
0,181 €
1000+
0,161 €
Citas cenas...
Min.: 5 / Vair.: 5
47µH
15MHz
7ohm
60mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422T SIMID Series
Unshielded
± 10%
Ferrite
3.2mm
2.5mm
2mm
9357955RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Pārtīšana
Iepakojuma iespējas
50+
0,185 €
250+
0,152 €
500+
0,139 €
1000+
0,125 €
Min.: 100 / Vair.: 5
47µH
15MHz
7ohm
60mA
-
1210 [3225 Metric]
CM322522 Series
Unshielded
± 10%
Ferrite
2.9mm
2.5mm
2.2mm
3877267RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Pārtīšana
Iepakojuma iespējas
50+
0,228 €
250+
0,200 €
500+
0,181 €
1000+
0,161 €
2000+
0,143 €
Min.: 100 / Vair.: 5
47µH
15MHz
7ohm
60mA
-
1210 [3225 Metric]
B82422T SIMID Series
Unshielded
± 10%
Ferrite
3.2mm
2.5mm
2mm
3678392RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Pārtīšana
Iepakojuma iespējas
500+
0,0906 €
2500+
0,0791 €
7500+
0,0734 €
Min.: 500 / Vair.: 10
390nH
500MHz
14.5ohm
60mA
-
0201 [0603 Metric]
LQP03HQ_02 Series
Unshielded
± 3%
-
0.6mm
0.3mm
0.4mm
3678392

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
10+
0,123 €
100+
0,102 €
500+
0,0906 €
2500+
0,0791 €
7500+
0,0734 €
Min.: 10 / Vair.: 10
390nH
500MHz
14.5ohm
60mA
-
0201 [0603 Metric]
LQP03HQ_02 Series
Unshielded
± 3%
-
0.6mm
0.3mm
0.4mm
2287050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
1+
1,810 €
Min.: 1 / Vair.: 1
680µH
2.3MHz
38ohm
60mA
-
1812 [4532 Metric]
1812LS Series
Unshielded
± 5%
Ferrite
4.95mm
3.81mm
3.43mm
2287050RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Pārtīšana
Iepakojuma iespējas
1+
1,810 €
Min.: 500 / Vair.: 1
680µH
2.3MHz
38ohm
60mA
-
1812 [4532 Metric]
1812LS Series
Unshielded
± 5%
Ferrite
4.95mm
3.81mm
3.43mm
3877280

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
6000+
0,150 €
Min.: 6000 / Vair.: 6000
100µH
8MHz
11ohm
60mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422T SIMID Series
Unshielded
± 10%
Ferrite
3.2mm
2.5mm
2mm
3352234

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
15000+
0,0172 €
Min.: 15000 / Vair.: 15000
220nH
500MHz
13ohm
60mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03TN_02 Series
Unshielded
± 3%
Non-Magnetic
0.6mm
0.3mm
0.3mm
3877279

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
6000+
0,150 €
Min.: 6000 / Vair.: 6000
68µH
9MHz
9ohm
60mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422T SIMID Series
Unshielded
± 10%
Ferrite
3.2mm
2.5mm
2mm
3877292

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
6000+
0,150 €
Min.: 6000 / Vair.: 6000
120µH
8MHz
12ohm
60mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422T SIMID Series
Unshielded
± 10%
Ferrite
3.2mm
2.5mm
2mm
1515489

RoHS

Date/Lot Code

Each
500+
0,203 €
Min.: 500 / Vair.: 500
82µH
2.2MHz
20.5ohm
60mA
1812 [4532 Metric]
1812 [4532 Metric]
LQH43MN_03 Series
Shielded
± 5%
Ferrite
4.5mm
3.2mm
2.6mm
3352235

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
15000+
0,0154 €
Min.: 15000 / Vair.: 15000
220nH
500MHz
13ohm
60mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03TN_02 Series
Unshielded
± 5%
Non-Magnetic
0.6mm
0.3mm
0.3mm
3352236

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
15000+
0,0172 €
Min.: 15000 / Vair.: 15000
240nH
450MHz
15ohm
60mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03TN_02 Series
Unshielded
± 3%
Non-Magnetic
0.6mm
0.3mm
0.3mm
3352232

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
15000+
0,0218 €
Min.: 15000 / Vair.: 15000
200nH
500MHz
13ohm
60mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03TN_02 Series
Unshielded
± 3%
Non-Magnetic
0.6mm
0.3mm
0.3mm
3352240

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
15000+
0,0163 €
Min.: 15000 / Vair.: 15000
270nH
450MHz
15ohm
60mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03TN_02 Series
Unshielded
± 5%
Non-Magnetic
0.6mm
0.3mm
0.3mm
3352238

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
15000+
0,0163 €
Min.: 15000 / Vair.: 15000
240nH
450MHz
15ohm
60mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03TN_02 Series
Unshielded
± 5%
Non-Magnetic
0.6mm
0.3mm
0.3mm
3352233

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
15000+
0,0154 €
Min.: 15000 / Vair.: 15000
200nH
500MHz
13ohm
60mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03TN_02 Series
Unshielded
± 5%
Non-Magnetic
0.6mm
0.3mm
0.3mm
3352239

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
15000+
0,019 €
Min.: 15000 / Vair.: 15000
270nH
450MHz
15ohm
60mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03TN_02 Series
Unshielded
± 3%
Non-Magnetic
0.6mm
0.3mm
0.3mm
1515359

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
10000+
0,0293 €
Min.: 10000 / Vair.: 10000
33nH
2.1GHz
3.8ohm
60mA
0402 [1005 Metric]
0402 [1005 Metric]
LQP15MN_02 Series
Unshielded
± 2%
Non-Magnetic
1mm
0.5mm
0.35mm
3354737

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
4000+
0,0935 €
Min.: 4000 / Vair.: 4000
1µH
75MHz
0.1ohm
60mA
0805 [2012 Metric]
0805 [2012 Metric]
LQM21DN_00 Series
Unshielded
± 30%
Ferrite
2mm
1.25mm
0.85mm
1-22 no 22 vienībām
no 1 lapas(-u)

vadošo ražotāju

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account